Fuses

Results: 13
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Current Rating (Amps)
500 mA750 mA1 A1.5 A1.75 A2 A2.5 A3 A4 A5 A6 A7 A8 A
Voltage Rating - DC
32 V63 V
Breaking Capacity @ Rated Voltage
45A50A
Melting I²t
0.0020.0050.0110.0240.0450.0750.110.210.350.61.01.62.3
Stocking Options
Environmental Options
Media
Marketplace Product
13Results
Applied FiltersRemove All

Showing
of 13
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
Melting I²t
Approval Agency
Operating Temperature
Color
Size / Dimension
SF-1206SxxxM
SF-1206S050M-2
FUSE BOARD MNT 500MA 63VDC 1206
Bourns Inc.
6,464
In Stock
1 : $1.21000
Cut Tape (CT)
3,000 : $0.51054
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
500 mA
63 V
Slow Blow
1206 (3216 Metric)
50A
0.002
-
-55°C ~ 125°C
-
0.126" L x 0.063" W x 0.033" H (3.20mm x 1.60mm x 0.85mm)
SF-1206SxxxM
SF-1206S100M-2
FUSE BOARD MOUNT 1A 63VDC 1206
Bourns Inc.
5,195
In Stock
1 : $0.85000
Cut Tape (CT)
3,000 : $0.53452
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1 A
63 V
Slow Blow
1206 (3216 Metric)
50A
0.011
-
-55°C ~ 125°C
-
0.126" L x 0.063" W x 0.033" H (3.20mm x 1.60mm x 0.85mm)
SF-1206SxxxM
SF-1206S200M-2
FUSE BOARD MOUNT 2A 63VDC 1206
Bourns Inc.
27,348
In Stock
1 : $0.88000
Cut Tape (CT)
3,000 : $0.35999
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
2 A
63 V
Slow Blow
1206 (3216 Metric)
50A
0.075
-
-55°C ~ 125°C
-
0.126" L x 0.063" W x 0.033" H (3.20mm x 1.60mm x 0.85mm)
SF-1206SxxxM
SF-1206S800M-2
FUSE BOARD MOUNT 8A 32VDC 1206
Bourns Inc.
8,534
In Stock
1 : $1.21000
Cut Tape (CT)
3,000 : $0.51054
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
8 A
32 V
Slow Blow
1206 (3216 Metric)
45A
2.3
-
-55°C ~ 125°C
-
0.126" L x 0.063" W x 0.033" H (3.20mm x 1.60mm x 0.85mm)
SF-1206SxxxM
SF-1206S600M-2
FUSE BOARD MOUNT 6A 32VDC 1206
Bourns Inc.
5,985
In Stock
1 : $1.21000
Cut Tape (CT)
3,000 : $0.35999
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
6 A
32 V
Slow Blow
1206 (3216 Metric)
45A
1.0
-
-55°C ~ 125°C
-
0.126" L x 0.063" W x 0.033" H (3.20mm x 1.60mm x 0.85mm)
SF-1206SxxxM
SF-1206S400M-2
FUSE BOARD MOUNT 4A 32VDC 1206
Bourns Inc.
23,339
In Stock
1 : $0.85000
Cut Tape (CT)
3,000 : $0.46804
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
4 A
32 V
Slow Blow
1206 (3216 Metric)
45A
0.35
-
-55°C ~ 125°C
-
0.126" L x 0.063" W x 0.033" H (3.20mm x 1.60mm x 0.85mm)
SF-1206SxxxM
SF-1206S300M-2
FUSE BOARD MOUNT 3A 32VDC 1206
Bourns Inc.
2,949
In Stock
1 : $0.85000
Cut Tape (CT)
3,000 : $0.46804
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
3 A
32 V
Slow Blow
1206 (3216 Metric)
50A
0.21
-
-55°C ~ 125°C
-
0.126" L x 0.063" W x 0.033" H (3.20mm x 1.60mm x 0.85mm)
SF-1206SxxxM
SF-1206S500M-2
FUSE BOARD MOUNT 5A 32VDC 1206
Bourns Inc.
10,953
In Stock
1 : $1.21000
Cut Tape (CT)
3,000 : $0.46804
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
5 A
32 V
Slow Blow
1206 (3216 Metric)
45A
0.6
-
-55°C ~ 125°C
-
0.126" L x 0.063" W x 0.033" H (3.20mm x 1.60mm x 0.85mm)
SF-1206SxxxM
SF-1206S075M-2
FUSE BOARD MNT 750MA 63VDC 1206
Bourns Inc.
201
In Stock
1 : $1.21000
Cut Tape (CT)
3,000 : $0.46804
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
750 mA
63 V
Slow Blow
1206 (3216 Metric)
50A
0.005
-
-55°C ~ 125°C
-
0.126" L x 0.063" W x 0.033" H (3.20mm x 1.60mm x 0.85mm)
SF-1206SxxxM
SF-1206S700M-2
FUSE BOARD MOUNT 7A 32VDC 1206
Bourns Inc.
825
In Stock
1 : $1.21000
Cut Tape (CT)
3,000 : $0.46804
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
7 A
32 V
Slow Blow
1206 (3216 Metric)
45A
1.6
-
-55°C ~ 125°C
-
0.126" L x 0.063" W x 0.033" H (3.20mm x 1.60mm x 0.85mm)
SF-1206SxxxM
SF-1206S175M-2
FUSE BOARD MNT 1.75A 63VDC 1206
Bourns Inc.
145
In Stock
1 : $1.21000
Cut Tape (CT)
3,000 : $0.53987
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1.75 A
63 V
Slow Blow
1206 (3216 Metric)
50A
0.045
-
-55°C ~ 125°C
-
0.126" L x 0.063" W x 0.033" H (3.20mm x 1.60mm x 0.85mm)
SF-1206SxxxM
SF-1206S150M-2
FUSE BOARD MOUNT 1.5A 63VDC 1206
Bourns Inc.
24
In Stock
1 : $1.21000
Cut Tape (CT)
3,000 : $0.46804
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1.5 A
63 V
Slow Blow
1206 (3216 Metric)
50A
0.024
-
-55°C ~ 125°C
-
0.126" L x 0.063" W x 0.033" H (3.20mm x 1.60mm x 0.85mm)
SF-1206SxxxM
SF-1206S250M-2
FUSE BOARD MOUNT 2.5A 32VDC 1206
Bourns Inc.
0
In Stock
Check Lead Time
1 : $1.21000
Cut Tape (CT)
3,000 : $0.53987
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
2.5 A
32 V
Slow Blow
1206 (3216 Metric)
50A
0.11
-
-55°C ~ 125°C
-
0.126" L x 0.063" W x 0.033" H (3.20mm x 1.60mm x 0.85mm)
Showing
of 13

Fuses


A fuse is a device designed to stop current flow when it exceeds a certain limit (overcurrent protection). The devices works by creating an opening in a material situated between two end terminals. The material will melt (blow) from an increase in heat generated by the device as the current flow changes. The amount of time it takes the device to blow is often defined as fast or slow-blow.