Fuses

Results: 8
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Current Rating (Amps)
1 A1.25 A1.6 A2 A2.5 A3.15 A4 A5 A
Voltage Rating - DC
450 V500 V
Melting I²t
0.81.252.34.76.913.3521.335.0
Stocking Options
Environmental Options
Media
Marketplace Product
8Results
Applied FiltersRemove All

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
Melting I²t
Approval Agency
Operating Temperature
Color
Size / Dimension
NANO885 Series
0885005.DR
FUSE BOARD MOUNT 5A 450VDC 2SMD
Littelfuse Inc.
5,216
In Stock
1 : $6.86000
Cut Tape (CT)
1,500 : $3.07594
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
5 A
450 V
-
2-SMD, Square End Block
100A
35.0
cURus, TUV
-40°C ~ 85°C
-
0.428" L x 0.188" W x 0.188" H (10.86mm x 4.78mm x 4.78mm)
NANO885 Series
0885004.DR
FUSE BOARD MOUNT 4A 450VDC 2SMD
Littelfuse Inc.
4,575
In Stock
6,000
Factory
1 : $6.86000
Cut Tape (CT)
1,500 : $3.07594
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
4 A
450 V
-
2-SMD, Square End Block
100A
21.3
cURus, TUV
-40°C ~ 85°C
-
0.428" L x 0.188" W x 0.188" H (10.86mm x 4.78mm x 4.78mm)
NANO885 Series
0885002.DR
FUSE BOARD MOUNT 2A 500VDC 2SMD
Littelfuse Inc.
666
In Stock
1 : $6.86000
Cut Tape (CT)
1,500 : $3.07594
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
2 A
500 V
-
2-SMD, Square End Block
100A
4.7
cURus, TUV
-40°C ~ 85°C
-
0.428" L x 0.188" W x 0.188" H (10.86mm x 4.78mm x 4.78mm)
NANO885 Series
0885001.DR
FUSE BOARD MOUNT 1A 500VDC 2SMD
Littelfuse Inc.
3,576
In Stock
1 : $6.86000
Cut Tape (CT)
1,500 : $3.07594
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1 A
500 V
-
2-SMD, Square End Block
100A
0.8
cURus, TUV
-40°C ~ 85°C
-
0.428" L x 0.188" W x 0.188" H (10.86mm x 4.78mm x 4.78mm)
NANO885 Series
08853.15DR
FUSE BOARD MNT 3.15A 500VDC 2SMD
Littelfuse Inc.
1,403
In Stock
1 : $6.86000
Cut Tape (CT)
1,500 : $2.92835
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
3.15 A
500 V
-
2-SMD, Square End Block
100A
13.35
cURus, TUV
-40°C ~ 85°C
-
0.428" L x 0.188" W x 0.188" H (10.86mm x 4.78mm x 4.78mm)
NANO885 Series
08851.25DR
FUSE BOARD MNT 1.25A 500VDC 2SMD
Littelfuse Inc.
1,445
In Stock
1,500
Factory
1 : $6.86000
Cut Tape (CT)
1,500 : $2.92835
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1.25 A
500 V
-
2-SMD, Square End Block
100A
1.25
cURus, TUV
-40°C ~ 85°C
-
0.428" L x 0.188" W x 0.188" H (10.86mm x 4.78mm x 4.78mm)
NANO885 Series
088502.5DR
FUSE BOARD MNT 2.5A 500VDC 2SMD
Littelfuse Inc.
1,495
In Stock
1 : $6.86000
Cut Tape (CT)
1,500 : $3.07594
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
2.5 A
500 V
-
2-SMD, Square End Block
100A
6.9
cURus, TUV
-40°C ~ 85°C
-
0.428" L x 0.188" W x 0.188" H (10.86mm x 4.78mm x 4.78mm)
NANO885 Series
088501.6DR
FUSE BOARD MNT 1.6A 500VDC 2SMD
Littelfuse Inc.
1,448
In Stock
1 : $6.86000
Cut Tape (CT)
1,500 : $3.07594
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1.6 A
500 V
-
2-SMD, Square End Block
100A
2.3
cURus, TUV
-40°C ~ 85°C
-
0.428" L x 0.188" W x 0.188" H (10.86mm x 4.78mm x 4.78mm)
Showing
of 8

Fuses


A fuse is a device designed to stop current flow when it exceeds a certain limit (overcurrent protection). The devices works by creating an opening in a material situated between two end terminals. The material will melt (blow) from an increase in heat generated by the device as the current flow changes. The amount of time it takes the device to blow is often defined as fast or slow-blow.