Fuses

Results: 22
Stocking Options
Environmental Options
Media
Exclude
22Results
Applied FiltersRemove All

Showing
of 22
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
Melting I²t
Approval Agency
Operating Temperature
Color
Size / Dimension
CC12H Series
FUSE BOARD MOUNT 5A 32VDC 1206
Eaton - Electronics Division
2,401
In Stock
1 : $2.01000
Cut Tape (CT)
3,000 : $0.92538
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
5 A
32 V
Slow Blow
1206 (3216 Metric)
100A
6.0
cURus
-55°C ~ 125°C
-
0.126" L x 0.063" W x 0.024" H (3.20mm x 1.60mm x 0.60mm)
CC12H Series
FUSE BOARD MNT 250MA 63VDC 1206
Eaton - Electronics Division
5,412
In Stock
1 : $1.60000
Cut Tape (CT)
3,000 : $0.66123
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
250 mA
63 V
-
1206 (3216 Metric)
50A
3.8E-4
cURus
-55°C ~ 125°C
-
0.126" L x 0.063" W x 0.043" H (3.20mm x 1.60mm x 1.10mm)
CC12H Series
FUSE BOARD MOUNT 3A 63VDC 1206
Eaton - Electronics Division
677
In Stock
1 : $1.79000
Cut Tape (CT)
3,000 : $0.86158
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
3 A
63 V
Slow Blow
1206 (3216 Metric)
50A
2.2
cURus
-55°C ~ 125°C
-
0.126" L x 0.063" W x 0.024" H (3.20mm x 1.60mm x 0.60mm)
CC12H Series
FUSE BOARD MOUNT 1.5A 63VDC 1206
Eaton - Electronics Division
2,461
In Stock
1 : $1.82000
Cut Tape (CT)
3,000 : $0.86158
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1.5 A
63 V
Slow Blow
1206 (3216 Metric)
50A
0.4
cURus
-55°C ~ 125°C
-
0.126" L x 0.063" W x 0.024" H (3.20mm x 1.60mm x 0.60mm)
CC12H Series
FUSE BOARD MOUNT 1A 63VDC 1206
Eaton - Electronics Division
6,039
In Stock
1 : $1.91000
Cut Tape (CT)
3,000 : $0.78804
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1 A
63 V
Slow Blow
1206 (3216 Metric)
50A
0.18
cURus
-55°C ~ 125°C
-
0.126" L x 0.063" W x 0.024" H (3.20mm x 1.60mm x 0.60mm)
CC12H Series
FUSE BOARD MOUNT 2A 63VDC 1206
Eaton - Electronics Division
11,152
In Stock
1 : $1.96000
Cut Tape (CT)
3,000 : $0.81172
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
2 A
63 V
Slow Blow
1206 (3216 Metric)
50A
1.1
cURus
-55°C ~ 125°C
-
0.126" L x 0.063" W x 0.024" H (3.20mm x 1.60mm x 0.60mm)
CC12H Series
FUSE BOARD MNT 375MA 63VDC 1206
Eaton - Electronics Division
5,852
In Stock
1 : $1.60000
Cut Tape (CT)
3,000 : $0.66123
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
375 mA
63 V
-
1206 (3216 Metric)
50A
7.7E-4
cURus
-55°C ~ 125°C
-
0.126" L x 0.063" W x 0.043" H (3.20mm x 1.60mm x 1.10mm)
CC12H Series
FUSE BOARD MOUNT 3.5A 63VDC 1206
Eaton - Electronics Division
7,005
In Stock
1 : $1.62000
Cut Tape (CT)
3,000 : $0.66445
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
3.5 A
63 V
Slow Blow
1206 (3216 Metric)
50A
2.7
cURus
-55°C ~ 125°C
-
0.126" L x 0.063" W x 0.024" H (3.20mm x 1.60mm x 0.60mm)
CC12H Series
FUSE BOARD MNT 750MA 63VDC 1206
Eaton - Electronics Division
6,729
In Stock
1 : $1.92000
Cut Tape (CT)
3,000 : $0.78970
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
750 mA
63 V
-
1206 (3216 Metric)
50A
0.15
cURus
-55°C ~ 125°C
-
0.063" L x 0.126" W x 0.024" H (1.60mm x 3.20mm x 0.60mm)
CC12H Series
FUSE BOARD MOUNT 6A 32VDC 1206
Eaton - Electronics Division
4,147
In Stock
1 : $1.99000
Cut Tape (CT)
3,000 : $0.82083
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
6 A
32 V
-
1206 (3216 Metric)
100A
8.0
cURus
-55°C ~ 125°C
-
0.063" L x 0.126" W x 0.024" H (1.60mm x 3.20mm x 0.60mm)
CC12H Series
FUSE BOARD MOUNT 2.5A 63VDC 1206
Eaton - Electronics Division
9,041
In Stock
1 : $2.06000
Cut Tape (CT)
3,000 : $0.84886
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
2.5 A
63 V
Slow Blow
1206 (3216 Metric)
50A
1.7
cURus
-55°C ~ 125°C
-
0.126" L x 0.063" W x 0.024" H (3.20mm x 1.60mm x 0.60mm)
CC12H Series
FUSE BOARD MOUNT 4.5A 32VDC 1206
Eaton - Electronics Division
3,134
In Stock
1 : $1.50000
Cut Tape (CT)
3,000 : $0.86158
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
4.5 A
32 V
Slow Blow
1206 (3216 Metric)
100A
4.2
cURus
-55°C ~ 125°C
-
0.126" L x 0.063" W x 0.024" H (3.20mm x 1.60mm x 0.60mm)
CC12H Series
FUSE BOARD MOUNT 25A 32VDC 1206
Eaton - Electronics Division
7,119
In Stock
1 : $1.69000
Cut Tape (CT)
3,000 : $0.66122
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
25 A
32 V
-
1206 (3216 Metric)
200A
60.0
cURus
-40°C ~ 85°C
-
0.126" L x 0.063" W x 0.033" H (3.20mm x 1.60mm x 0.85mm)
CC12H Series
FUSE BOARD MOUNT 30A 32VDC 1206
Eaton - Electronics Division
5,462
In Stock
1 : $1.69000
Cut Tape (CT)
3,000 : $0.66110
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
30 A
32 V
-
1206 (3216 Metric)
200A
100.0
cURus
-40°C ~ 85°C
-
0.126" L x 0.063" W x 0.033" H (3.20mm x 1.60mm x 0.85mm)
CC12H Series
FUSE BOARD MNT 500MA 63VDC 1206
Eaton - Electronics Division
2,600
In Stock
1 : $1.69000
Cut Tape (CT)
3,000 : $0.66123
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
500 mA
63 V
-
1206 (3216 Metric)
50A
0.0019
cURus
-55°C ~ 125°C
-
0.126" L x 0.063" W x 0.043" H (3.20mm x 1.60mm x 1.10mm)
CC12H Series
FUSE BOARD MOUNT 12A 32VDC 1206
Eaton - Electronics Division
1,567
In Stock
1 : $1.78000
Cut Tape (CT)
3,000 : $0.86158
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
12 A
32 V
-
1206 (3216 Metric)
100A
45.0
cURus
-55°C ~ 125°C
-
0.063" L x 0.126" W x 0.024" H (1.60mm x 3.20mm x 0.60mm)
CC12H Series
FUSE BOARD MOUNT 15A 32VDC 1206
Eaton - Electronics Division
1,600
In Stock
1 : $1.79000
Cut Tape (CT)
3,000 : $0.86158
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
15 A
32 V
-
1206 (3216 Metric)
100A
40.0
cURus
-55°C ~ 125°C
-
0.063" L x 0.126" W x 0.024" H (1.60mm x 3.20mm x 0.60mm)
CC12H Series
FUSE BOARD MOUNT 20A 32VDC 1206
Eaton - Electronics Division
8,212
In Stock
1 : $1.85000
Cut Tape (CT)
3,000 : $0.75996
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
20 A
32 V
-
1206 (3216 Metric)
100A
50.0
cURus
-40°C ~ 85°C
-
0.063" L x 0.126" W x 0.024" H (1.60mm x 3.20mm x 0.60mm)
CC12H Series
FUSE BOARD MOUNT 10A 32VDC 1206
Eaton - Electronics Division
4,716
In Stock
1 : $1.91000
Cut Tape (CT)
3,000 : $0.78627
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
10 A
32 V
-
1206 (3216 Metric)
100A
33.0
cURus
-55°C ~ 125°C
-
0.063" L x 0.126" W x 0.024" H (1.60mm x 3.20mm x 0.60mm)
CC12H Series
FUSE BOARD MOUNT 8A 32VDC 1206
Eaton - Electronics Division
6,685
In Stock
1 : $1.92000
Cut Tape (CT)
3,000 : $0.78970
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
8 A
32 V
-
1206 (3216 Metric)
100A
12.0
cURus
-55°C ~ 125°C
-
0.063" L x 0.126" W x 0.024" H (1.60mm x 3.20mm x 0.60mm)
CC12H Series
FUSE BOARD MOUNT 4A 63VDC 1206
Eaton - Electronics Division
5,038
In Stock
1 : $2.01000
Cut Tape (CT)
3,000 : $0.82784
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
4 A
63 V
Slow Blow
1206 (3216 Metric)
50A
3.2
cURus
-55°C ~ 125°C
-
0.126" L x 0.063" W x 0.024" H (3.20mm x 1.60mm x 0.60mm)
CC12H Series
FUSE BOARD MOUNT 7A 32VDC 1206
Eaton - Electronics Division
0
In Stock
Check Lead Time
3,000 : $0.86158
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
7 A
32 V
-
1206 (3216 Metric)
100A
9.0
cURus
-55°C ~ 125°C
-
0.063" L x 0.126" W x 0.024" H (1.60mm x 3.20mm x 0.60mm)
Showing
of 22

Fuses


A fuse is a device designed to stop current flow when it exceeds a certain limit (overcurrent protection). The devices works by creating an opening in a material situated between two end terminals. The material will melt (blow) from an increase in heat generated by the device as the current flow changes. The amount of time it takes the device to blow is often defined as fast or slow-blow.