Fuses

Results: 15
Packaging
BulkCut Tape (CT)Digi-Reel®StripTape & Reel (TR)
Current Rating (Amps)
50 mA160 mA200 mA250 mA
Melting I²t
0.00150.00290.00322.0E-4
Approval Agency
CE, CSA, cURus, UKCA, ULCE, cURuscURus
Stocking Options
Environmental Options
Media
Marketplace Product
15Results
Applied FiltersRemove All

Showing
of 15
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
Melting I²t
Approval Agency
Operating Temperature
Color
Size / Dimension
USFF 1206
3413.0008.22
FUSE BRD MT 160MA 125VAC 63VDC
SCHURTER Inc.
184,864
In Stock
1 : $1.00000
Cut Tape (CT)
1,000 : $0.64283
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
160 mA
125 V
63 V
Fast Blow
1206 (3216 Metric)
10A AC, 100A DC
0.0015
CE, cURus
-55°C ~ 90°C
-
0.126" L x 0.063" W x 0.063" H (3.20mm x 1.60mm x 1.60mm)
USFF 1206
3413.0009.22
FUSE BRD MNT 200MA 125VAC 63VDC
SCHURTER Inc.
80,945
In Stock
1 : $1.00000
Cut Tape (CT)
1,000 : $0.64283
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
200 mA
125 V
63 V
Fast Blow
1206 (3216 Metric)
10A AC, 100A DC
0.0029
CE, cURus
-55°C ~ 90°C
-
0.126" L x 0.063" W x 0.063" H (3.20mm x 1.60mm x 1.60mm)
USFF 1206
3413.0010.22
FUSE BRD MNT 250MA 125VAC 63VDC
SCHURTER Inc.
17,375
In Stock
1 : $1.00000
Cut Tape (CT)
1,000 : $0.64283
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
250 mA
125 V
63 V
Fast Blow
1206 (3216 Metric)
10A AC, 100A DC
0.0032
CE, cURus
-55°C ~ 90°C
-
0.126" L x 0.063" W x 0.063" H (3.20mm x 1.60mm x 1.60mm)
USFF 1206
3413.0002.22
FUSE BRD MT 50MA 125VAC 63VDC
SCHURTER Inc.
324,129
In Stock
1 : $2.66000
Cut Tape (CT)
1,000 : $1.36557
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
50 mA
125 V
63 V
Fast Blow
1206 (3216 Metric)
10A AC, 100A DC
2.0E-4
cURus
-55°C ~ 90°C
-
0.126" L x 0.063" W x 0.063" H (3.20mm x 1.60mm x 1.60mm)
USFF 1206
3413.0002.11
FUSE BRD MT 50MA 125VAC 63VDC
SCHURTER Inc.
130,703
In Stock
1 : $2.82000
Strip
Strip
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
50 mA
125 V
63 V
Fast Blow
1206 (3216 Metric)
10A AC, 100A DC
2.0E-4
cURus
-55°C ~ 90°C
-
0.126" L x 0.063" W x 0.063" H (3.20mm x 1.60mm x 1.60mm)
USFF 1206
3413.0008.11
FUSE BRD MNT 160MA 125VAC 63VDC
SCHURTER Inc.
2,114
In Stock
1 : $1.13000
Strip
Strip
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
160 mA
125 V
63 V
Fast Blow
1206 (3216 Metric)
10A AC, 100A DC
0.0015
cURus
-55°C ~ 90°C
-
0.126" L x 0.063" W x 0.063" H (3.20mm x 1.60mm x 1.60mm)
USFF 1206
3413.0010.11
FUSE BRD MNT 250MA 125VAC 63VDC
SCHURTER Inc.
858
In Stock
1 : $1.13000
Bulk
Bulk
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
250 mA
125 V
63 V
Fast Blow
1206 (3216 Metric)
10A AC, 100A DC
0.0032
cURus
-55°C ~ 90°C
-
0.126" L x 0.063" W x 0.063" H (3.20mm x 1.60mm x 1.60mm)
USFF 1206
3413.0009.11
FUSE BRD MNT 200MA 125VAC 63VDC
SCHURTER Inc.
140
In Stock
1 : $1.13000
Strip
Strip
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
200 mA
125 V
63 V
Fast Blow
1206 (3216 Metric)
10A AC, 100A DC
0.0029
cURus
-55°C ~ 90°C
-
0.126" L x 0.063" W x 0.063" H (3.20mm x 1.60mm x 1.60mm)
USFF 1206
3413.0008.24
FUSE BRD MNT 160MA 125VAC 63VDC
SCHURTER Inc.
0
In Stock
Check Lead Time
1 : $1.66000
Cut Tape (CT)
5,000 : $0.64283
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
160 mA
125 V
63 V
Fast Blow
1206 (3216 Metric)
10A AC, 100A DC
0.0015
cURus
-55°C ~ 90°C
-
0.126" L x 0.063" W x 0.063" H (3.20mm x 1.60mm x 1.60mm)
USFF 1206
3413.0008.26
FUSE BRD MNT 160MA 125VAC 63VDC
SCHURTER Inc.
0
In Stock
Check Lead Time
1 : $1.66000
Cut Tape (CT)
10,000 : $0.64283
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
160 mA
125 V
63 V
Fast Blow
1206 (3216 Metric)
10A AC, 100A DC
0.0015
cURus
-55°C ~ 90°C
-
0.126" L x 0.063" W x 0.063" H (3.20mm x 1.60mm x 1.60mm)
USFF 1206
3413.0009.24
FUSE BRD MNT 200MA 125VAC 63VDC
SCHURTER Inc.
0
In Stock
Check Lead Time
1 : $1.66000
Cut Tape (CT)
5,000 : $0.64283
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
200 mA
125 V
63 V
Fast Blow
1206 (3216 Metric)
10A AC, 100A DC
0.0029
cURus
-55°C ~ 90°C
-
0.126" L x 0.063" W x 0.063" H (3.20mm x 1.60mm x 1.60mm)
USFF 1206
3413.0009.26
FUSE BRD MNT 200MA 125VAC 63VDC
SCHURTER Inc.
0
In Stock
Check Lead Time
1 : $1.66000
Cut Tape (CT)
10,000 : $0.64283
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
200 mA
125 V
63 V
Fast Blow
1206 (3216 Metric)
10A AC, 100A DC
0.0029
cURus
-55°C ~ 90°C
-
0.126" L x 0.063" W x 0.063" H (3.20mm x 1.60mm x 1.60mm)
USFF 1206
3413.0010.24
FUSE BRD MNT 250MA 125VAC 63VDC
SCHURTER Inc.
0
In Stock
Check Lead Time
1 : $1.66000
Cut Tape (CT)
5,000 : $0.64283
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
250 mA
125 V
63 V
Fast Blow
1206 (3216 Metric)
10A AC, 100A DC
0.0032
cURus
-55°C ~ 90°C
-
0.126" L x 0.063" W x 0.063" H (3.20mm x 1.60mm x 1.60mm)
USFF 1206
3413.0010.26
FUSE BRD MNT 250MA 125VAC 63VDC
SCHURTER Inc.
0
In Stock
Check Lead Time
1 : $1.66000
Cut Tape (CT)
10,000 : $0.64283
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
250 mA
125 V
63 V
Fast Blow
1206 (3216 Metric)
10A AC, 100A DC
0.0032
cURus
-55°C ~ 90°C
-
0.126" L x 0.063" W x 0.063" H (3.20mm x 1.60mm x 1.60mm)
3413.0002.26
3413.0002.26
USFF 1206 FUSE FF 50MA
SCHURTER Inc.
0
In Stock
Check Lead Time
1 : $3.47000
Bulk
Bulk
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
50 mA
125 V
63 V
Fast Blow
1206 (3216 Metric)
10A AC, 100A DC
2.0E-4
CE, CSA, cURus, UKCA, UL
-55°C ~ 90°C
-
0.126" L x 0.063" W x 0.063" H (3.20mm x 1.60mm x 1.60mm)
Showing
of 15

Fuses


A fuse is a device designed to stop current flow when it exceeds a certain limit (overcurrent protection). The devices works by creating an opening in a material situated between two end terminals. The material will melt (blow) from an increase in heat generated by the device as the current flow changes. The amount of time it takes the device to blow is often defined as fast or slow-blow.