Showing
1 - 25
of 56
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
Approval Agency
Operating Temperature
Color
Size / Dimension
ERA 0402 Pkg
ERB-RD0R50X
FUSE BOARD MNT 500MA 32VDC 0402
Panasonic Electronic Components
90,554
In Stock
1 : $0.40000
Cut Tape (CT)
10,000 : $0.16010
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)500 mA-32 VFast Blow0402 (1005 Metric)35AcUL, UL-40°C ~ 125°C-0.040" L x 0.020" W x 0.019" H (1.00mm x 0.50mm x 0.48mm)
0603 (1608 metric) pkg
ERB-RE0R50V
FUSE BOARD MNT 500MA 32VDC 0603
Panasonic Electronic Components
149,479
In Stock
1 : $0.44000
Cut Tape (CT)
5,000 : $0.18624
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)500 mA-32 VFast Blow0603 (1608 Metric)50AcUL, UL-40°C ~ 125°C-0.063" L x 0.032" W x 0.025" H (1.60mm x 0.81mm x 0.63mm)
0603 (1608 metric) pkg
ERB-RE1R00V
FUSE BOARD MOUNT 1A 32VDC 0603
Panasonic Electronic Components
34,975
In Stock
1 : $0.44000
Cut Tape (CT)
5,000 : $0.18624
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)1 A-32 VFast Blow0603 (1608 Metric)50AcUL, UL-40°C ~ 125°C-0.063" L x 0.032" W x 0.025" H (1.60mm x 0.81mm x 0.63mm)
ERB-RG-Series
ERB-RG3R00V
FUSE BOARD MOUNT 3A 32VDC 1206
Panasonic Electronic Components
66,013
In Stock
1 : $0.81000
Cut Tape (CT)
5,000 : $0.32420
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)3 A-32 VFast Blow1206 (3216 Metric)50AcUL, UL-40°C ~ 125°C-0.126" L x 0.063" W x 0.026" H (3.20mm x 1.60mm x 0.65mm)
ERA 0402 Pkg
ERB-RD2R00X
FUSE BOARD MOUNT 2A 32VDC 0402
Panasonic Electronic Components
83,702
In Stock
1 : $0.40000
Cut Tape (CT)
10,000 : $0.16010
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)2 A-32 VFast Blow0402 (1005 Metric)35AcUL, UL-40°C ~ 125°C-0.040" L x 0.020" W x 0.019" H (1.00mm x 0.50mm x 0.48mm)
ERA 0402 Pkg
ERB-RD1R25X
FUSE BOARD MNT 1.25A 32VDC 0402
Panasonic Electronic Components
59,270
In Stock
1 : $0.40000
Cut Tape (CT)
10,000 : $0.16010
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)1.25 A-32 VFast Blow0402 (1005 Metric)35AcUL, UL-40°C ~ 125°C-0.040" L x 0.020" W x 0.019" H (1.00mm x 0.50mm x 0.48mm)
ERA 0402 Pkg
ERB-RD3R00X
FUSE BOARD MOUNT 3A 32VDC 0402
Panasonic Electronic Components
26,308
In Stock
1 : $0.40000
Cut Tape (CT)
10,000 : $0.16010
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)3 A-32 VFast Blow0402 (1005 Metric)35AcUL, UL-40°C ~ 125°C-0.040" L x 0.020" W x 0.019" H (1.00mm x 0.50mm x 0.48mm)
ERA 0402 Pkg
ERB-RD1R50X
FUSE BOARD MOUNT 1.5A 32VDC 0402
Panasonic Electronic Components
18,999
In Stock
1 : $0.40000
Cut Tape (CT)
10,000 : $0.16010
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)1.5 A-32 VFast Blow0402 (1005 Metric)35AcUL, UL-40°C ~ 125°C-0.040" L x 0.020" W x 0.019" H (1.00mm x 0.50mm x 0.48mm)
ERA 0402 Pkg
ERB-RD4R00X
FUSE BOARD MOUNT 4A 32VDC 0402
Panasonic Electronic Components
32,947
In Stock
1 : $0.43000
Cut Tape (CT)
10,000 : $0.17336
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)4 A-32 VFast Blow0402 (1005 Metric)35AcUL-40°C ~ 125°C-0.040" L x 0.020" W x 0.019" H (1.00mm x 0.50mm x 0.48mm)
0603 (1608 metric) pkg
ERB-RE5R00V
FUSE BOARD MOUNT 5A 32VDC 0603
Panasonic Electronic Components
99,259
In Stock
1 : $0.44000
Cut Tape (CT)
5,000 : $0.18624
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)5 A-32 VFast Blow0603 (1608 Metric)50AcUL, UL-40°C ~ 125°C-0.063" L x 0.032" W x 0.025" H (1.60mm x 0.81mm x 0.63mm)
0603 (1608 metric) pkg
ERB-RE3R00V
FUSE BOARD MOUNT 3A 32VDC 0603
Panasonic Electronic Components
69,342
In Stock
1 : $0.44000
Cut Tape (CT)
5,000 : $0.18624
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)3 A-32 VFast Blow0603 (1608 Metric)50AcUL, UL-40°C ~ 125°C-0.063" L x 0.032" W x 0.025" H (1.60mm x 0.81mm x 0.63mm)
0603 (1608 metric) pkg
ERB-RE4R00V
FUSE BOARD MOUNT 4A 32VDC 0603
Panasonic Electronic Components
38,484
In Stock
1 : $0.44000
Cut Tape (CT)
5,000 : $0.18624
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)4 A-32 VFast Blow0603 (1608 Metric)50AcUL, UL-40°C ~ 125°C-0.063" L x 0.032" W x 0.025" H (1.60mm x 0.81mm x 0.63mm)
0603 (1608 metric) pkg
ERB-RE0R75V
FUSE BOARD MNT 750MA 32VDC 0603
Panasonic Electronic Components
39,156
In Stock
1 : $0.44000
Cut Tape (CT)
5,000 : $0.18624
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)750 mA-32 VFast Blow0603 (1608 Metric)50AcUL, UL-40°C ~ 125°C-0.063" L x 0.032" W x 0.025" H (1.60mm x 0.81mm x 0.63mm)
0603 (1608 metric) pkg
ERB-RE1R50V
FUSE BOARD MOUNT 1.5A 32VDC 0603
Panasonic Electronic Components
12,444
In Stock
1 : $0.44000
Cut Tape (CT)
5,000 : $0.18624
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)1.5 A-32 VFast Blow0603 (1608 Metric)50AcUL, UL-40°C ~ 125°C-0.063" L x 0.032" W x 0.025" H (1.60mm x 0.81mm x 0.63mm)
ERB-RG-Series
ERB-RG1R00V
FUSE BOARD MOUNT 1A 63VDC 1206
Panasonic Electronic Components
49,239
In Stock
1 : $0.81000
Cut Tape (CT)
5,000 : $0.32420
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)1 A-63 VFast Blow1206 (3216 Metric)50AcUL, UL-40°C ~ 125°C-0.126" L x 0.063" W x 0.026" H (3.20mm x 1.60mm x 0.65mm)
ERA 0402 Pkg
ERB-RD5R00X
FUSE BOARD MOUNT 5A 32VDC 0402
Panasonic Electronic Components
87,624
In Stock
1 : $0.43000
Cut Tape (CT)
10,000 : $0.17336
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)5 A-32 VFast Blow0402 (1005 Metric)35AcUL-40°C ~ 125°C-0.040" L x 0.020" W x 0.019" H (1.00mm x 0.50mm x 0.48mm)
ERB-RG-Series
ERB-RG1R25V
FUSE BOARD MNT 1.25A 63VDC 1206
Panasonic Electronic Components
12,583
In Stock
1 : $0.81000
Cut Tape (CT)
5,000 : $0.32482
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)1.25 A-63 VFast Blow1206 (3216 Metric)50AcUL, UL-40°C ~ 125°C-0.126" L x 0.063" W x 0.026" H (3.20mm x 1.60mm x 0.65mm)
ERA 0402 Pkg
ERB-RD2R50X
FUSE BOARD MOUNT 2.5A 32VDC 0402
Panasonic Electronic Components
8,878
In Stock
1 : $0.40000
Cut Tape (CT)
10,000 : $0.16010
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)2.5 A-32 VFast Blow0402 (1005 Metric)35AcUL, UL-40°C ~ 125°C-0.040" L x 0.020" W x 0.019" H (1.00mm x 0.50mm x 0.48mm)
ERA 0402 Pkg
ERB-RD0R75X
FUSE BOARD MNT 750MA 32VDC 0402
Panasonic Electronic Components
8,773
In Stock
1 : $0.40000
Cut Tape (CT)
10,000 : $0.16010
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)750 mA-32 VFast Blow0402 (1005 Metric)35AcUL, UL-40°C ~ 125°C-0.040" L x 0.020" W x 0.019" H (1.00mm x 0.50mm x 0.48mm)
ERA 0402 Pkg
ERB-RD1R00X
FUSE BOARD MOUNT 1A 32VDC 0402
Panasonic Electronic Components
0
In Stock
1 : $0.40000
Cut Tape (CT)
10,000 : $0.16010
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)1 A-32 VFast Blow0402 (1005 Metric)35AcUL, UL-40°C ~ 125°C-0.040" L x 0.020" W x 0.019" H (1.00mm x 0.50mm x 0.48mm)
ERA 0402 Pkg
ERB-RD0R63X
FUSE BOARD MNT 630MA 32VDC 0402
Panasonic Electronic Components
9,900
In Stock
1 : $0.43000
Cut Tape (CT)
10,000 : $0.17336
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)630 mA-32 VFast Blow0402 (1005 Metric)35AcUL-40°C ~ 125°C-0.040" L x 0.020" W x 0.019" H (1.00mm x 0.50mm x 0.48mm)
0603 (1608 metric) pkg
ERB-RE2R50V
FUSE BOARD MOUNT 2.5A 32VDC 0603
Panasonic Electronic Components
9,165
In Stock
1 : $0.44000
Cut Tape (CT)
5,000 : $0.18624
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)2.5 A-32 VFast Blow0603 (1608 Metric)50AcUL, UL-40°C ~ 125°C-0.063" L x 0.032" W x 0.025" H (1.60mm x 0.81mm x 0.63mm)
0603 (1608 metric) pkg
ERB-RE3R15V
FUSE BOARD MNT 3.15A 32VDC 0603
Panasonic Electronic Components
4,810
In Stock
1 : $0.47000
Cut Tape (CT)
5,000 : $0.20437
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)3.15 A-32 VFast Blow0603 (1608 Metric)50AcUL-40°C ~ 125°C-0.063" L x 0.032" W x 0.025" H (1.60mm x 0.81mm x 0.63mm)
0603 (1608 metric) pkg
ERB-RE1R40V
FUSE BOARD MOUNT 1.4A 32VDC 0603
Panasonic Electronic Components
3,628
In Stock
1 : $0.47000
Cut Tape (CT)
5,000 : $0.20437
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)1.4 A-32 VFast Blow0603 (1608 Metric)50AcUL-40°C ~ 125°C-0.063" L x 0.032" W x 0.025" H (1.60mm x 0.81mm x 0.63mm)
ERB-RG-Series
ERB-RG0R75V
FUSE BOARD MNT 750MA 63VDC 1206
Panasonic Electronic Components
5,644
In Stock
1 : $0.81000
Cut Tape (CT)
5,000 : $0.32420
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)750 mA-63 VFast Blow1206 (3216 Metric)50AcUL, UL-40°C ~ 125°C-0.126" L x 0.063" W x 0.026" H (3.20mm x 1.60mm x 0.65mm)
Showing
1 - 25
of 56

Fuses


A fuse is a device designed to stop current flow when it exceeds a certain limit (overcurrent protection). The devices works by creating an opening in a material situated between two end terminals. The material will melt (blow) from an increase in heat generated by the device as the current flow changes. The amount of time it takes the device to blow is often defined as fast or slow-blow.