Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Type | Current Rating (Amps) | Voltage Rating - DC | Response Time | Package / Case | Breaking Capacity @ Rated Voltage | Melting I²t | Approval Agency | Operating Temperature | Color | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
86,463 In Stock | 1 : $0.42000 Bulk | Bulk | Active | Requires Holder | Automotive | 3 A | 32 V | Fast Blow | Blade, Miniature | 1kA | 9.4 | - | -40°C ~ 125°C | Violet | 0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm) | |||
65,453 In Stock | 1 : $0.42000 Bulk | Bulk | Active | Requires Holder | Automotive | 7.5 A | 32 V | Fast Blow | Blade, Miniature | 1kA | 68 | UL, UR | -40°C ~ 125°C | Brown | 0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm) | |||
40,916 In Stock | 1 : $0.42000 Bulk | Bulk | Active | Requires Holder | Automotive | 5 A | 32 V | Fast Blow | Blade, Miniature | 1kA | 25 | - | -40°C ~ 125°C | Tan | 0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm) | |||
26,816 In Stock | 1 : $0.42000 Bulk | Bulk | Active | Requires Holder | Automotive | 10 A | 32 V | Fast Blow | Blade, Miniature | 1kA | 93 | - | -40°C ~ 125°C | Red | 0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm) | |||
21,358 In Stock | 1 : $0.42000 Bulk | Bulk | Active | Requires Holder | Automotive | 2 A | 32 V | Fast Blow | Blade, Miniature | 1kA | 2.8 | - | -40°C ~ 125°C | Gray | 0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm) | |||
154,180 In Stock | 1 : $0.42000 Bulk | Bulk | Active | Requires Holder | Automotive | 15 A | 32 V | Fast Blow | Blade, Miniature | 1kA | 270 | - | -40°C ~ 125°C | Blue | 0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm) | |||
19,214 In Stock | 1 : $0.42000 Bulk | Bulk | Active | Requires Holder | Automotive | 4 A | 32 V | Fast Blow | Blade, Miniature | 1kA | 17 | - | -40°C ~ 125°C | Pink | 0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm) | |||
11,989 In Stock | 1 : $0.42000 Bulk | Bulk | Active | Requires Holder | Automotive | 20 A | 32 V | Fast Blow | Blade, Miniature | 1kA | 380 | - | -40°C ~ 125°C | Yellow | 0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm) |