Fuses

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
Melting I²t
Approval Agency
Operating Temperature
Color
Size / Dimension
Pico II 251, 253 Series
FUSE BRD MNT 2A 125VAC/VDC AXIAL
Littelfuse Inc.
3,334
In Stock
1 : $1.57000
Bulk
Bulk
Active
Through Hole
Board Mount (Cartridge Style Excluded)
2 A
125 V
125 V
Fast Blow
Axial
50A AC, 300A DC
0.405
CCC, CSA, cURus, PSE, TUV
-55°C ~ 125°C
-
0.110" Dia x 0.280" L (2.80mm x 7.11mm)
Pico II 251, 253 Series
FUSE BRD MNT 1A 125VAC/VDC AXIAL
Littelfuse Inc.
0
In Stock
Check Lead Time
1 : $1.57000
Bulk
Bulk
Active
Through Hole
Board Mount (Cartridge Style Excluded)
1 A
125 V
125 V
Fast Blow
Axial
50A AC, 300A DC
0.256
CCC, CSA, cURus, PSE, TUV
-55°C ~ 125°C
-
0.110" Dia x 0.280" L (2.80mm x 7.11mm)
Showing
of 2

Fuses


A fuse is a device designed to stop current flow when it exceeds a certain limit (overcurrent protection). The devices works by creating an opening in a material situated between two end terminals. The material will melt (blow) from an increase in heat generated by the device as the current flow changes. The amount of time it takes the device to blow is often defined as fast or slow-blow.