Fuses

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Current Rating (Amps)
250 mA500 mA
Voltage Rating - AC
63 V125 V
Voltage Rating - DC
63 V125 V
Melting I²t
0.0030.018
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
Melting I²t
Approval Agency
Operating Temperature
Color
Size / Dimension
0437 SERIES
0437.250WR
FUSE BRD MT 250MA 125VAC/VDC
Littelfuse Inc.
6,618
In Stock
1 : $1.40000
Cut Tape (CT)
3,000 : $0.60070
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
250 mA
125 V
125 V
Fast Blow
1206 (3216 Metric)
50A
0.003
CSA, UR
-55°C ~ 150°C
-
0.126" L x 0.064" W x 0.032" H (3.20mm x 1.63mm x 0.82mm)
0437 SERIES
0437.500WR
FUSE BOARD MOUNT 500MA 63VAC/VDC
Littelfuse Inc.
13,098
In Stock
1 : $1.55000
Cut Tape (CT)
3,000 : $0.60070
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
500 mA
63 V
63 V
Fast Blow
1206 (3216 Metric)
50A
0.018
CSA, UR
-55°C ~ 150°C
-
0.126" L x 0.064" W x 0.032" H (3.20mm x 1.63mm x 0.82mm)
Showing
of 2

Fuses


A fuse is a device designed to stop current flow when it exceeds a certain limit (overcurrent protection). The devices works by creating an opening in a material situated between two end terminals. The material will melt (blow) from an increase in heat generated by the device as the current flow changes. The amount of time it takes the device to blow is often defined as fast or slow-blow.