Fuses

Results: 15
Manufacturer
Bel Fuse Inc.Kamaya Inc.Littelfuse Inc.Panasonic Electronic Components
Series
-0679LC1FC1TC2QERB-RDERB-REMINI® 297
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Mounting Type
Requires HolderSurface Mount
Fuse Type
-AutomotiveBoard Mount (Cartridge Style Excluded)
Current Rating (Amps)
500 mA750 mA1 A2 A3 A5 A20 A
Voltage Rating - AC
32 V63 V125 V
Voltage Rating - DC
32 V63 V125 V
Response Time
-Fast BlowSlow Blow
Package / Case
2-SMD, Square End Block0402 (1005 Metric)0603 (1608 Metric)1206 (3216 Metric)Blade, Miniature
Breaking Capacity @ Rated Voltage
35A AC, 50A DC35A50A AC, 300A DC50A100A AC, 50A DC1kA
Melting I²t
0.000150.00150.120.835.39.4128
Approval Agency
-AEC-Q200, CE, cURusAEC-Q200, cURusCE, cURusCSA, ULcUL, UL
Operating Temperature
-55°C ~ 125°C-40°C ~ 125°C
Color
-Violet
Size / Dimension
0.040" L x 0.020" W x 0.019" H (1.00mm x 0.50mm x 0.48mm)0.063" L x 0.031" W x 0.018" H (1.60mm x 0.80mm x 0.45mm)0.063" L x 0.032" W x 0.019" H (1.60mm x 0.82mm x 0.48mm)0.063" L x 0.032" W x 0.025" H (1.60mm x 0.81mm x 0.63mm)0.126" L x 0.062" W (3.20mm x 1.58mm)0.126" L x 0.062" W x 0.025" H (3.20mm x 1.58mm x 0.63mm)0.240" L x 0.100" W x 0.110" H (6.10mm x 2.54mm x 2.79mm)0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm)
Stocking Options
Environmental Options
Media
Marketplace Product
15Results

Showing
of 15
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
Melting I²t
Approval Agency
Operating Temperature
Color
Size / Dimension
0603 (1608 metric) pkg
ERB-RE1R00V
FUSE BOARD MOUNT 1A 32VDC 0603
Panasonic Electronic Components
37,518
In Stock
1 : $0.39000
Cut Tape (CT)
5,000 : $0.16814
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)1 A-32 VFast Blow0603 (1608 Metric)50A-cUL, UL-40°C ~ 125°C-0.063" L x 0.032" W x 0.025" H (1.60mm x 0.81mm x 0.63mm)
0603 (1608 metric) pkg
ERB-RE0R50V
FUSE BOARD MNT 500MA 32VDC 0603
Panasonic Electronic Components
73,632
In Stock
1 : $0.43000
Cut Tape (CT)
5,000 : $0.18451
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)500 mA-32 VFast Blow0603 (1608 Metric)50A-cUL, UL-40°C ~ 125°C-0.063" L x 0.032" W x 0.025" H (1.60mm x 0.81mm x 0.63mm)
CIF-SERIES
C1F 5
FUSE BRD MT 5A 125VAC 63VDC 1206
Bel Fuse Inc.
47,645
In Stock
1 : $0.43000
Cut Tape (CT)
5,000 : $0.18158
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)5 A125 V63 VFast Blow1206 (3216 Metric)100A AC, 50A DC0.83AEC-Q200, cURus-55°C ~ 125°C-0.126" L x 0.062" W (3.20mm x 1.58mm)
C2Q Series
C2Q 500
FUSE BRD MT 500MA 32VAC 63VDC
Bel Fuse Inc.
497,917
In Stock
1 : $0.46000
Cut Tape (CT)
5,000 : $0.19850
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)500 mA32 V63 VFast Blow0603 (1608 Metric)35A AC, 50A DC0.00015CE, cURus-55°C ~ 125°C-0.063" L x 0.032" W x 0.019" H (1.60mm x 0.82mm x 0.48mm)
CIT Series
0685T5000-01
FUSE BRD MNT 5A 63VAC 63VDC 1206
Bel Fuse Inc.
175,189
In Stock
1 : $0.46000
Cut Tape (CT)
5,000 : $0.19590
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)5 A63 V63 VSlow Blow1206 (3216 Metric)50A5.3AEC-Q200, CE, cURus-55°C ~ 125°C-0.126" L x 0.062" W x 0.025" H (3.20mm x 1.58mm x 0.63mm)
CIT Series
0685T1000-01
FUSE BRD MNT 1A 63VAC 63VDC 1206
Bel Fuse Inc.
66,224
In Stock
1 : $0.46000
Cut Tape (CT)
5,000 : $0.19590
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)1 A63 V63 VSlow Blow1206 (3216 Metric)50A0.12AEC-Q200, CE, cURus-55°C ~ 125°C-0.126" L x 0.062" W x 0.025" H (3.20mm x 1.58mm x 0.63mm)
0679H, 0679L_Series
0679L9200-05
FUSE BRD MNT 20A 125VAC/VDC 2SMD
Bel Fuse Inc.
14,051
In Stock
1 : $0.66000
Cut Tape (CT)
5,000 : $0.26378
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)20 A125 V125 VFast Blow2-SMD, Square End Block50A AC, 300A DC128AEC-Q200, cURus-55°C ~ 125°C-0.240" L x 0.100" W x 0.110" H (6.10mm x 2.54mm x 2.79mm)
FCC10251ADPA
FMC16501WBTP
FUSE CHIP 0.5A 32VDC 0603
Kamaya Inc.
24,375
In Stock
1 : $0.14000
Cut Tape (CT)
5,000 : $0.02864
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface Mount-500 mA-32 V-0603 (1608 Metric)35A-CSA, UL-55°C ~ 125°C-0.063" L x 0.031" W x 0.018" H (1.60mm x 0.80mm x 0.45mm)
ERA 0402 Pkg
ERB-RD1R00X
FUSE BOARD MOUNT 1A 32VDC 0402
Panasonic Electronic Components
11,541
In Stock
1 : $0.36000
Cut Tape (CT)
10,000 : $0.14454
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)1 A-32 VFast Blow0402 (1005 Metric)35A-cUL, UL-40°C ~ 125°C-0.040" L x 0.020" W x 0.019" H (1.00mm x 0.50mm x 0.48mm)
ERA 0402 Pkg
ERB-RD2R00X
FUSE BOARD MOUNT 2A 32VDC 0402
Panasonic Electronic Components
45,851
In Stock
1 : $0.39000
Cut Tape (CT)
10,000 : $0.15652
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)2 A-32 VFast Blow0402 (1005 Metric)35A-cUL, UL-40°C ~ 125°C-0.040" L x 0.020" W x 0.019" H (1.00mm x 0.50mm x 0.48mm)
ERA 0402 Pkg
ERB-RD0R75X
FUSE BOARD MNT 750MA 32VDC 0402
Panasonic Electronic Components
41,145
In Stock
1 : $0.39000
Cut Tape (CT)
10,000 : $0.15652
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)750 mA-32 VFast Blow0402 (1005 Metric)35A-cUL, UL-40°C ~ 125°C-0.040" L x 0.020" W x 0.019" H (1.00mm x 0.50mm x 0.48mm)
ERA 0402 Pkg
ERB-RD3R00X
FUSE BOARD MOUNT 3A 32VDC 0402
Panasonic Electronic Components
21,513
In Stock
1 : $0.39000
Cut Tape (CT)
10,000 : $0.15652
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)3 A-32 VFast Blow0402 (1005 Metric)35A-cUL, UL-40°C ~ 125°C-0.040" L x 0.020" W x 0.019" H (1.00mm x 0.50mm x 0.48mm)
0603 (1608 metric) pkg
ERB-RE0R75V
FUSE BOARD MNT 750MA 32VDC 0603
Panasonic Electronic Components
14,194
In Stock
1 : $0.39000
Cut Tape (CT)
5,000 : $0.16814
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)750 mA-32 VFast Blow0603 (1608 Metric)50A-cUL, UL-40°C ~ 125°C-0.063" L x 0.032" W x 0.025" H (1.60mm x 0.81mm x 0.63mm)
CIF-SERIES
C1F 500
FUSE BRD MT 500MA 125VAC 63VDC
Bel Fuse Inc.
119,891
In Stock
1 : $0.43000
Cut Tape (CT)
5,000 : $0.18158
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)500 mA125 V63 VFast Blow1206 (3216 Metric)100A AC, 50A DC0.0015AEC-Q200, cURus-55°C ~ 125°C-0.126" L x 0.062" W (3.20mm x 1.58mm)
0297003 Violet
0297003.WXNV
FUSE AUTOMOTIVE 3A 32VDC BLADE
Littelfuse Inc.
47,649
In Stock
1 : $0.50000
Bulk
Bulk
ActiveRequires HolderAutomotive3 A-32 VFast BlowBlade, Miniature1kA9.4--40°C ~ 125°CViolet0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm)
Showing
of 15

Fuses


A fuse is a device designed to stop current flow when it exceeds a certain limit (overcurrent protection). The devices works by creating an opening in a material situated between two end terminals. The material will melt (blow) from an increase in heat generated by the device as the current flow changes. The amount of time it takes the device to blow is often defined as fast or slow-blow.