Fuses

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
Melting I²t
Approval Agency
Operating Temperature
Color
Size / Dimension
ERA 0402 Pkg
FUSE BOARD MNT 500MA 32VDC 0402
Panasonic Electronic Components
236,218
In Stock
1 : $0.43000
Cut Tape (CT)
10,000 : $0.14893
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
500 mA
-
32 V
Fast Blow
0402 (1005 Metric)
35A
-
cUL, UL
-40°C ~ 125°C
-
0.040" L x 0.020" W x 0.019" H (1.00mm x 0.50mm x 0.48mm)
F0402E
FUSE BOARD MOUNT 50MA 32VDC 0402
KYOCERA AVX
197,714
In Stock
1 : $1.25000
Cut Tape (CT)
5,000 : $0.47222
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
50 mA
-
32 V
Fast Blow
0402 (1005 Metric)
-
2.0E-6
cUL, UL
-55°C ~ 125°C
-
0.039" L x 0.023" W x 0.014" H (1.00mm x 0.58mm x 0.35mm)
USx 1206
FUSE BOARD MNT 15A 32VAC 63VDC
SCHURTER Inc.
6,439
In Stock
1 : $1.24000
Cut Tape (CT)
5,000 : $0.45927
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
15 A
32 V
63 V
Slow Blow
1206 (3216 Metric)
100A
65.0
cURus
-55°C ~ 90°C
-
0.126" L x 0.063" W x 0.024" H (3.20mm x 1.60mm x 0.60mm)
SF-0402 Series
FUSE BOARD MOUNT 4A 32VDC 0402
Bourns Inc.
12,223
In Stock
1 : $1.34000
Cut Tape (CT)
10,000 : $0.45891
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
4 A
-
32 V
Slow Blow
0402 (1005 Metric)
35A
0.1145
UL
-40°C ~ 105°C
-
0.039" L x 0.020" W x 0.014" H (1.00mm x 0.52mm x 0.35mm)
Showing
of 4

Fuses


A fuse is a device designed to stop current flow when it exceeds a certain limit (overcurrent protection). The devices works by creating an opening in a material situated between two end terminals. The material will melt (blow) from an increase in heat generated by the device as the current flow changes. The amount of time it takes the device to blow is often defined as fast or slow-blow.