Fuses

Results: 9
Stocking Options
Environmental Options
Media
Exclude
9Results

Showing
of 9
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
Melting I²t
Approval Agency
Operating Temperature
Color
Size / Dimension
466 Series
FUSE BRD MT 125MA 125VAC/VDC
Littelfuse Inc.
46,817
In Stock
1 : $1.51000
Cut Tape (CT)
5,000 : $0.52259
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
125 mA
125 V
125 V
Fast Blow
1206 (3216 Metric)
50A
4.0E-4
CSA, UL
-55°C ~ 90°C
-
0.125" L x 0.060" W x 0.023" H (3.18mm x 1.52mm x 0.58mm)
466 Series
FUSE BRD MT 200MA 125VAC/VDC
Littelfuse Inc.
14,379
In Stock
1 : $1.51000
Cut Tape (CT)
5,000 : $0.52259
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
200 mA
125 V
125 V
Fast Blow
1206 (3216 Metric)
50A
5.5E-4
CSA, UL
-55°C ~ 90°C
-
0.125" L x 0.060" W x 0.023" H (3.18mm x 1.52mm x 0.58mm)
466 Series
FUSE BOARD MOUNT 500MA 63VAC/VDC
Littelfuse Inc.
3,757
In Stock
1 : $1.51000
Cut Tape (CT)
5,000 : $0.52259
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
500 mA
63 V
63 V
Fast Blow
1206 (3216 Metric)
50A
0.006
CSA, UL
-55°C ~ 90°C
-
0.125" L x 0.060" W x 0.023" H (3.18mm x 1.52mm x 0.58mm)
CIF-SERIES
FUSE BRD MT 500MA 125VAC 63VDC
Bel Fuse Inc.
65,642
In Stock
1 : $0.51000
Cut Tape (CT)
5,000 : $0.13632
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
500 mA
125 V
63 V
Fast Blow
1206 (3216 Metric)
100A AC, 50A DC
0.0015
AEC-Q200, cURus
-55°C ~ 125°C
-
0.126" L x 0.062" W (3.20mm x 1.58mm)
SF-1206 Series
FUSE BOARD MNT 500MA 63VDC 1206
Bourns Inc.
3,725
In Stock
1 : $1.27000
Cut Tape (CT)
5,000 : $0.46664
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
500 mA
-
63 V
Fast Blow
1206 (3216 Metric)
50A
0.011
UL
-20°C ~ 105°C
-
0.122" L x 0.061" W x 0.024" H (3.10mm x 1.55mm x 0.60mm)
466 Series
FUSE BRD MNT 2A 63VAC 63VDC 1206
Littelfuse Inc.
5,209
In Stock
1 : $1.51000
Cut Tape (CT)
5,000 : $0.52259
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
2 A
63 V
63 V
Fast Blow
1206 (3216 Metric)
50A
0.2326
CSA, UL
-55°C ~ 90°C
-
0.125" L x 0.060" W x 0.023" H (3.18mm x 1.52mm x 0.58mm)
466 Series
FUSE BOARD MOUNT 750MA 63VAC/VDC
Littelfuse Inc.
2,560
In Stock
1 : $1.51000
Cut Tape (CT)
5,000 : $0.52259
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
750 mA
63 V
63 V
Fast Blow
1206 (3216 Metric)
50A
0.0276
CSA, UL
-55°C ~ 90°C
-
0.125" L x 0.060" W x 0.023" H (3.18mm x 1.52mm x 0.58mm)
MFU 1206 (3216 metric)
FUSE BOARD MNT 500MA 63VDC 1206
Vishay
2,530
In Stock
1 : $1.28000
Cut Tape (CT)
5,000 : $0.47620
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
500 mA
-
63 V
Fast Blow
1206 (3216 Metric)
50A
9.0E-4
IEC, UL
-55°C ~ 125°C
-
0.126" L x 0.063" W x 0.022" H (3.20mm x 1.60mm x 0.55mm)
ERB-RG-Series
FUSE BOARD MNT 500MA 63VDC 1206
Panasonic Electronic Components
576
In Stock
1 : $0.86000
Cut Tape (CT)
5,000 : $0.31710
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
500 mA
-
63 V
Fast Blow
1206 (3216 Metric)
50A
-
cUL, UL
-40°C ~ 125°C
-
0.126" L x 0.063" W x 0.026" H (3.20mm x 1.60mm x 0.65mm)
Showing
of 9

Fuses


A fuse is a device designed to stop current flow when it exceeds a certain limit (overcurrent protection). The devices works by creating an opening in a material situated between two end terminals. The material will melt (blow) from an increase in heat generated by the device as the current flow changes. The amount of time it takes the device to blow is often defined as fast or slow-blow.