Fuses

Results: 4
Series
C1FC1T
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Current Rating (Amps)
2 A3 A5 A
Voltage Rating - AC
63 V125 V
Response Time
Fast BlowSlow Blow
Breaking Capacity @ Rated Voltage
50A100A AC, 50A DC
Melting I²t
0.630.831.645.3
Approval Agency
AEC-Q200, CE, cURusAEC-Q200, cURus
Size / Dimension
0.126" L x 0.062" W (3.20mm x 1.58mm)0.126" L x 0.062" W x 0.025" H (3.20mm x 1.58mm x 0.63mm)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
Melting I²t
Approval Agency
Operating Temperature
Color
Size / Dimension
CIF-SERIES
C1F 5
FUSE BRD MT 5A 125VAC 63VDC 1206
Bel Fuse Inc.
36,250
In Stock
1 : $0.48000
Cut Tape (CT)
5,000 : $0.18149
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
5 A
125 V
63 V
Fast Blow
1206 (3216 Metric)
100A AC, 50A DC
0.83
AEC-Q200, cURus
-55°C ~ 125°C
-
0.126" L x 0.062" W (3.20mm x 1.58mm)
CIT Series
0685T2000-01
FUSE BRD MNT 2A 63VAC 63VDC 1206
Bel Fuse Inc.
120,684
In Stock
1 : $0.52000
Cut Tape (CT)
5,000 : $0.19446
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
2 A
63 V
63 V
Slow Blow
1206 (3216 Metric)
50A
0.63
AEC-Q200, CE, cURus
-55°C ~ 125°C
-
0.126" L x 0.062" W x 0.025" H (3.20mm x 1.58mm x 0.63mm)
CIT Series
0685T3000-01
FUSE BRD MNT 3A 63VAC 63VDC 1206
Bel Fuse Inc.
115,672
In Stock
1 : $0.52000
Cut Tape (CT)
5,000 : $0.19446
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
3 A
63 V
63 V
Slow Blow
1206 (3216 Metric)
50A
1.64
AEC-Q200, CE, cURus
-55°C ~ 125°C
-
0.126" L x 0.062" W x 0.025" H (3.20mm x 1.58mm x 0.63mm)
CIT Series
0685T5000-01
FUSE BRD MNT 5A 63VAC 63VDC 1206
Bel Fuse Inc.
53,881
In Stock
1 : $0.52000
Cut Tape (CT)
5,000 : $0.19446
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
5 A
63 V
63 V
Slow Blow
1206 (3216 Metric)
50A
5.3
AEC-Q200, CE, cURus
-55°C ~ 125°C
-
0.126" L x 0.062" W x 0.025" H (3.20mm x 1.58mm x 0.63mm)
Showing
of 4

Fuses


A fuse is a device designed to stop current flow when it exceeds a certain limit (overcurrent protection). The devices works by creating an opening in a material situated between two end terminals. The material will melt (blow) from an increase in heat generated by the device as the current flow changes. The amount of time it takes the device to blow is often defined as fast or slow-blow.