Adam Tech Fuseholders

Results: 3
Current Rating (Amps)
500 mA3 A6 A
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Size
Current Rating (Amps)
For Use With/Related Products
Fuse Type
Fuseholder Type
Number of Circuits
Voltage
Orientation
Termination Style
Contact Material
Contact Finish
FH-A-A01x
FH-A-A01B
FUSEHOLDER 5X20MM .25" QC 3.0A
Adam Tech
295
In Stock
1 : $5.60000
Bag
Bag
Active
Free Hanging (In-Line)
0.197" Dia x 0.787" L (5mm x 20mm)
3 A
5mm x 20mm
Cartridge
Holder
2
250V
Horizontal and Vertical
Quick Connect - 0.250" (6.3mm)
Phosphorus Bronze
Tin
FH-A-A01x
FH-A-A01A
FUSEHOLDER 5X20MM .25" QC 0.5A
Adam Tech
171
In Stock
1 : $7.61000
Bag
Bag
Active
Free Hanging (In-Line)
0.197" Dia x 0.787" L (5mm x 20mm)
500 mA
5mm x 20mm
Cartridge
Holder
2
250V
Horizontal and Vertical
Quick Connect - 0.250" (6.3mm)
Phosphorus Bronze
Tin
FH-A-A01x
FH-A-A01C
FUSEHOLDER 5X20MM .25" QC 6.0A
Adam Tech
7
In Stock
1 : $7.61000
Bag
Bag
Active
Free Hanging (In-Line)
0.197" Dia x 0.787" L (5mm x 20mm)
6 A
5mm x 20mm
Cartridge
Holder
2
250V
Horizontal and Vertical
Quick Connect - 0.250" (6.3mm)
Phosphorus Bronze
Tin
Showing
of 3

Adam Tech Fuseholders


Fuseholders/fuse holders are devices created to house or clip onto different styles of fuses. They are available for fuse styles such as: blade, bolt down, cartridge, link, radial, rectangular, threaded, etc. The termination options are bolt down, box lug, crimp, pc pin, quick connect of various sizes, screw, solder, wire lead, through hole, etc. There are options that hold just 1 fuse, all the way up to 60. For use with fuse sizes such as: mini ATO, ATC, radial, 5 mm, 5 mm x 20 mm, and many other various sizes including custom, non-standard options.