Showing
1 - 2
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Size
Current Rating (Amps)
For Use With/Related Products
Fuse Type
Fuseholder Type
Number of Circuits
Voltage
Orientation
Termination Style
Contact Material
Contact Finish
0031.5001
0031.5001
FUSE BLOCK CART 600V 10A CHASSIS
SCHURTER Inc.
2,093
In Stock
1 : $3.07000
Bulk
Bulk
ActiveChassis Mount0.197" Dia x 0.787" L (5mm x 20mm)10 A5mm x 20mmCartridgeBlock1600V-Solder LugNickel Silver-
0031.5010
0031.5010
FUSE BLOCK CART 600V 10A CHASSIS
SCHURTER Inc.
79
In Stock
1 : $31.22000
Bulk
Bulk
ActiveChassis Mount0.197" Dia x 0.787" L (5mm x 20mm)10 A5mm x 20mmCartridgeBlock10600V-Solder LugNickel Silver-
Showing
1 - 2
of 2

Fuseholders


Fuseholders/fuse holders are devices created to house or clip onto different styles of fuses. They are available for fuse styles such as: blade, bolt down, cartridge, link, radial, rectangular, threaded, etc. The termination options are bolt down, box lug, crimp, pc pin, quick connect of various sizes, screw, solder, wire lead, through hole, etc. There are options that hold just 1 fuse, all the way up to 60. For use with fuse sizes such as: mini ATO, ATC, radial, 5 mm, 5 mm x 20 mm, and many other various sizes including custom, non-standard options.