Showing
1 - 2
of 2
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Mounting Type
Fuse Size
Current Rating (Amps)
For Use With/Related Products
Fuse Type
Fuseholder Type
Number of Circuits
Voltage
Orientation
Termination Style
Contact Material
Contact Finish
FUSE BLOCK BLADE 32V 60A CHASSIS
FUSE BLOCK BLADE 32V 60A CHASSIS
$17.49925
0 - Immediate
40 - Factory
Littelfuse Inc.Littelfuse Inc.
40
Non-Stock
0MAB0001S-ND
MAB
Bulk
ActiveChassis Mount1.161" L x 0.374" W (29.5mm x 9.5mm)60 AMaxi (ATX)BladeBlock132V-Screw Terminal--
FUSE BLOCK BLADE 60A CHASSIS MNT
FUSE BLOCK BLADE 60A CHASSIS MNT
$18.64210
0 - Immediate
Littelfuse Inc.Littelfuse Inc.
100
Non-Stock
0MAB0001XP-ND
MAB
Bulk
ActiveChassis Mount1.161" L x 0.374" W (29.5mm x 9.5mm)60 AMaxi (ATX)BladeBlock1--Screw Terminal--
Showing
1 - 2
of 2

Fuseholders


Fuseholders/fuse holders are devices created to house or clip onto different styles of fuses. They are available for fuse styles such as: blade, bolt down, cartridge, link, radial, rectangular, threaded, etc. The termination options are bolt down, box lug, crimp, pc pin, quick connect of various sizes, screw, solder, wire lead, through hole, etc. There are options that hold just 1 fuse, all the way up to 60. For use with fuse sizes such as: mini ATO, ATC, radial, 5 mm, 5 mm x 20 mm, and many other various sizes including custom, non-standard options.