Showing
1 - 3
of 3
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Mounting Type
Fuse Size
Current Rating (Amps)
For Use With/Related Products
Fuse Type
Fuseholder Type
Number of Circuits
Voltage
Orientation
Termination Style
Contact Material
Contact Finish
LFNH152001CST
1500VDC 200A NH HLDR 1-POLE CLP/
$165.69000
0 - Immediate
Littelfuse Inc.Littelfuse Inc.
1
Non-Stock
18-LFNH152001CST-ND
POWR-GARD® LFNH
Box
ActiveChassis Mount7.559" L x 2.008" W x 2.008" H (192.00mm x 51.00mm x 51.00mm)200 ASPNHCartridgeHolder11500VHorizontal and VerticalBolt DownCopperSilver
LFNH152001CST
1500VDC 400A NH HLDR 1-POLE CLP/
$207.91000
0 - Immediate
Littelfuse Inc.Littelfuse Inc.
1
Non-Stock
18-LFNH154001CST-ND
POWR-GARD® LFNH
Box
ActiveChassis Mount8.150" L x 2.362" W x 2.362" H (207.00mm x 60.00mm x 60.00mm)400 ASPNHCartridgeHolder11500VHorizontal and VerticalBolt DownCopperSilver
LFNH152001CST
1500VDC 630A NH HLDR 1-POLE CLP/
$261.61000
0 - Immediate
Littelfuse Inc.Littelfuse Inc.
1
Non-Stock
18-LFNH156301CST-ND
POWR-GARD® LFNH
Box
ActiveChassis Mount8.150" L x 2.874" W x 2.874" H (207.00mm x 73.00mm x 73.00mm)630 ASPNHCartridgeHolder11500VHorizontal and VerticalBolt DownCopperSilver
Showing
1 - 3
of 3

Fuseholders


Fuseholders/fuse holders are devices created to house or clip onto different styles of fuses. They are available for fuse styles such as: blade, bolt down, cartridge, link, radial, rectangular, threaded, etc. The termination options are bolt down, box lug, crimp, pc pin, quick connect of various sizes, screw, solder, wire lead, through hole, etc. There are options that hold just 1 fuse, all the way up to 60. For use with fuse sizes such as: mini ATO, ATC, radial, 5 mm, 5 mm x 20 mm, and many other various sizes including custom, non-standard options.