Fuseholders

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Size
Current Rating (Amps)
For Use With/Related Products
Fuse Type
Fuseholder Type
Number of Circuits
Voltage
Orientation
Termination Style
Contact Material
Contact Finish
600V CLASS J BLOCK 30A 1 POLE W/
600V CLASS J BLOCK 30A 1 POLE W/
Littelfuse Inc.
0
In Stock
405
Factory
Check Lead Time
1 : $57.12000
Box
Box
Active
DIN Rail
0.811" Dia x 2.252" L (20.60mm x 57.20mm)
30 A
Class J Fuses
Cartridge
Block
1
600V
Horizontal and Vertical
Box Lug
Copper Alloy
Tin
LFJ600301SID
600V CLASS J BLOCK 60A 1 POLE W/
Littelfuse Inc.
0
In Stock
667
Factory
Check Lead Time
1 : $63.48000
Box
Box
Active
DIN Rail
1.000" Dia x 2.374" L (25.40mm x 60.30mm)
60 A
Class J Fuses
Cartridge
Block
1
600V
Horizontal and Vertical
Box Lug
Copper Alloy
Tin
600V CLASS J BLOCK 30A 2 POLE W/
600V CLASS J BLOCK 30A 2 POLE W/
Littelfuse Inc.
0
In Stock
4,032
Factory
Check Lead Time
1 : $100.37000
Box
Box
Active
DIN Rail
0.811" Dia x 2.252" L (20.60mm x 57.20mm)
30 A
Class J Fuses
Cartridge
Block
2
600V
Horizontal and Vertical
Box Lug
Copper Alloy
Tin
600V CLASS J BLOCK 60A 2 POLE W/
600V CLASS J BLOCK 60A 2 POLE W/
Littelfuse Inc.
0
In Stock
4,041
Factory
Check Lead Time
1 : $113.81000
Box
Box
Active
DIN Rail
1.000" Dia x 2.374" L (25.40mm x 60.30mm)
60 A
Class J Fuses
Cartridge
Block
2
600V
Horizontal and Vertical
Box Lug
Copper Alloy
Tin
600V CLASS J BLOCK 30A 3 POLE W/
600V CLASS J BLOCK 30A 3 POLE W/
Littelfuse Inc.
0
In Stock
9,631
Factory
Check Lead Time
1 : $138.84000
Box
Box
Active
DIN Rail
0.811" Dia x 2.252" L (20.60mm x 57.20mm)
30 A
Class J Fuses
Cartridge
Block
3
600V
Horizontal and Vertical
Box Lug
Copper Alloy
Tin
600V CLASS J BLOCK 60A 3 POLE W/
600V CLASS J BLOCK 60A 3 POLE W/
Littelfuse Inc.
0
In Stock
1,830
Factory
Check Lead Time
1 : $152.58000
Box
Box
Active
DIN Rail
1.000" Dia x 2.374" L (25.40mm x 60.30mm)
60 A
Class J Fuses
Cartridge
Block
3
600V
Horizontal and Vertical
Box Lug
Copper Alloy
Tin
Showing
of 6

Fuseholders


Fuseholders/fuse holders are devices created to house or clip onto different styles of fuses. They are available for fuse styles such as: blade, bolt down, cartridge, link, radial, rectangular, threaded, etc. The termination options are bolt down, box lug, crimp, pc pin, quick connect of various sizes, screw, solder, wire lead, through hole, etc. There are options that hold just 1 fuse, all the way up to 60. For use with fuse sizes such as: mini ATO, ATC, radial, 5 mm, 5 mm x 20 mm, and many other various sizes including custom, non-standard options.