Fuseholders
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Size | Current Rating (Amps) | For Use With/Related Products | Fuse Type | Fuseholder Type | Number of Circuits | Voltage | Orientation | Termination Style | Contact Material | Contact Finish | Approval Agency | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
37,184 In Stock 127,400 Factory | 1 : $1.34000 Bulk | - | Bulk | Active | Through Hole | 0.75" L x 0.2" W (19.1mm x 5.1mm) | 20 A | ATC, ATO | Blade | Block | 1 | 500V | Vertical | PC Pin | Brass | Tin Nickel | UL | ||
4,513 In Stock | 1 : $2.19000 Bulk | Bulk | Active | Through Hole | 0.25" Dia x 1.26" L (6.35mm x 32mm) | 15 A | 3AG, 1/4" x 1-1/4" (SFE-20) | Cartridge | Block | 1 | 600V | Horizontal | PC Pin | Phosphorus Bronze | Tin | - | |||
0 In Stock Check Lead Time | 1 : $3.38000 Bulk | Bulk | Active | Free Hanging (In-Line) | 0.25" Dia x 1.26" L (6.35mm x 32mm) | 15 A | 3AG, 1/4" x 1-1/4" (SFE-20) | Cartridge | Holder | 1 | 250V | - | Wire Leads | Brass | Tin | - |