Full Half-Bridge (H Bridge) Drivers

Results: 10
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Applications
Interface
Load Type
Technology
Rds On (Typ)
Current - Output / Channel
Current - Peak Output
Voltage - Supply
Voltage - Load
Operating Temperature
Grade
Qualification
Features
Fault Protection
Mounting Type
Package / Case
Supplier Device Package
10-SSOP
A3909GLNTR-T
IC HALF BRIDGE DRIVER 1A 10SSOP
Allegro MicroSystems
22,898
In Stock
1 : $3.46000
Cut Tape (CT)
3,000 : $0.90776
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Half Bridge (4)
DC Motors, General Purpose, Stepper Motors
Logic
Inductive
DMOS
1.6Ohm LS + HS
1A
-
4V ~ 18V
4V ~ 18V
-40°C ~ 150°C (TJ)
-
-
-
Current Limiting, Over Temperature
Surface Mount
10-SOP (0.154", 3.90mm Width)
10-SSOP
8 SOIC
NCP51530BDR2G
IC HALF BRIDGE DRIVER 2A 8SOIC
onsemi
2,416
In Stock
1 : $3.61000
Cut Tape (CT)
2,500 : $0.97314
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Half Bridge (2)
General Purpose
Logic, PWM
Inductive, Capacitive
Power MOSFET
-
2A
2.2A
10V ~ 17V
700V
-40°C ~ 125°C (TJ)
-
-
Bootstrap Circuit
UVLO
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
TSOT-23-8
MP6610GJ-Z
IC HALF BRIDGE DRIVER 3A TSOT23
Monolithic Power Systems Inc.
1,411
In Stock
1 : $5.21000
Cut Tape (CT)
3,000 : $1.55824
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Half Bridge
DC Motors, General Purpose, Solenoids
Analog, Logic, PWM
Inductive, Capacitive, Resistive
Power MOSFET
120mOhm LS, 100mOhm HS
3A
3A
4V ~ 45V
4V ~ 45V
-40°C ~ 125°C (TJ)
-
-
Bootstrap Circuit, Charge Pump
Over Current, Over Temperature, Over Voltage, UVLO
Surface Mount
SOT-23-8 Thin, TSOT-23-8
TSOT-23-8
14 SOIC
NCV7703CD2R2G
IC HALF BRIDGE DRVR 1.1A 14SOIC
onsemi
6,695
In Stock
1 : $5.83000
Cut Tape (CT)
2,500 : $1.82132
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Half Bridge (3)
DC Motors, General Purpose
SPI
Inductive
Power MOSFET
800mOhm LS, 800mOhm HS
1.1A
-
3.15V ~ 5.25V
5.5V ~ 40V
-40°C ~ 150°C (TJ)
-
-
-
Current Limiting, ESD, Over Temperature, Over Voltage, UVLO
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
X9221AUSZT1
HIP4080AIBZ
IC FULL BRIDGE DRIVER 20SOIC
Renesas Electronics Corporation
2,460
In Stock
1 : $11.66000
Tube
-
Tube
Active
Full Bridge
DC Motors, General Purpose
Logic, PWM
Capacitive and Resistive
N-Channel MOSFET
-
-
2.6A
9.5V ~ 15V
8V ~ 15V
-40°C ~ 85°C (TA)
-
-
Bootstrap Circuit
-
Surface Mount
20-SOIC (0.295", 7.50mm Width)
20-SOIC
8 SOP
TPM8837C-SO1R
MOTOR DRIVER NMOS PWM 8-SOP
3PEAK
1,847
In Stock
1 : $0.16000
Cut Tape (CT)
4,000 : $0.16651
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Half Bridge (2)
DC Motors, Relays, Solenoids, Stepper Motors
PWM
Inductive
MOSFET (Metal Oxide)
850mOhm LS + HS
1A
-
2.5V ~ 17V
2.5V ~ 17V
-40°C ~ 125°C (TA)
-
-
-
Current Limiting, ESD, Over Temperature, Short Circuit, UVLO
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOP
8-SOIC
LM2105DR
105-V 0.5-A/0.8-A HALF-BRIDGE GA
Texas Instruments
5,278
In Stock
1 : $1.12000
Cut Tape (CT)
3,000 : $0.50660
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Half Bridge
DC Motors, General Purpose
Logic
Capacitive
NMOS
-
500mA
800mA
5V ~ 18V
-
-40°C ~ 125°C (TJ)
-
-
Bootstrap Circuit
UVLO
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
UCC27288DR
IC HALF BRIDGE DRIVER 8SOIC
Texas Instruments
4,235
In Stock
1 : $2.22000
Cut Tape (CT)
2,500 : $1.09166
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Half Bridge
DC Motors, General Purpose
Logic, PWM, SPI
Inductive, Capacitive
Power MOSFET
-
-
3.5A, 2.5A
8V ~ 16V
8V ~ 16V
-40°C ~ 140°C (TJ)
-
-
Bootstrap Circuit
Current Limiting, Short Circuit, UVLO
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
NCP51530ADR2G
IC HALF BRIDGE DRIVER 2A 8SOIC
onsemi
3,763
In Stock
37,500
Factory
1 : $3.61000
Cut Tape (CT)
2,500 : $0.97314
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Half Bridge (2)
General Purpose
Logic, PWM
Inductive, Capacitive
Power MOSFET
-
2A
2.2A
10V ~ 17V
700V
-40°C ~ 125°C (TJ)
-
-
Bootstrap Circuit
UVLO
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
UCC27289D
IC HALF BRIDGE DRIVER 8SOIC
Texas Instruments
567
In Stock
1 : $2.93000
Tube
-
Tube
Active
Half Bridge
General Purpose
Analog, Logic, PWM
Inductive, Capacitive, Resistive
NMOS, PMOS, Power MOSFET
-
-
3.5A, 2.5A
8V ~ 16V
8V ~ 16V
-40°C ~ 125°C
-
-
Bootstrap Circuit
Current Limiting, Over Voltage, Short Circuit, UVLO
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 10

Full Half-Bridge (H Bridge) Drivers


Devices in the bridge driver PMIC (Power Management Integrated Circuit) family incorporate two or more power transistors along with circuitry required to operate them as switches under the control of an external device. The transistors are typically configured internally in series-connected pairs known as half-bridges, such that the junction between any given pair can be connected to either of two power supply rails. They are commonly used to translate low-level signals provided by a control device such as a microcontroller into the higher power signals required to operate an actuator such as a stepper or brushless motor.