Foam


Foam accessories are used for shock protection and gasketing in electronic applications. The size / dimension includes 1.00” diameter (25.4mm), 1.00” W x 1.00” L (25.4mm x 25.4mm), 5.00” W x 7.00” L (127.0mm x 177.8mm), 6.00” W x 30.00’ L (152.4mm x 9.1m), 8.27” W x 11.69” L (210.0mm x 297.0mm), 39.37” L x 11.81” W x 0.24” H (1000.0mm x 300.0mm x 6.0mm), and 78.74” L x 17.72” W x 0.12” L (2000.0mm x 450.0mm x 3.0mm).