Showing
1 - 25
of 36
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Type
Output Type
Number of Elements
Number of Bits per Element
Clock Frequency
Max Propagation Delay @ V, Max CL
Trigger Type
Current - Output High, Low
Voltage - Supply
Current - Quiescent (Iq)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
20-DIP
SN74S374N
IC FF D-TYPE SNGL 8BIT 20DIP
Texas Instruments
158
In Stock
1,340
Factory
1 : $6.74000
Tube
Tube
ActiveStandardD-TypeTri-State, Non-Inverted18100 MHz17ns @ 5V, 15pFPositive Edge6.5mA, -4.75V ~ 5.25V110 mA0°C ~ 70°C (TA)Through Hole20-PDIP20-DIP (0.300", 7.62mm)
14-PDIP
SN74S74N
IC FF D-TYPE DUAL 1BIT 14DIP
Texas Instruments
53
In Stock
10,000
Factory
1 : $2.95000
Tube
Tube
ActiveSet(Preset) and ResetD-TypeComplementary21110 MHz9ns @ 5V, 15pFPositive Edge1mA, 20mA4.75V ~ 5.25V25 mA0°C ~ 70°C (TA)Through Hole14-PDIP14-DIP (0.300", 7.62mm)
16-DIP SOT38-1
SN74S175N
IC FF D-TYPE SNGL 4BIT 16DIP
Texas Instruments
84
In Stock
725
Factory
1 : $4.69000
Tube
Tube
ActiveMaster ResetD-TypeComplementary14110 MHz12ns @ 5V, 15pFPositive Edge1mA, 20mA4.75V ~ 5.25V96 mA0°C ~ 70°C (TA)Through Hole16-PDIP16-DIP (0.300", 7.62mm)
14-SOIC
SN74S74D
IC FF D-TYPE DUAL 1BIT 14SOIC
Texas Instruments
67
In Stock
6,500
Factory
1 : $2.55000
Tube
Tube
ActiveSet(Preset) and ResetD-TypeComplementary21110 MHz9ns @ 5V, 50pFPositive Edge1mA, 20mA4.75V ~ 5.25V25 mA0°C ~ 70°C (TA)Surface Mount14-SOIC14-SOIC (0.154", 3.90mm Width)
16-DIP SOT38-1
SN74S112AN
IC FF JK TYPE DUAL 1BIT 16DIP
Texas Instruments
39
In Stock
1 : $3.56000
Tube
Tube
ActiveSet(Preset) and ResetJK TypeComplementary21125 MHz7ns @ 5V, 50pFNegative Edge1mA, 20mA4.75V ~ 5.25V252 mA0°C ~ 70°C (TA)Through Hole16-PDIP16-DIP (0.300", 7.62mm)
16 SOIC
SN74S175D
IC FF D-TYPE SNGL 4BIT 16SOIC
Texas Instruments
200
In Stock
3,480
Factory
1 : $4.53000
Tube
Tube
ActiveMaster ResetD-TypeComplementary14110 MHz12ns @ 5V, 15pFPositive Edge1mA, 20mA4.75V ~ 5.25V96 mA0°C ~ 70°C (TA)Surface Mount16-SOIC16-SOIC (0.154", 3.90mm Width)
16-DIP
DM74S112N
IC FF JK TYPE DUAL 1BIT 16DIP
onsemi
0
In Stock
Obsolete
Bag
ObsoleteSet(Preset) and ResetJK TypeComplementary2160 MHz-Negative Edge1mA, 20mA4.75V ~ 5.25V-0°C ~ 70°C (TA)Through Hole16-PDIP16-DIP (0.300", 7.62mm)
14-DIP
DM74S113N
IC FF JK TYPE DUAL 14DIP
onsemi
0
In Stock
Obsolete
Bag
Obsolete-JK Type-2--------Through Hole14-MDIP14-DIP (0.300", 7.62mm)
16-DIP
DM74S174N
IC FF D-TYPE SNGL 6BIT 16DIP
onsemi
0
In Stock
Obsolete
Bag
ObsoleteMaster ResetD-TypeNon-Inverted1665 MHz-Positive Edge1mA, 20mA4.75V ~ 5.25V-0°C ~ 70°C (TA)Through Hole16-PDIP16-DIP (0.300", 7.62mm)
16-DIP
DM74S175N
IC FF D-TYPE SNGL 4BIT 16DIP
onsemi
0
In Stock
Obsolete
Tube
ObsoleteMaster ResetD-TypeComplementary1465 MHz-Positive Edge1mA, 20mA4.75V ~ 5.25V-0°C ~ 70°C (TA)Through Hole16-PDIP16-DIP (0.300", 7.62mm)
20-DIP
DM74S374N
IC FF D-TYPE SNGL 8BIT 20DIP
onsemi
0
In Stock
Obsolete
Tube
ObsoleteStandardD-TypeNon-Inverted1875 MHz-Positive Edge6.5mA, 20mA4.75V ~ 5.25V110 mA0°C ~ 70°C (TA)Through Hole20-PDIP20-DIP (0.300", 7.62mm)
14-DIP
DM74S74N
IC FF D-TYPE DUAL 1BIT 14DIP
onsemi
0
In Stock
Obsolete
Tube
ObsoleteSet(Preset) and ResetD-TypeComplementary2165 MHz-Positive Edge1mA, 20mA4.75V ~ 5.25V-0°C ~ 70°C (TA)Through Hole14-MDIP14-DIP (0.300", 7.62mm)
16 SOIC
SN74S112ADR
IC FF JK TYPE DUAL 1BIT 16SOIC
Texas Instruments
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteSet(Preset) and ResetJK TypeComplementary21125 MHz7ns @ 5V, 15pFNegative Edge1mA, 20mA4.75V ~ 5.25V25 mA0°C ~ 70°C (TA)Surface Mount16-SOIC16-SOIC (0.154", 3.90mm Width)
16 SOIC
SN74S112ADRE4
IC FF JK TYPE DUAL 1BIT 16SOIC
Texas Instruments
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteSet(Preset) and ResetJK TypeComplementary21125 MHz7ns @ 5V, 15pFNegative Edge1mA, 20mA4.75V ~ 5.25V25 mA0°C ~ 70°C (TA)Surface Mount16-SOIC16-SOIC (0.154", 3.90mm Width)
16 SO
SN74S112ANSR
IC FF JK TYPE DUAL 1BIT 16SO
Texas Instruments
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteSet(Preset) and ResetJK TypeComplementary21125 MHz7ns @ 5V, 15pFNegative Edge1mA, 20mA4.75V ~ 5.25V25 mA0°C ~ 70°C (TA)Surface Mount16-SO16-SOIC (0.209", 5.30mm Width)
16 SO
SN74S112ANSRE4
IC FF JK TYPE DUAL 1BIT 16SO
Texas Instruments
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteSet(Preset) and ResetJK TypeComplementary21125 MHz7ns @ 5V, 15pFNegative Edge1mA, 20mA4.75V ~ 5.25V25 mA0°C ~ 70°C (TA)Surface Mount16-SO16-SOIC (0.209", 5.30mm Width)
16 SO
SN74S174NSR
IC FF D-TYPE SNGL 6BIT 16SO
Texas Instruments
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteMaster ResetD-TypeNon-Inverted16110 MHz12ns @ 5V, 15pFPositive Edge1mA, 20mA4.75V ~ 5.25V144 mA0°C ~ 70°C (TA)Surface Mount16-SO16-SOIC (0.209", 5.30mm Width)
16 SO
SN74S174NSRE4
IC FF D-TYPE SNGL 6BIT 16SO
Texas Instruments
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteMaster ResetD-TypeNon-Inverted16110 MHz12ns @ 5V, 15pFPositive Edge1mA, 20mA4.75V ~ 5.25V144 mA0°C ~ 70°C (TA)Surface Mount16-SO16-SOIC (0.209", 5.30mm Width)
16 SO
SN74S175NSR
IC FF D-TYPE SNGL 4BIT 16SO
Texas Instruments
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteMaster ResetD-TypeComplementary14110 MHz12ns @ 5V, 15pFPositive Edge1mA, 20mA4.75V ~ 5.25V96 mA0°C ~ 70°C (TA)Surface Mount16-SO16-SOIC (0.209", 5.30mm Width)
16 SO
SN74S175NSRE4
IC FF D-TYPE SNGL 4BIT 16SO
Texas Instruments
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteMaster ResetD-TypeComplementary14110 MHz12ns @ 5V, 15pFPositive Edge1mA, 20mA4.75V ~ 5.25V96 mA0°C ~ 70°C (TA)Surface Mount16-SO16-SOIC (0.209", 5.30mm Width)
20-SOIC,DW
SN74S374DW
IC FF D-TYPE SNGL 8BIT 20SOIC
Texas Instruments
0
In Stock
Obsolete
Tube
ObsoleteStandardD-TypeTri-State, Non-Inverted18100 MHz17ns @ 5V, 15pFPositive Edge-4.75V ~ 5.25V110 mA0°C ~ 70°C (TA)Surface Mount20-SOIC20-SOIC (0.295", 7.50mm Width)
20-SOIC,DW
SN74S374DWE4
IC FF D-TYPE SNGL 8BIT 20SOIC
Texas Instruments
0
In Stock
Obsolete
Tube
ObsoleteStandardD-TypeTri-State, Non-Inverted18100 MHz17ns @ 5V, 15pFPositive Edge-4.75V ~ 5.25V110 mA0°C ~ 70°C (TA)Surface Mount20-SOIC20-SOIC (0.295", 7.50mm Width)
20-SOIC,DW
SN74S374DWR
IC FF D-TYPE SNGL 8BIT 20SOIC
Texas Instruments
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteStandardD-TypeTri-State, Non-Inverted18100 MHz17ns @ 5V, 15pFPositive Edge-4.75V ~ 5.25V110 mA0°C ~ 70°C (TA)Surface Mount20-SOIC20-SOIC (0.295", 7.50mm Width)
20-SOIC,DW
SN74S374DWRE4
IC FF D-TYPE SNGL 8BIT 20SOIC
Texas Instruments
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteStandardD-TypeTri-State, Non-Inverted18100 MHz17ns @ 5V, 15pFPositive Edge-4.75V ~ 5.25V110 mA0°C ~ 70°C (TA)Surface Mount20-SOIC20-SOIC (0.295", 7.50mm Width)
20 TSSOP
SN74S374NSR
IC FF D-TYPE SNGL 8BIT 20SO
Texas Instruments
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteStandardD-TypeTri-State, Non-Inverted18100 MHz17ns @ 5V, 15pFPositive Edge-4.75V ~ 5.25V110 mA0°C ~ 70°C (TA)Surface Mount20-SO20-SOIC (0.209", 5.30mm Width)
Showing
1 - 25
of 36

Flip Flops


Flip-flops are elementary digital memory devices capable of storing a single logic state or "bit" of information. They have at least two inputs; one or more to communicate the data to be stored and another to indicate the point in time to store it. Different flip-flop types such as D (delay), SR (Set-Reset), and JK respond differently to the signals presented to their inputs and can be used to implement different logical functions. They differ from latches in that they are edge sensitive devices, whose retained logic state changes only at the moment a valid clock signal is received.