Flip Flops

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Type
Output Type
Number of Elements
Number of Bits per Element
Clock Frequency
Max Propagation Delay @ V, Max CL
Trigger Type
Current - Output High, Low
Voltage - Supply
Current - Quiescent (Iq)
Input Capacitance
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SN74AHCT04DBR
SN74HC74DBR
IC FF D-TYPE DUAL 1BIT 14SSOP
Texas Instruments
6,890
In Stock
1 : $0.52000
Cut Tape (CT)
2,000 : $0.22215
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Set(Preset) and Reset
D-Type
Complementary
2
1
60 MHz
30ns @ 6V, 50pF
Positive Edge
5.2mA, 5.2mA
2V ~ 6V
4 µA
3 pF
-40°C ~ 85°C (TA)
Surface Mount
14-SSOP
14-SSOP (0.209", 5.30mm Width)
20-TFSOP
SN74HCS574DGSR
OCTAL EDGE-TRIGGERED D-TYPE FLIP
Texas Instruments
4,918
In Stock
1 : $0.94000
Cut Tape (CT)
5,000 : $0.23095
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
D-Type
Tri-State, Non-Inverted
1
8
135 MHz
11ns @ 6V, 50pF
Positive Edge
7.8mA, 7.8mA
2V ~ 6V
2 µA
5 pF
-40°C ~ 125°C (TA)
Surface Mount
20-VSSOP
20-TFSOP (0.118", 3.00mm Width)
Showing
of 2

Flip Flops


Flip-flops are elementary digital memory devices capable of storing a single logic state or "bit" of information. They have at least two inputs; one or more to communicate the data to be stored and another to indicate the point in time to store it. Different flip-flop types such as D (delay), SR (Set-Reset), and JK respond differently to the signals presented to their inputs and can be used to implement different logical functions. They differ from latches in that they are edge sensitive devices, whose retained logic state changes only at the moment a valid clock signal is received.