Flat Ribbon Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Pitch | Length | Wire Gauge | Conductor Strand | Shielding | Jacket Color | Ribbon Thickness | Ribbon Width | Jacket (Insulation) Material | Voltage | Grade | Qualification | Operating Temperature | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
300 In Stock | 100 : $20.50610 Spool | Spool | Active | Flat Cable | 50 | 0.025" (0.64mm) | 100.0' (30.48m) | 30 AWG | Solid | Unshielded | White | 0.024" (0.61mm) | 1.250" (31.75mm) | Fluorinated Ethylene-Propylene (FEP) | 150 V | - | - | -55°C ~ 150°C | UL Style 20726 | - | |||
200 In Stock | 1 : $39.26000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Flat Cable | 50 | 0.025" (0.64mm) | Enter Number of Feet in Order Quantity | 30 AWG | Solid | Unshielded | White | 0.024" (0.61mm) | 1.250" (31.75mm) | Fluorinated Ethylene-Propylene (FEP) | 150 V | - | - | -55°C ~ 150°C | UL Style 20726 | - | |||
0 In Stock Check Lead Time | 1,000 : $6.50195 Spool | Spool | Active | Flat Cable | 20 | 0.025" (0.64mm) | 100.0' (30.48m) | 30 AWG | Solid | Unshielded | White | 0.024" (0.61mm) | 0.500" (12.70mm) | Fluorinated Ethylene-Propylene (FEP) | 150 V | - | - | -55°C ~ 150°C | UL Style 20726 | - | |||
0 In Stock Check Lead Time | 1,000 : $8.23738 Spool | Spool | Active | Flat Cable | 26 | 0.025" (0.64mm) | 100.0' (30.48m) | 30 AWG | Solid | Unshielded | White | 0.024" (0.61mm) | 0.650" (16.51mm) | Fluorinated Ethylene-Propylene (FEP) | 150 V | - | - | -55°C ~ 150°C | UL Style 20726 | - | |||
0 In Stock Check Lead Time | 500 : $13.10394 Spool | Spool | Active | Flat Cable | 40 | 0.025" (0.64mm) | 100.0' (30.48m) | 30 AWG | Solid | Unshielded | White | 0.024" (0.61mm) | 1.000" (25.40mm) | Fluorinated Ethylene-Propylene (FEP) | 150 V | - | - | -55°C ~ 150°C | UL Style 20726 | - | |||
0 In Stock Check Lead Time | 600 : $26.00782 Bulk | Bulk | Active | Flat Cable | 80 | 0.025" (0.64mm) | 100.0' (30.48m) | 30 AWG | Solid | Unshielded | White | 0.024" (0.61mm) | 2.000" (50.80mm) | Fluorinated Ethylene-Propylene (FEP) | 150 V | - | - | -55°C ~ 150°C | UL Style 20726 | - | |||
0 In Stock Check Lead Time | 600 : $32.50978 Spool | Spool | Active | Flat Cable | 100 | 0.025" (0.64mm) | 100.0' (30.48m) | 30 AWG | Solid | Unshielded | White | 0.024" (0.61mm) | 2.500" (63.50mm) | Fluorinated Ethylene-Propylene (FEP) | 150 V | - | - | -55°C ~ 150°C | UL Style 20726 | - | |||
1 In Stock | 1 : $470.54000 Spool | Spool | Discontinued at Digi-Key | Flat Cable | 8 | 0.025" (0.64mm) | - | 30 AWG | Solid | Unshielded | White | 0.024" (0.61mm) | 0.200" (5.08mm) | Fluorinated Ethylene-Propylene (FEP) | 150 V | - | - | -55°C ~ 150°C | UL Style 20726 | - | |||
0 In Stock Check Lead Time | 5 : $1,625.61800 Spool | Spool | Active | Flat Cable | 36 | 0.025" (0.64mm) | 100.0' (30.48m) | 30 AWG | Solid | Unshielded | White | 0.024" (0.61mm) | 0.900" (22.86mm) | Fluorinated Ethylene-Propylene (FEP) | 150 V | - | - | -55°C ~ 150°C | UL Style 20726 | - | |||
0 In Stock | Obsolete | Spool | Obsolete | Flat Cable | 10 | 0.025" (0.64mm) | - | 30 AWG | Solid | Unshielded | White | 0.024" (0.61mm) | 0.250" (6.35mm) | Fluorinated Ethylene-Propylene (FEP) | 150 V | - | - | -55°C ~ 150°C | UL Style 20726 | - | |||
0 In Stock | Obsolete | Spool | Obsolete | Flat Cable | 16 | 0.025" (0.64mm) | - | 30 AWG | Solid | Unshielded | White | 0.024" (0.61mm) | 0.400" (10.16mm) | Fluorinated Ethylene-Propylene (FEP) | 150 V | - | - | -55°C ~ 150°C | UL Style 20726 | - | |||
0 In Stock | Active | Box | Active | Flat Cable | 30 | 0.025" (0.64mm) | - | 30 AWG | Solid | Unshielded | White | 0.024" (0.61mm) | 0.750" (19.05mm) | Fluorinated Ethylene-Propylene (FEP) | 150 V | - | - | -55°C ~ 150°C | UL Style 20726 | - |