Flat Ribbon Cables
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Pitch | Length | Wire Gauge | Conductor Strand | Shielding | Jacket Color | Ribbon Thickness | Ribbon Width | Jacket (Insulation) Material | Voltage | Grade | Qualification | Operating Temperature | Ratings | Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
163 In Stock | 1 : $1.11000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Flat Cable | 10 | 0.025" (0.64mm) | Enter Number of Feet in Order Quantity | 30 AWG | 7 Strands / 38 AWG | Unshielded | Gray | 0.025" (0.64mm) | - | Poly-Vinyl Chloride (PVC) | 30 V | - | - | -20°C ~ 105°C | UL Style 20596 | - | |||
0 In Stock Check Lead Time | 250 : $0.66676 Spool | - | Spool | Active | Flat Cable | 10 | 0.025" (0.64mm) | 250.0' (76.20m) | 30 AWG | 7 Strands / 38 AWG | Unshielded | Gray | 0.026" (0.66mm) | 0.250" (6.35mm) | Poly-Vinyl Chloride (PVC) | 150 V | - | - | 105°C | UL Style 2678 | - | ||
0 In Stock Check Lead Time | 1 : $104.11000 Bulk | - | Bulk | Active | Flat Cable | 10 | 0.025" (0.64mm) | 100.0' (30.48m) | 30 AWG | 7 Strands / 38 AWG | Unshielded | Gray | 0.026" (0.66mm) | 0.250" (6.35mm) | Poly-Vinyl Chloride (PVC) | 150 V | - | - | 105°C | UL Style 2678 | - |