960 mA Fixed Inductors

Results: 166
Stocking Options
Environmental Options
Media
Exclude
166Results
Applied FiltersRemove All

Showing
of 166
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
BCL322515RT-100M-D
FIXED IND 22UH 960MA 710 MOHM
TDK Corporation
8,170
In Stock
1 : $1.88000
Cut Tape (CT)
2,000 : $1.00030
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal
22 µH
±20%
960 mA
-
Shielded
710mOhm Max
-
-
AEC-Q200
-55°C ~ 155°C
1 MHz
-
Surface Mount
1210 (3225 Metric)
1210
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.059" (1.50mm)
1007 (2518 Metric)
FIXED IND 1UH 960MA 45 MOHM SMD
Taiyo Yuden
7,655
In Stock
1 : $0.14000
Cut Tape (CT)
2,000 : $0.07324
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
1 µH
±20%
960 mA
-
Semi-Shielded
45mOhm
-
100MHz
-
-40°C ~ 105°C
7.96 MHz
-
Surface Mount
1007 (2518 Metric)
1007 (2518 Metric)
0.098" L x 0.071" W (2.50mm x 1.80mm)
0.079" (2.00mm)
SRR7032-471M
FIXED IND 22UH 960MA 135 MOHM
Bourns Inc.
4,336
In Stock
1 : $1.00000
Cut Tape (CT)
1,500 : $0.53865
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
22 µH
±20%
960 mA
1.05A
Shielded
135mOhm Max
20 @ 2.52MHz
29MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.276" L x 0.276" W (7.00mm x 7.00mm)
0.134" (3.40mm)
SLF7032 Series
FIXED IND 22UH 960MA 132 MOHM
TDK Corporation
2,113
In Stock
1 : $1.07000
Cut Tape (CT)
1,000 : $0.60909
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Drum Core, Wirewound
Ferrite
22 µH
±20%
960 mA
-
Shielded
132mOhm Max
-
-
-
-40°C ~ 105°C
100 kHz
-
Surface Mount
Nonstandard
-
0.276" L x 0.276" W (7.00mm x 7.00mm)
0.134" (3.40mm)
3,093
In Stock
1 : $1.28000
Cut Tape (CT)
1,000 : $0.69316
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
33 µH
±20%
960 mA
-
Shielded
170mOhm Max
-
-
-
-40°C ~ 100°C
1 kHz
-
Surface Mount
Nonstandard
-
0.287" L x 0.287" W (7.30mm x 7.30mm)
0.177" (4.50mm)
WE-PD Series
FIXED IND 220UH 960MA 400 MOHM
Würth Elektronik
726
In Stock
1 : $3.48000
Cut Tape (CT)
500 : $1.91968
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Manganese Zinc Ferrite (MnZn)
220 µH
±20%
960 mA
1.2A
Shielded
400mOhm Max
-
3.8MHz
AEC-Q200
-40°C ~ 125°C
1 kHz
-
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.236" (6.00mm)
BWCS0016100823NG00
FIXED IND 2.2NH 960MA 70 MOHM
Pulse Electronics
4,737
In Stock
1 : $0.19000
Cut Tape (CT)
4,000 : $0.09110
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ceramic
2.2 nH
±0.1nH
960 mA
-
Unshielded
70mOhm Max
19 @ 250MHz
10.8GHz
-
-40°C ~ 125°C
250 MHz
-
Surface Mount
0402 (1005 Metric)
0402
0.047" L x 0.028" W (1.19mm x 0.70mm)
0.026" (0.66mm)
AISC-0402,0603
FIXED IND 2.2NH 960MA 70 MOHM
Abracon LLC
8,298
In Stock
1 : $0.30000
Cut Tape (CT)
10,000 : $0.13823
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ceramic
2.2 nH
±5%
960 mA
-
Unshielded
70mOhm Max
18 @ 250MHz
10.8GHz
-
-40°C ~ 125°C
250 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.047" L x 0.025" W (1.19mm x 0.64mm)
0.026" (0.66mm)
CW100505 Series
FIXED IND 2.2NH 960MA 70 MOHM
Bourns Inc.
7,066
In Stock
1 : $0.35000
Cut Tape (CT)
10,000 : $0.15955
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ceramic
2.2 nH
±0.3nH
960 mA
-
Unshielded
70mOhm
18 @ 250MHz
6GHz
-
-55°C ~ 125°C
250 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.022" W (1.00mm x 0.55mm)
0.024" (0.60mm)
WE-KI Series
FIXED IND 2.2NH 960MA 70 MOHM
Würth Elektronik
2,536
In Stock
1 : $0.64000
Cut Tape (CT)
3,000 : $0.35340
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ceramic
2.2 nH
±0.2nH
960 mA
-
Unshielded
70mOhm Max
18 @ 250MHz
6GHz
AEC-Q200
-40°C ~ 125°C
250 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.022" W (1.00mm x 0.55mm)
0.024" (0.60mm)
2,535
In Stock
1 : $0.72000
Cut Tape (CT)
2,000 : $0.38157
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Ceramic
2.2 nH
±5%
960 mA
-
Unshielded
70mOhm Max
19 @ 250MHz
10.8GHz
AEC-Q200
-40°C ~ 125°C
250 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.050" L x 0.030" W (1.27mm x 0.76mm)
0.024" (0.61mm)
SBC Series
FIXED IND 100UH 960MA 260 MOHM
KEMET
2,005
In Stock
1 : $1.10000
Bulk
Bulk
Active
Drum Core, Wirewound
Ferrite
100 µH
±10%
960 mA
1A
Unshielded
260mOhm Max
-
-
-
-20°C ~ 105°C
10 kHz
-
Through Hole
Radial, Vertical Cylinder
-
0.354" Dia (9.00mm)
0.354" (9.00mm)
NS Series, SMD
FIXED IND 330UH 960MA 410 MOHM
Taiyo Yuden
1,525
In Stock
1 : $1.37000
Cut Tape (CT)
500 : $0.80608
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
330 µH
±20%
960 mA
820mA
Shielded
410mOhm
-
3.4MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.492" L x 0.492" W (12.50mm x 12.50mm)
0.230" (5.85mm)
WE-PD2 Series
FIXED IND 6.8UH 960MA 210 MOHM
Würth Elektronik
1,110
In Stock
1 : $1.60000
Cut Tape (CT)
3,000 : $1.02771
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
-
6.8 µH
±20%
960 mA
1.48A
Unshielded
210mOhm Max
-
55MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
3521
0.138" L x 0.118" W (3.50mm x 3.00mm)
0.094" (2.40mm)
0402HS Series
FIXED IND 2.2NH 960MA 70 MOHM
Delta Electronics/Components
9,170
In Stock
1 : $0.32000
Cut Tape (CT)
4,000 : $0.15708
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ceramic
2.2 nH
±0.2nH
960 mA
-
Unshielded
70mOhm
19 @ 250MHz
10.8GHz
-
-40°C ~ 125°C
250 MHz
-
Surface Mount
0402 (1005 Metric)
0402
0.050" L x 0.030" W (1.27mm x 0.76mm)
0.024" (0.60mm)
0402HS Series
FIXED IND 2.2NH 960MA 70 MOHM
Delta Electronics/Components
5,349
In Stock
1 : $0.32000
Cut Tape (CT)
4,000 : $0.15708
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ceramic
2.2 nH
±5%
960 mA
-
Unshielded
70mOhm
19 @ 250MHz
10.8GHz
-
-40°C ~ 125°C
250 MHz
-
Surface Mount
0402 (1005 Metric)
0402
0.050" L x 0.030" W (1.27mm x 0.76mm)
0.024" (0.60mm)
MFG_LSRNJ12555GL331MMY
FIXED IND 330UH 960MA 492 MOHM
Taiyo Yuden
1,997
In Stock
1 : $1.37000
Cut Tape (CT)
500 : $0.80608
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Ferrite
330 µH
±20%
960 mA
820mA
Shielded
492mOhm Max
-
3.4MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.492" L x 0.492" W (12.50mm x 12.50mm)
0.230" (5.85mm)
FCBA1-0402F-8N7J
FIXED IND 2.2NH 960MA 70 MOHM
Signal Transformer
5,000
In Stock
1 : $1.48000
Cut Tape (CT)
5,000 : $0.71981
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Ferrite
2.2 nH
±10%
960 mA
-
Unshielded
70mOhm Max
18 @ 250MHz
6GHz
-
-40°C ~ 125°C
250 MHz
-
Surface Mount
0402 (1005 Metric)
0402
0.047" L x 0.028" W (1.19mm x 0.70mm)
0.026" (0.66mm)
LQW32FT2R2M8HL
FIXED IND 2.2UH 960MA 70 MOHM
Murata Electronics
1,109
In Stock
1 : $1.70000
Cut Tape (CT)
1,500 : $0.93217
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Ferrite
2.2 µH
±20%
960 mA
1.2A
Unshielded
70mOhm Max
-
200MHz
AEC-Q200
-40°C ~ 125°C
1 MHz
-
Surface Mount
1210 (3225 Metric)
1210
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.098" (2.50mm)
WCI1005CP19NGDG
FIXED IND 2.2NH 960MA 70 MOHM
INPAQ Technology Co., Ltd
19,818
In Stock
1 : $0.14000
Cut Tape (CT)
4,000 : $0.05032
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Wirewound
Ceramic
2.2 nH
±0.2nH
960 mA
-
Unshielded
70mOhm Max
55 @ 900MHz
10.8GHz
-
-25°C ~ 125°C
250 MHz
-
Surface Mount
0402 (1005 Metric)
0402
0.047" L x 0.025" W (1.19mm x 0.64mm)
0.026" (0.66mm)
HBWS1005-51NJ
FIXED IND 2.2NH 960MA 70 MOHM
Max Echo
9,960
In Stock
1 : $0.30000
Cut Tape (CT)
10,000 : $0.13864
Tape & Reel (TR)
Cut Tape (CT)
Active
Wirewound
Ceramic
2.2 nH
±0.3nH
960 mA
-
Unshielded
70mOhm Max
18 @ 250MHz
6GHz
-
-40°C ~ 125°C
250 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.022" W (1.00mm x 0.55mm)
0.020" (0.50mm)
0402HS Series
FIXED IND 2.2NH 960MA 70 MOHM
Delta Electronics/Components
7,949
In Stock
1 : $0.32000
Cut Tape (CT)
4,000 : $0.11844
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Drum Core, Wirewound
Ceramic
2.2 nH
±10%
960 mA
-
Unshielded
70mOhm
19 @ 250MHz
10.8GHz
-
-40°C ~ 125°C
250 MHz
-
Surface Mount
0402 (1005 Metric)
0402
0.050" L x 0.030" W (1.27mm x 0.76mm)
0.024" (0.60mm)
0402DC-11NXGRW
FIXED IND 24NH 960MA 185 MOHM
Coilcraft
9,629
Marketplace
Unavailable
Unavailable in your selected currency
Strip
Active
Wirewound
Ceramic
24 nH
±2%
960 mA
-
Unshielded
185mOhm Max
63 @ 900MHz
4.82GHz
AEC-Q200
-40°C ~ 125°C
250 MHz
-
Surface Mount
0402 (1005 Metric)
0402
0.044" L x 0.026" W (1.11mm x 0.66mm)
0.026" (0.65mm)
0402CS-2N4XJRW
FIXED IND 2.2NH 960MA 70 MOHM
Coilcraft
4,409
Marketplace
Unavailable
Unavailable in your selected currency
Strip
Active
Wirewound
Ceramic
2.2 nH
±5%
960 mA
-
Unshielded
70mOhm Max
59 @ 900MHz
10.8GHz
AEC-Q200
-40°C ~ 125°C
250 MHz
-
Surface Mount
0402 (1005 Metric)
0402
0.047" L x 0.025" W (1.19mm x 0.64mm)
0.026" (0.66mm)
CTM1F-R068K
FIXED IND 270NH 960MA 160 MOHM
Central Technologies
4,000
Marketplace
Unavailable
Unavailable in your selected currency
Tape & Reel (TR)
Active
Molded
Phenolic
270 nH
-
960 mA
-
Unshielded
160mOhm Max
33 @ 25MHz
430MHz
-
-55°C ~ 105°C
25 MHz
-
Through Hole
Axial
Axial
0.095" Dia x 0.250" L (2.41mm x 6.35mm)
-
Showing
of 166

960 mA Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.