90 mA Fixed Inductors

Results: 387
Stocking Options
Environmental Options
Media
Exclude
387Results
Applied FiltersRemove All

Showing
of 387
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
SIMID 1210 (3225 Metric)
FIXED IND 330UH 90MA 13 OHM SMD
EPCOS - TDK Electronics
7,615
In Stock
1 : $0.65000
Cut Tape (CT)
2,000 : $0.32061
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
330 µH
±10%
90 mA
-
Unshielded
13Ohm Max
20 @ 796kHz
4.5MHz
AEC-Q200
-55°C ~ 150°C
796 kHz
-
Surface Mount
2-SMD, J-Lead
1210 (3225 Metric)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.094" (2.40mm)
B82498F
FIXED IND 4.7UH 90MA 3.8 OHM SMD
EPCOS - TDK Electronics
9,594
In Stock
1 : $0.78000
Cut Tape (CT)
3,000 : $0.37725
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
4.7 µH
±5%
90 mA
-
Unshielded
3.8Ohm Max
20 @ 7.96MHz
210MHz
-
-55°C ~ 125°C
7.96 MHz
-
Surface Mount
Nonstandard
0805 (2012 Metric)
0.091" L x 0.067" W (2.30mm x 1.70mm)
0.055" (1.40mm)
BSCL00160808100K00
FIXED IND 10UH 90MA 900 MOHM SMD
Pulse Electronics
1,718
In Stock
1 : $0.14000
Cut Tape (CT)
4,000 : $0.07237
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ferrite
10 µH
±20%
90 mA
-
Unshielded
900mOhm Max
-
-
-
-40°C ~ 105°C
1 MHz
-
Surface Mount
0603 (1608 Metric)
0603
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.039" (1.00mm)
1007 (2518 Metric)
FIXED IND 680UH 90MA 22.1 OHM
Taiyo Yuden
115,098
In Stock
1 : $0.17000
Cut Tape (CT)
2,000 : $0.08722
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
680 µH
±10%
90 mA
30mA
Semi-Shielded
22.1Ohm Max
-
3MHz
-
-40°C ~ 105°C
796 kHz
-
Surface Mount
1007 (2518 Metric)
1007 (2518 Metric)
0.098" L x 0.071" W (2.50mm x 1.80mm)
0.079" (2.00mm)
78F471J-RC
FIXED IND 470UH 90MA 14 OHM TH
Bourns Inc.
19,950
In Stock
1 : $0.30000
Cut Tape (CT)
5,000 : $0.14759
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Drum Core, Wirewound
Ferrite
470 µH
±5%
90 mA
-
Unshielded
14Ohm Max
60 @ 790kHz
2.55MHz
-
-55°C ~ 105°C
790 kHz
-
Through Hole
Axial
-
0.110" Dia x 0.280" L (2.79mm x 7.11mm)
-
78F471J-RC
FIXED IND 470UH 90MA 14 OHM TH
Bourns Inc.
10,383
In Stock
1 : $0.32000
Bulk
Bulk
Active
Drum Core, Wirewound
Ferrite
470 µH
±5%
90 mA
-
Unshielded
14Ohm Max
60 @ 790kHz
2.55MHz
-
-55°C ~ 105°C
790 kHz
-
Through Hole
Axial
-
0.110" Dia x 0.280" L (2.79mm x 7.11mm)
-
LQH2M_02 Series
FIXED IND 82UH 90MA 9.75 OHM SMD
Murata Electronics
8,760
In Stock
1 : $0.35000
Cut Tape (CT)
3,000 : $0.18248
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
82 µH
±10%
90 mA
-
Unshielded
9.75Ohm Max
-
14MHz
-
-40°C ~ 85°C
1 MHz
-
Surface Mount
0806 (2016 Metric)
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.037" (0.95mm)
B82144A2475J
FIXED IND 4.7MH 90MA 20 OHM TH
EPCOS - TDK Electronics
1,190
In Stock
1 : $0.66000
Cut Tape (CT)
1,500 : $0.33683
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Last Time Buy
Drum Core, Wirewound
Ferrite
4.7 mH
±5%
90 mA
-
Unshielded
20Ohm Max
60 @ 252kHz
500kHz
-
-55°C ~ 125°C
100 kHz
-
Through Hole
Axial
-
0.205" Dia x 0.472" L (5.20mm x 12.00mm)
-
RLB0913
FIXED IND 18MH 90MA 40 OHM TH
Bourns Inc.
4,321
In Stock
1 : $0.87000
Tray
Tray
Active
Drum Core, Wirewound
Ferrite
18 mH
±10%
90 mA
40mA
Unshielded
40Ohm
30 @ 79.6kHz
200kHz
-
-55°C ~ 125°C
1 kHz
-
Through Hole
Radial, Vertical Cylinder
-
0.335" Dia (8.50mm)
0.492" (12.50mm)
19R103C
FIXED IND 68MH 90MA 57 OHM TH
Murata Power Solutions Inc.
121
In Stock
1 : $2.42000
Tray
Tray
Active
Wirewound
-
68 mH
±10%
90 mA
-
Unshielded
57Ohm Max
-
-
-
-40°C ~ 95°C
1 kHz
-
Through Hole
Radial, Vertical Cylinder
Radial Lead
0.472" Dia (12.00mm)
0.827" (21.00mm)
API Delevan Photos/4590, 4590R
FIXED IND 100MH 90MA 76 OHM TH
Delevan
124
In Stock
1 : $8.49000
Bulk
Bulk
Active
Drum Core, Wirewound
Ferrite
100 mH
±10%
90 mA
60mA
Unshielded
76Ohm Max
-
-
-
-55°C ~ 125°C
1 kHz
-
Through Hole
Axial
-
0.455" Dia x 0.900" L (11.55mm x 22.86mm)
-
C-7X
FIXED IND 10H 90MA 270 OHM CHASS
Triad Magnetics
518
In Stock
1 : $24.41000
Bulk
Bulk
Active
Wirewound
-
10 H
-20%, +50%
90 mA
-
Unshielded
270Ohm
-
-
-
-40°C ~ 85°C
120 Hz
-
Chassis Mount
Nonstandard
-
3.312" L x 2.000" W (84.12mm x 50.80mm)
1.940" (49.28mm)
LQP02TN - 01005 (0402 Metric)
FIXED IND 39NH 90MA 7 OHM SMD
Murata Electronics
39,939
In Stock
1 : $0.14000
Cut Tape (CT)
20,000 : $0.04945
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Thick Film
Non-Magnetic
39 nH
±3%
90 mA
-
Unshielded
7Ohm Max
4 @ 300MHz
1.6GHz
-
-55°C ~ 125°C
300 MHz
-
Surface Mount
01005 (0402 Metric)
01005 (0402 Metric)
0.016" L x 0.008" W (0.40mm x 0.20mm)
0.009" (0.23mm)
0806 (2016 Metric)
FIXED IND 68UH 90MA 7 OHM SMD
Taiyo Yuden
3,405
In Stock
1 : $0.17000
Cut Tape (CT)
2,000 : $0.09411
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
68 µH
±5%
90 mA
-
-
7Ohm
20 @ 2.52MHz
11MHz
-
-40°C ~ 105°C
2.52 MHz
-
Surface Mount
0806 (2016 Metric)
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.071" (1.80mm)
1007 (2518 Metric)
FIXED IND 330UH 90MA 15.99 OHM
Taiyo Yuden
5,573
In Stock
1 : $0.19000
Cut Tape (CT)
2,000 : $0.10095
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
330 µH
±10%
90 mA
100mA
Semi-Shielded
15.99Ohm Max
-
4.5MHz
-
-40°C ~ 105°C
796 kHz
-
Surface Mount
1007 (2518 Metric)
1007 (2518 Metric)
0.098" L x 0.071" W (2.50mm x 1.80mm)
0.079" (2.00mm)
1007 (2518 Metric)
FIXED IND 330UH 90MA 15.99 OHM
Taiyo Yuden
3,315
In Stock
1 : $0.20000
Cut Tape (CT)
2,000 : $0.10762
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
330 µH
±20%
90 mA
100mA
Semi-Shielded
15.99Ohm Max
-
4.5MHz
-
-40°C ~ 105°C
796 kHz
-
Surface Mount
1007 (2518 Metric)
1007 (2518 Metric)
0.098" L x 0.071" W (2.50mm x 1.80mm)
0.079" (2.00mm)
MFG_LSQPA251818T331K
FIXED IND 330UH 90MA 15.99 OHM
Taiyo Yuden
1,400
In Stock
1 : $0.19000
Cut Tape (CT)
2,000 : $0.10095
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Ferrite
330 µH
±10%
90 mA
100mA
-
15.99Ohm Max
-
4.5MHz
-
-40°C ~ 105°C
796 kHz
-
Surface Mount
1007 (2518 Metric)
1007
0.098" L x 0.071" W (2.50mm x 1.80mm)
0.071" (1.80mm)
MFG_LSQNA201212T470K
FIXED IND 47UH 90MA 4.81 OHM SMD
Taiyo Yuden
30,000
In Stock
1 : $0.22000
Cut Tape (CT)
3,000 : $0.10844
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Ferrite
47 µH
±10%
90 mA
90mA
Semi-Shielded
4.81Ohm Max
-
11MHz
-
-40°C ~ 105°C
2.52 MHz
-
Surface Mount
0805 (2012 Metric)
0805
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.057" (1.45mm)
NLV25T Series
FIXED IND 39UH 90MA 9.5 OHM SMD
TDK Corporation
2,224
In Stock
1 : $0.25000
Cut Tape (CT)
2,000 : $0.13468
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
39 µH
±5%
90 mA
-
Unshielded
9.5Ohm Max
20 @ 2.52MHz
18MHz
-
-40°C ~ 105°C
2.52 MHz
-
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.075" (1.90mm)
NLFV Series
FIXED IND 47UH 90MA 1.02 OHM SMD
TDK Corporation
5,019
In Stock
1 : $0.38000
Cut Tape (CT)
2,000 : $0.20293
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
47 µH
±10%
90 mA
-
Shielded
1.02Ohm Max
-
-
-
-40°C ~ 105°C
2.52 MHz
-
Surface Mount
1210 (3225 Metric)
1210 (3225 Metric)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.094" (2.40mm)
SDR0403 Series
FIXED IND 1MH 90MA 14 OHM SMD
Bourns Inc.
3,178
In Stock
1 : $0.69000
Cut Tape (CT)
2,000 : $0.35999
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
1 mH
±10%
90 mA
130mA
Unshielded
14Ohm Max
38 @ 252kHz
2MHz
-
-40°C ~ 125°C
1 kHz
-
Surface Mount
Nonstandard
-
0.177" L x 0.157" W (4.50mm x 4.00mm)
0.138" (3.50mm)
SIMID 1210 (3225 Metric)
FIXED IND 330UH 90MA 13 OHM SMD
EPCOS - TDK Electronics
2,004
In Stock
1 : $0.68000
Cut Tape (CT)
2,000 : $0.33793
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
330 µH
±5%
90 mA
-
Unshielded
13Ohm Max
20 @ 796kHz
4.5MHz
AEC-Q200
-55°C ~ 150°C
796 kHz
-
Surface Mount
2-SMD, J-Lead
1210 (3225 Metric)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.094" (2.40mm)
84102C
FIXED IND 1MH 90MA 18 OHM SMD
Murata Power Solutions Inc.
1,128
In Stock
1 : $0.82000
Cut Tape (CT)
2,000 : $0.32703
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
-
1 mH
±10%
90 mA
-
Unshielded
18Ohm Max
-
-
-
-40°C ~ 125°C
-
-
Surface Mount
Nonstandard
-
0.177" L x 0.130" W (4.50mm x 3.30mm)
0.114" (2.90mm)
SRR0908 series
FIXED IND 10MH 90MA 26 OHM SMD
Bourns Inc.
1,213
In Stock
1 : $1.66000
Cut Tape (CT)
400 : $0.99548
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
10 mH
±15%
90 mA
130mA
Shielded
26Ohm Max
110 @ 79.6kHz
500kHz
-
-40°C ~ 125°C
1 kHz
-
Surface Mount
8-SMD, Gull Wing
-
0.394" L x 0.374" W (10.00mm x 9.50mm)
0.307" (7.80mm)
RL181S Series
FIXED IND 1MH 90MA 3.4 OHM TH
Bourns Inc.
977
In Stock
1 : $2.12000
Bulk
Bulk
Active
Drum Core, Wirewound
Ferrite
1 mH
±5%
90 mA
-
Shielded
3.4Ohm Max
70 @ 50kHz
770kHz
-
-55°C ~ 105°C
1 kHz
-
Through Hole
Radial, Vertical Cylinder
-
0.413" Dia (10.50mm)
0.551" (14.00mm)
Showing
of 387

90 mA Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.