815 mA Fixed Inductors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,121 In Stock | 1 : $0.30000 Cut Tape (CT) 5,000 : $0.14759 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 1 µH | ±10% | 815 mA | - | Unshielded | 150mOhm Max | 40 @ 25MHz | 180MHz | - | -55°C ~ 105°C | 25 MHz | - | Through Hole | Axial | - | 0.110" Dia x 0.280" L (2.80mm x 7.11mm) | - | |||
8,380 In Stock | 1 : $0.32000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 1 µH | ±10% | 815 mA | - | Unshielded | 150mOhm Max | 40 @ 25MHz | 180MHz | - | -55°C ~ 105°C | 25 MHz | - | Through Hole | Axial | - | 0.110" Dia x 0.280" L (2.79mm x 7.11mm) | - | |||
754 In Stock | 1 : $2.40000 Bulk | Bulk | Active | Molded | Ferrite | 1.5 µH | ±10% | 815 mA | 815mA | Shielded | 120mOhm Max | 44 @ 7.9MHz | 115MHz | - | -55°C ~ 125°C | 7.9 MHz | - | Through Hole | Axial | - | 0.162" Dia x 0.410" L (4.11mm x 10.41mm) | - | |||
517 In Stock | 1 : $8.53000 Cut Tape (CT) 500 : $5.03244 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 470 nH | ±10% | 815 mA | - | Shielded | 170mOhm Max | 40 @ 25MHz | 255MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.115" L x 0.105" W (2.92mm x 2.66mm) | 0.095" (2.41mm) | |||
4,995 Marketplace | Unavailable | Tape & Reel (TR) | Active | Molded | Phenolic | 330 nH | ±20% | 815 mA | - | Unshielded | 220mOhm Max | 30 @ 25MHz | 410MHz | - | -55°C ~ 105°C | 25 MHz | - | Through Hole | Axial | Axial | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | - | |||
100 In Stock | 100 : $5.46320 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron | 22 µH | ±10% | 815 mA | - | Unshielded | 295mOhm Max | 50 @ 2.5MHz | 24MHz | - | -55°C ~ 105°C | 2.5 MHz | - | Through Hole | Axial | - | 0.280" Dia x 0.900" L (7.11mm x 22.86mm) | - | |||
0 In Stock Check Lead Time | 1 : $55.16000 Cut Tape (CT) 100 : $40.98050 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 470 nH | ±10% | 815 mA | - | Unshielded | 190mOhm | - | - | - | -55°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.127" L x 0.080" W (3.23mm x 2.03mm) | 0.105" (2.67mm) | |||
0 In Stock Check Lead Time | 5,000 : $0.13584 Bag | Bag | Active | - | Ferrite | 1 µH | ±10% | 815 mA | - | Unshielded | 180mOhm Max | 40 @ 25.2MHz | 135MHz | - | -20°C ~ 105°C | 25.2 MHz | - | Through Hole | Axial | - | 0.118" Dia x 0.276" L (3.00mm x 7.00mm) | - | |||
0 In Stock | 5,000 : $0.14536 Bulk | Bulk | Obsolete | Drum Core, Wirewound | Ferrite | 330 nH | ±10% | 815 mA | - | Unshielded | 80mOhm Max | 40 @ 25MHz | 350MHz | - | -55°C ~ 105°C | 25 MHz | - | Through Hole | Axial | - | 0.110" Dia x 0.280" L (2.79mm x 7.11mm) | - | |||
0 In Stock | 1,000 : $0.49486 Bulk | Bulk | Obsolete | Wirewound | Phenolic | 330 nH | ±10% | 815 mA | - | Unshielded | 220mOhm Max | 30 @ 25MHz | 410MHz | - | -55°C ~ 125°C | 25 MHz | - | Through Hole | Axial | - | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | - | |||
0 In Stock | 1,000 : $1.15134 Bulk | Bulk | Obsolete | Drum Core, Wirewound | Ferrite | 1.5 µH | ±10% | 815 mA | 815mA | Shielded | 120mOhm Max | 44 @ 7.9MHz | 115MHz | - | -55°C ~ 105°C | 7.9 MHz | - | Through Hole | Axial | - | 0.162" Dia x 0.410" L (4.11mm x 10.41mm) | - | |||
0 In Stock | 2,000 : $1.31299 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 1.2 µH | ±10% | 815 mA | - | Unshielded | 380mOhm Max | 35 @ 50MHz | 260MHz | - | -55°C ~ 125°C | 7.9 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 | 0.120" L x 0.110" W (3.05mm x 2.79mm) | 0.090" (2.29mm) | |||
0 In Stock | 3,500 : $1.33770 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Phenolic | 330 nH | ±10% | 815 mA | - | Unshielded | 220mOhm Max | 30 @ 25MHz | 410MHz | - | -55°C ~ 125°C | 25 MHz | - | Through Hole | Axial | Axial | 0.095" Dia x 0.250" L (2.42mm x 6.35mm) | - | |||
0 In Stock | 2,000 : $1.51696 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 1.2 µH | ±5% | 815 mA | - | Unshielded | 380mOhm Max | 35 @ 50MHz | 260MHz | - | -55°C ~ 125°C | 7.9 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 | 0.120" L x 0.110" W (3.05mm x 2.79mm) | 0.090" (2.29mm) | |||
0 In Stock | 3,500 : $1.95231 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Phenolic | 330 nH | ±10% | 815 mA | - | Unshielded | 220mOhm Max | 30 @ 25MHz | 410MHz | - | -55°C ~ 125°C | 25 MHz | - | Through Hole | Axial | Axial | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | - | |||
0 In Stock | 3,500 : $1.95231 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Phenolic | 330 nH | ±10% | 815 mA | - | Unshielded | 220mOhm Max | 30 @ 25MHz | 410MHz | - | -55°C ~ 125°C | 25 MHz | - | Through Hole | Axial | Axial | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | - | |||
0 In Stock Check Lead Time | 3,500 : $2.34639 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Phenolic | 300 nH | ±5% | 815 mA | - | Unshielded | 220mOhm Max | 30 @ 25MHz | 410MHz | - | -55°C ~ 125°C | 25 MHz | - | Through Hole | Axial | - | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | - | |||
0 In Stock Check Lead Time | 3,500 : $2.42231 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Non-Magnetic | 330 nH | ±10% | 815 mA | - | Unshielded | 220mOhm Max | 30 @ 25MHz | 410MHz | - | -55°C ~ 125°C | 25 MHz | - | Through Hole | Axial | Axial | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | - | |||
0 In Stock | 3,500 : $2.42231 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Non-Magnetic | 330 nH | ±10% | 815 mA | - | Unshielded | 220mOhm Max | 30 @ 25MHz | 410MHz | - | -55°C ~ 125°C | 25 MHz | - | Through Hole | Axial | Axial | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | - | |||
0 In Stock | 3,500 : $2.44039 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Phenolic | 330 nH | ±5% | 815 mA | - | Unshielded | 220mOhm Max | 30 @ 25MHz | 410MHz | - | -55°C ~ 125°C | 25 MHz | - | Through Hole | Axial | Axial | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | - | |||
0 In Stock | 3,500 : $2.44039 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Phenolic | 330 nH | ±5% | 815 mA | - | Unshielded | 220mOhm Max | 30 @ 25MHz | 410MHz | - | -55°C ~ 125°C | 25 MHz | - | Through Hole | Axial | Axial | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | - | |||
0 In Stock Check Lead Time | 1,000 : $2.46272 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 3.9 µH | ±10% | 815 mA | 815mA | Shielded | 354mOhm Max | 41 @ 7.9MHz | 84MHz | - | -55°C ~ 105°C | 7.9 MHz | - | Through Hole | Axial | Axial | 0.164" Dia x 0.450" L (4.17mm x 11.43mm) | - | |||
0 In Stock Check Lead Time | 1,000 : $2.69358 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Phenolic | 300 nH | ±5% | 815 mA | - | Unshielded | 220mOhm Max | 30 @ 25MHz | 410MHz | - | -55°C ~ 125°C | 25 MHz | - | Through Hole | Axial | - | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | - | |||
0 In Stock | 2,500 : $3.14539 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron Powder | 1.5 µH | ±10% | 815 mA | - | Shielded | 120mOhm Max | 44 @ 7.9MHz | 115MHz | - | -55°C ~ 105°C | 7.9 MHz | - | Through Hole | Axial | Axial | 0.162" Dia x 0.410" L (4.11mm x 10.41mm) | - | |||
0 In Stock | 2,500 : $3.14539 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron Powder | 1.5 µH | ±10% | 815 mA | - | Shielded | 120mOhm Max | 44 @ 7.9MHz | 115MHz | - | -55°C ~ 105°C | 7.9 MHz | - | Through Hole | Axial | Axial | 0.162" Dia x 0.410" L (4.11mm x 10.41mm) | - |