730 mA Fixed Inductors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,245 In Stock | 1 : $0.82000 Cut Tape (CT) 1,350 : $0.46207 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±20% | 730 mA | 790mA | Shielded | 527mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.299" L x 0.299" W (7.60mm x 7.60mm) | 0.140" (3.55mm) | |||
9,184 In Stock | 1 : $1.49000 Cut Tape (CT) 1,000 : $0.80801 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 6.8 µH | ±30% | 730 mA | - | Shielded | 170mOhm Max | - | - | - | -40°C ~ 100°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.150" L x 0.150" W (3.80mm x 3.80mm) | 0.071" (1.80mm) | |||
1,134 In Stock | 1 : $0.38000 Cut Tape (CT) 2,000 : $0.20207 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 730 mA | 450mA | Shielded | 660mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | 3015 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.059" (1.50mm) | |||
9,553 In Stock | 1 : $0.45000 Cut Tape (CT) 2,000 : $0.23571 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 3.3 µH | ±20% | 730 mA | 750mA | Shielded | 458mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.037" (0.95mm) | |||
6,928 In Stock | 1 : $1.79000 Cut Tape (CT) 2,000 : $0.90998 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 15 µH | ±20% | 730 mA | 800mA | Shielded | 300mOhm | - | 23MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 3015 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.059" (1.50mm) | |||
8,666 In Stock | 1 : $0.14000 Cut Tape (CT) 10,000 : $0.06562 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | Ceramic | 1.3 nH | ±0.1nH | 730 mA | - | Unshielded | 120mOhm Max | 16 @ 500MHz | 7GHz | - | -40°C ~ 85°C | 500 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.015" (0.37mm) | |||
29,745 In Stock | 1 : $0.22000 Cut Tape (CT) 30,000 : $0.08991 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Thin Film | - | 1.3 nH | ±0.1nH | 730 mA | - | Unshielded | 60mOhm Max | 17 @ 500MHz | 13.9GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 01005 (0402 Metric) | 1005 | 0.016" L x 0.008" W (0.40mm x 0.20mm) | 0.013" (0.32mm) | |||
29,729 In Stock | 1 : $0.22000 Cut Tape (CT) 30,000 : $0.08991 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Thin Film | - | 1.5 nH | ±0.1nH | 730 mA | - | Unshielded | 60mOhm Max | 17 @ 500MHz | 13.9GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 01005 (0402 Metric) | 1005 | 0.016" L x 0.008" W (0.40mm x 0.20mm) | 0.013" (0.32mm) | |||
29,359 In Stock | 1 : $0.22000 Cut Tape (CT) 30,000 : $0.08991 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Thin Film | - | 1.2 nH | ±0.1nH | 730 mA | - | Unshielded | 60mOhm Max | 17 @ 500MHz | 16.6GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 01005 (0402 Metric) | 1005 | 0.016" L x 0.008" W (0.40mm x 0.20mm) | 0.013" (0.32mm) | |||
3,372 In Stock | 1 : $0.33000 Cut Tape (CT) 3,000 : $0.16554 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 820 nH | ±20% | 730 mA | 950mA | - | 176mOhm | - | 560MHz | - | -40°C ~ 105°C | 6 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
2,000 In Stock | 1 : $0.39000 Cut Tape (CT) 500 : $0.22734 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 150 nH | ±20% | 730 mA | - | Unshielded | 220mOhm Max | 35 @ 25.2MHz | 250MHz | - | -40°C ~ 125°C | 25.2 MHz | - | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
1,900 In Stock | 1 : $0.40000 Cut Tape (CT) 500 : $0.23820 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 150 nH | ±10% | 730 mA | - | Unshielded | 220mOhm Max | 35 @ 25.2MHz | 250MHz | - | -40°C ~ 125°C | 25.2 MHz | - | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
2,993 In Stock | 1 : $1.65000 Cut Tape (CT) 700 : $0.94513 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 330 µH | ±30% | 730 mA | 750mA | Shielded | 815mOhm Max | - | 2MHz | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.402" L x 0.394" W (10.20mm x 10.00mm) | 0.201" (5.10mm) | |||
226 In Stock | 1 : $2.42000 Box | Box | Active | Wirewound | - | 1 mH | ±10% | 730 mA | - | Unshielded | 844mOhm Max | - | - | - | -40°C ~ 95°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | Radial Lead | 0.472" Dia (12.00mm) | 0.827" (21.00mm) | |||
765 In Stock | 1 : $2.59000 Cut Tape (CT) 500 : $1.74240 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 47 µH | ±30% | 730 mA | 620mA | Shielded | 280mOhm Max | - | 12MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 2727 (6868 Metric) | - | 0.268" L x 0.268" W (6.80mm x 6.80mm) | 0.098" (2.50mm) | |||
1,377 In Stock | 1 : $5.80000 Cut Tape (CT) 750 : $3.37444 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 100 µH | ±15% | 730 mA | 500mA | Unshielded | 672mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.540" L x 0.250" W (13.72mm x 6.35mm) | 0.225" (5.72mm) | |||
30,000 In Stock | 1 : $0.17000 Cut Tape (CT) 30,000 : $0.07593 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Thin Film | - | 1.4 nH | ±0.2nH | 730 mA | - | Unshielded | 60mOhm Max | 17 @ 500MHz | 13.9GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 01005 (0402 Metric) | 1005 | 0.016" L x 0.008" W (0.40mm x 0.20mm) | 0.013" (0.32mm) | |||
29,750 In Stock | 1 : $0.17000 Cut Tape (CT) 30,000 : $0.07593 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Thin Film | - | 1.5 nH | ±0.2nH | 730 mA | - | Unshielded | 60mOhm Max | 17 @ 500MHz | 13.9GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 01005 (0402 Metric) | 1005 | 0.016" L x 0.008" W (0.40mm x 0.20mm) | 0.013" (0.32mm) | |||
4,671 In Stock | 1 : $0.26000 Cut Tape (CT) 2,000 : $0.13715 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±20% | 730 mA | - | Unshielded | 324mOhm Max | 10 @ 7.96MHz | 68MHz | - | -40°C ~ 105°C | 7.96 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.075" (1.90mm) | |||
3,464 In Stock | 1 : $0.40000 Cut Tape (CT) 2,000 : $0.21404 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 6.8 µH | ±20% | 730 mA | 850mA | Shielded | 480mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) | |||
2,990 In Stock | 1 : $0.78000 Cut Tape (CT) 3,000 : $0.39654 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 6.8 µH | ±30% | 730 mA | - | Shielded | 170mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.146" L x 0.146" W (3.70mm x 3.70mm) | 0.071" (1.80mm) | |||
1,494 In Stock | 1 : $1.18000 Cut Tape (CT) 1,500 : $0.63964 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±30% | 730 mA | 580mA | Shielded | 365mOhm Max | 6 @ 7.96MHz | 70MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.110" L x 0.110" W (2.80mm x 2.80mm) | 0.047" (1.20mm) | |||
371 In Stock | 1 : $1.67000 Cut Tape (CT) 2,000 : $0.83803 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 15 µH | ±20% | 0.73 A | 800mA | Shielded | 403mOhm | - | 46MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.047" (1.20mm) | |||
203 In Stock | 1 : $1.76000 Cut Tape (CT) 250 : $2.39760 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 470 µH | ±20% | 730 mA | 900mA | Shielded | 1.08Ohm Max | - | 1.1MHz | - | -40°C ~ 85°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.730" L x 0.600" W (18.54mm x 15.24mm) | 0.300" (7.62mm) | |||
865 In Stock | 1 : $2.63000 Cut Tape (CT) 1,000 : $1.90470 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 120 µH | ±25% | 730 mA | 800mA | Shielded | 643mOhm Max | - | 4.5MHz | AEC-Q200 | -50°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.307" L x 0.276" W (7.80mm x 7.00mm) | 0.197" (5.00mm) |