Showing
1 - 25
of 76
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
WE-PD-SERIES-0.394-X-0.394-X-0.197
FIXED IND 47UH 2.2A 99 MOHM SMD
$3.22000
17,526 - Immediate
Würth ElektronikWürth Elektronik
1
732-2994-2-ND
732-2994-1-ND
732-2994-6-ND
WE-PD Performance
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite47 µH±20%2.2 A2.5AShielded99mOhm Max-8.8MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard-0.394" L x 0.394" W (10.00mm x 10.00mm)0.197" (5.00mm)
WE-PD-SERIES-0.394-X-0.394-X-0.197
FIXED IND 100UH 1.5A 198MOHM SMD
$3.22000
2,001 - Immediate
Würth ElektronikWürth Elektronik
1
732-2989-2-ND
732-2989-1-ND
732-2989-6-ND
WE-PD Performance
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite100 µH±20%1.5 A1.8AShielded198mOhm Max-5.9MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard-0.394" L x 0.394" W (10.00mm x 10.00mm)0.197" (5.00mm)
7447709220
FIXED IND 15UH 2.2A 69.5MOHM SMD
$2.86000
2,740 - Immediate
Würth ElektronikWürth Elektronik
1
732-13576-2-ND
732-13576-1-ND
732-13576-6-ND
WE-PD Performance
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite15 µH±20%2.2 A3.1AShielded69.5mOhm Max-20.7MHzAEC-Q200-40°C ~ 150°C100 kHz-Surface MountNonstandard73450.291" L x 0.287" W (7.40mm x 7.30mm)0.177" (4.50mm)
WE-PD-SERIES-0.394-X-0.394-X-0.197
FIXED IND 68UH 1.9A 132 MOHM SMD
$3.22000
11,019 - Immediate
Würth ElektronikWürth Elektronik
1
732-2995-2-ND
732-2995-1-ND
732-2995-6-ND
WE-PD Performance
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite68 µH±20%1.9 A2.2AShielded132mOhm Max-8MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard-0.394" L x 0.394" W (10.00mm x 10.00mm)0.197" (5.00mm)
WE-PD-SERIES-0.394-X-0.394-X-0.197
FIXED IND 1MH 430MA 2.05 OHM SMD
$3.22000
3,067 - Immediate
Würth ElektronikWürth Elektronik
1
732-4112-2-ND
732-4112-1-ND
732-4112-6-ND
WE-PD Performance
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite1 mH±20%430 mA550mAShielded2.05Ohm Max-1.7MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard-0.394" L x 0.394" W (10.00mm x 10.00mm)0.197" (5.00mm)
WE-PD-SERIES-0.394-X-0.394-X-0.197
FIXED IND 220UH 1A 439 MOHM SMD
$3.22000
1,567 - Immediate
Würth ElektronikWürth Elektronik
1
732-4110-2-ND
732-4110-1-ND
732-4110-6-ND
WE-PD Performance
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite220 µH±20%1 A1.2AShielded439mOhm Max-4.3MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard-0.394" L x 0.394" W (10.00mm x 10.00mm)0.197" (5.00mm)
7447709220
FIXED IND 3.3UH 4.3A 21 MOHM SMD
$2.86000
3,664 - Immediate
Würth ElektronikWürth Elektronik
1
732-13570-2-ND
732-13570-1-ND
732-13570-6-ND
WE-PD Performance
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite3.3 µH±30%4.3 A6.6AShielded21mOhm Max-51MHzAEC-Q200-40°C ~ 150°C100 kHz-Surface MountNonstandard73450.291" L x 0.287" W (7.40mm x 7.30mm)0.177" (4.50mm)
WE-PD_74477
FIXED IND 100UH 970MA 335MOHM SM
$2.86000
2,099 - Immediate
Würth ElektronikWürth Elektronik
1
732-13574-2-ND
732-13574-1-ND
732-13574-6-ND
WE-PD Performance
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite100 µH±20%970 mA1.2AShielded335mOhm Max-6.7MHzAEC-Q200-40°C ~ 150°C100 kHz-Surface MountNonstandard73450.291" L x 0.287" W (7.40mm x 7.30mm)0.177" (4.50mm)
7447709220
FIXED IND 33UH 1.45A 147MOHM SMD
$2.86000
2,082 - Immediate
Würth ElektronikWürth Elektronik
1
732-13580-2-ND
732-13580-1-ND
732-13580-6-ND
WE-PD Performance
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite33 µH±20%1.45 A2.1AShielded147mOhm Max-13.5MHzAEC-Q200-40°C ~ 150°C100 kHz-Surface MountNonstandard73450.291" L x 0.287" W (7.40mm x 7.30mm)0.177" (4.50mm)
WE-PD_74477
FIXED IND 4.7UH 3.6A 26 MOHM SMD
$2.86000
1,835 - Immediate
Würth ElektronikWürth Elektronik
1
732-13571-2-ND
732-13571-1-ND
732-13571-6-ND
WE-PD Performance
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite4.7 µH±20%3.6 A5.5AShielded26mOhm Max-35.5MHzAEC-Q200-40°C ~ 150°C100 kHz-Surface MountNonstandard73450.291" L x 0.287" W (7.40mm x 7.30mm)0.177" (4.50mm)
WE-PD_74477
FIXED IND 68UH 1.15A 230MOHM SMD
$2.86000
1,680 - Immediate
Würth ElektronikWürth Elektronik
1
732-13584-2-ND
732-13584-1-ND
732-13584-6-ND
WE-PD Performance
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite68 µH±20%1.15 A1.45AShielded230mOhm Max-8.4MHzAEC-Q200-40°C ~ 150°C100 kHz-Surface MountNonstandard73450.291" L x 0.287" W (7.40mm x 7.30mm)0.177" (4.50mm)
7447713xxx
FIXED IND 22UH 1.7A 133 MOHM SMD
$3.20000
1,798 - Immediate
Würth ElektronikWürth Elektronik
1
732-2980-2-ND
732-2980-1-ND
732-2980-6-ND
WE-PD Performance
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite22 µH±20%1.7 A2.7AShielded133mOhm Max-17.5MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard-0.394" L x 0.394" W (10.00mm x 10.00mm)0.118" (3.00mm)
7447713xxx
FIXED IND 150UH 700MA 684MOHM SM
$3.20000
1,219 - Immediate
Würth ElektronikWürth Elektronik
1
732-2979-2-ND
732-2979-1-ND
732-2979-6-ND
WE-PD Performance
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite150 µH±20%700 mA1.1AShielded684mOhm Max-6.1MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard-0.394" L x 0.394" W (10.00mm x 10.00mm)0.118" (3.00mm)
7447713xxx
FIXED IND 33UH 1.35A 204MOHM SMD
$3.20000
1,018 - Immediate
Würth ElektronikWürth Elektronik
1
732-2981-2-ND
732-2981-1-ND
732-2981-6-ND
WE-PD Performance
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite33 µH±20%1.35 A2.2AShielded204mOhm Max-13MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard-0.394" L x 0.394" W (10.00mm x 10.00mm)0.118" (3.00mm)
WE-PD-SERIES-0.394-X-0.394-X-0.197
FIXED IND 150UH 1.2A 300MOHM SMD
$3.22000
1,570 - Immediate
Würth ElektronikWürth Elektronik
1
732-2991-2-ND
732-2991-1-ND
732-2991-6-ND
WE-PD Performance
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite150 µH±20%1.2 A1.4AShielded300mOhm Max-4.9MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard-0.394" L x 0.394" W (10.00mm x 10.00mm)0.197" (5.00mm)
WE-PD-SERIES-0.394-X-0.394-X-0.197
FIXED IND 3.3UH 7.5A 10.5MOHM SM
$3.22000
1,343 - Immediate
Würth ElektronikWürth Elektronik
1
732-2986-2-ND
732-2986-1-ND
732-2986-6-ND
WE-PD Performance
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite3.3 µH±30%7.5 A9AShielded10.5mOhm Max-42MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard-0.394" L x 0.394" W (10.00mm x 10.00mm)0.197" (5.00mm)
7447709220
FIXED IND 220UH 540MA 1.04OHM SM
$3.37000
1,998 - Immediate
Würth ElektronikWürth Elektronik
1
732-13559-2-ND
732-13559-1-ND
732-13559-6-ND
WE-PD Performance
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite220 µH±20%540 mA690mAShielded1.04Ohm Max-5MHzAEC-Q200-40°C ~ 150°C100 kHz-Surface MountNonstandard-0.291" L x 0.287" W (7.40mm x 7.30mm)0.138" (3.50mm)
7447709220
FIXED IND 47UH 1.2A 210 MOHM SMD
$3.37000
1,075 - Immediate
Würth ElektronikWürth Elektronik
1
732-13562-2-ND
732-13562-1-ND
732-13562-6-ND
WE-PD Performance
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite47 µH±20%1.2 A1.45AShielded210mOhm Max-11.6MHzAEC-Q200-40°C ~ 150°C100 kHz-Surface MountNonstandard-0.291" L x 0.287" W (7.40mm x 7.30mm)0.138" (3.50mm)
WE-PD_74477
FIXED IND 15UH 2A 85 MOHM SMD
$3.37000
1,053 - Immediate
Würth ElektronikWürth Elektronik
1
732-13556-2-ND
732-13556-1-ND
732-13556-6-ND
WE-PD Performance
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite15 µH±20%2 A2.5AShielded85mOhm Max-23MHzAEC-Q200-40°C ~ 150°C100 kHz-Surface MountNonstandard-0.291" L x 0.287" W (7.40mm x 7.30mm)0.138" (3.50mm)
WE-PD-SERIES-0.394-X-0.394-X-0.197
FIXED IND 6.8UH 5.2A 22 MOHM SMD
$3.22000
690 - Immediate
Würth ElektronikWürth Elektronik
1
732-4108-2-ND
732-4108-1-ND
732-4108-6-ND
WE-PD Performance
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite6.8 µH±30%5.2 A5.8AShielded22mOhm Max-23.5MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard-0.394" L x 0.394" W (10.00mm x 10.00mm)0.197" (5.00mm)
WE-PD_74477
FIXED IND 47UH 1.3A 182 MOHM SMD
$2.86000
983 - Immediate
Würth ElektronikWürth Elektronik
1
Non-Stock
732-13582-2-ND
732-13582-1-ND
732-13582-6-ND
WE-PD Performance
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite47 µH±20%1.3 A1.7AShielded182mOhm Max-10.3MHzAEC-Q200-40°C ~ 150°C100 kHz-Surface MountNonstandard73450.291" L x 0.287" W (7.40mm x 7.30mm)0.177" (4.50mm)
WE-PD_74477
FIXED IND 470UH 430MA 1.7OHM SMD
$2.86000
980 - Immediate
Würth ElektronikWürth Elektronik
1
732-13583-2-ND
732-13583-1-ND
732-13583-6-ND
WE-PD Performance
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite470 µH±20%430 mA550mAShielded1.7Ohm Max-2.8MHzAEC-Q200-40°C ~ 150°C100 kHz-Surface MountNonstandard73450.291" L x 0.287" W (7.40mm x 7.30mm)0.177" (4.50mm)
WE-PD_74477
FIXED IND 330UH 530MA 1.085 OHM
$2.86000
673 - Immediate
Würth ElektronikWürth Elektronik
1
732-13581-2-ND
732-13581-1-ND
732-13581-6-ND
WE-PD Performance
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite330 µH±20%530 mA660mAShielded1.085Ohm Max-3.6MHzAEC-Q200-40°C ~ 150°C100 kHz-Surface MountNonstandard73450.291" L x 0.287" W (7.40mm x 7.30mm)0.177" (4.50mm)
WE-PD_74477
FIXED IND 1UH 6A 12 MOHM SMD
$2.86000
665 - Immediate
Würth ElektronikWürth Elektronik
1
Non-Stock
732-13568-2-ND
732-13568-1-ND
732-13568-6-ND
WE-PD Performance
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite1 µH±30%6 A10AShielded12mOhm Max-98MHzAEC-Q200-40°C ~ 150°C100 kHz-Surface MountNonstandard73450.291" L x 0.287" W (7.40mm x 7.30mm)0.177" (4.50mm)
WE-PD_74477
FIXED IND 22UH 1.85A 87 MOHM SMD
$2.86000
585 - Immediate
Würth ElektronikWürth Elektronik
1
732-13578-2-ND
732-13578-1-ND
732-13578-6-ND
WE-PD Performance
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite22 µH±20%1.85 A2.5AShielded87mOhm Max-16.1MHzAEC-Q200-40°C ~ 150°C100 kHz-Surface MountNonstandard73450.291" L x 0.287" W (7.40mm x 7.30mm)0.177" (4.50mm)
Showing
1 - 25
of 76

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.