Showing
1 - 13
of 13
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
SC53LC Series
FIXED IND 2UH 3.6A 38 MOHM SMD
$0.81289
0 - Immediate
Signal TransformerSignal Transformer
2,000
Non-Stock
595-1371-2-ND
595-1371-1-ND
SC53LC
Tape & Reel (TR)
Cut Tape (CT)
Active--2 µH±30%3.6 A2.92AShielded38mOhm Max----40°C ~ 125°C100 kHzSurface MountNonstandard-0.209" L x 0.209" W (5.30mm x 5.30mm)0.118" (3.00mm)
SC53LC Series
FIXED IND 3.3UH 3.42A 51MOHM SMD
$0.81289
0 - Immediate
Signal TransformerSignal Transformer
2,000
Non-Stock
595-1372-2-ND
595-1372-1-ND
SC53LC
Tape & Reel (TR)
Cut Tape (CT)
Active--3.3 µH±30%3.42 A2.36AShielded51mOhm Max----40°C ~ 125°C100 kHzSurface MountNonstandard-0.209" L x 0.209" W (5.30mm x 5.30mm)0.118" (3.00mm)
SC53LC Series
FIXED IND 4.7UH 2.8A 60 MOHM SMD
$0.81289
0 - Immediate
Signal TransformerSignal Transformer
2,000
Non-Stock
595-1373-2-ND
595-1373-1-ND
SC53LC
Tape & Reel (TR)
Cut Tape (CT)
Active--4.7 µH±30%2.8 A1.87AShielded60mOhm Max----40°C ~ 125°C100 kHzSurface MountNonstandard-0.209" L x 0.209" W (5.30mm x 5.30mm)0.118" (3.00mm)
SC53LC Series
FIXED IND 10UH 2A 105 MOHM SMD
$0.81289
0 - Immediate
Signal TransformerSignal Transformer
2,000
Non-Stock
595-1375-2-ND
595-1375-1-ND
SC53LC
Tape & Reel (TR)
Cut Tape (CT)
Active--10 µH±20%2 A1.33AShielded105mOhm Max----40°C ~ 125°C100 kHzSurface MountNonstandard-0.209" L x 0.209" W (5.30mm x 5.30mm)0.118" (3.00mm)
SC53LC Series
FIXED IND 15UH 1.6A 126 MOHM SMD
$0.81289
0 - Immediate
Signal TransformerSignal Transformer
2,000
Non-Stock
595-1376-2-ND
595-1376-1-ND
SC53LC
Tape & Reel (TR)
Cut Tape (CT)
Active--15 µH±20%1.6 A1.05AShielded126mOhm Max----40°C ~ 125°C100 kHzSurface MountNonstandard-0.209" L x 0.209" W (5.30mm x 5.30mm)0.118" (3.00mm)
SC53LC Series
FIXED IND 22UH 1.28A 190MOHM SMD
$0.81289
0 - Immediate
Signal TransformerSignal Transformer
2,000
Non-Stock
595-1377-2-ND
595-1377-1-ND
SC53LC
Tape & Reel (TR)
Cut Tape (CT)
Active--22 µH±20%1.28 A860mAShielded190mOhm Max----40°C ~ 125°C100 kHzSurface MountNonstandard-0.209" L x 0.209" W (5.30mm x 5.30mm)0.118" (3.00mm)
SC53LC Series
FIXED IND 47UH 870MA 415MOHM SMD
$0.81289
0 - Immediate
Signal TransformerSignal Transformer
2,000
Non-Stock
595-1378-2-ND
595-1378-1-ND
SC53LC
Tape & Reel (TR)
Cut Tape (CT)
Active--47 µH±20%870 mA620mAShielded415mOhm Max----40°C ~ 125°C100 kHzSurface MountNonstandard-0.209" L x 0.209" W (5.30mm x 5.30mm)0.118" (3.00mm)
SC53LC Series
FIXED IND 100UH 580MA 860MOHM SM
$0.81289
0 - Immediate
Signal TransformerSignal Transformer
2,000
Non-Stock
595-1379-2-ND
595-1379-1-ND
SC53LC
Tape & Reel (TR)
Cut Tape (CT)
Active--100 µH±20%580 mA430mAShielded860mOhm Max----40°C ~ 125°C100 kHzSurface MountNonstandard-0.209" L x 0.209" W (5.30mm x 5.30mm)0.118" (3.00mm)
SC53LC Series
FIXED IND 150UH 460MA 1.24OHM SM
$0.81289
0 - Immediate
Signal TransformerSignal Transformer
2,000
Non-Stock
SC53LC-151-ND
SC53LC
Tape & Reel (TR)
Active--150 µH±20%460 mA210mAShielded1.24Ohm Max----40°C ~ 125°C100 kHzSurface MountNonstandard-0.209" L x 0.209" W (5.30mm x 5.30mm)0.118" (3.00mm)
SC53LC Series
FIXED IND 220UH 390MA 2.04OHM SM
$0.81289
0 - Immediate
Signal TransformerSignal Transformer
2,000
Non-Stock
SC53LC-221-ND
SC53LC
Tape & Reel (TR)
Active--220 µH±20%390 mA180mAShielded2.04Ohm Max----40°C ~ 125°C100 kHzSurface MountNonstandard-0.209" L x 0.209" W (5.30mm x 5.30mm)0.118" (3.00mm)
SC53LC Series
FIXED IND 33UH 1.09A 288MOHM SMD
$0.81289
0 - Immediate
Signal TransformerSignal Transformer
2,000
Non-Stock
SC53LC-330-ND
SC53LC
Tape & Reel (TR)
Active--33 µH±20%1.09 A720mAShielded288mOhm Max----40°C ~ 125°C100 kHzSurface MountNonstandard-0.209" L x 0.209" W (5.30mm x 5.30mm)0.118" (3.00mm)
SC53LC Series
FIXED IND 68UH 730MA 545MOHM SMD
$0.81289
0 - Immediate
Signal TransformerSignal Transformer
2,000
Non-Stock
SC53LC-680-ND
SC53LC
Tape & Reel (TR)
Active--68 µH±20%730 mA510mAShielded545mOhm Max----40°C ~ 125°C100 kHzSurface MountNonstandard-0.209" L x 0.209" W (5.30mm x 5.30mm)0.118" (3.00mm)
SC53LC Series
FIXED IND 6.8UH 2.27A 76MOHM SMD
Obsolete
0 - Immediate
Signal TransformerSignal Transformer
-
Non-Stock
595-1374-2-ND
595-1374-1-ND
SC53LC
Tape & Reel (TR)
Cut Tape (CT)
Obsolete--6.8 µH±30%2.27 A1.51AShielded76mOhm Max----40°C ~ 125°C100 kHzSurface MountNonstandard-0.209" L x 0.209" W (5.30mm x 5.30mm)0.118" (3.00mm)
Showing
1 - 13
of 13

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.