CAD | USD

Showing
25
of 962
Compare
Mfr Part #
Price
Stock
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
L-DWL Series 0805
INDUCTORPOWER LINE 0805 10H 20%
$0.35000
7,703
KEMET
1
399-17796-2-ND
399-17796-1-ND
399-17796-6-ND
L-PWR
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite10µH±20%125mA-Unshielded360mOhm-32MHz--40°C ~ 105°C2.52MHz-Surface Mount0805 (2012 Metric)0805 (2012 Metric)0.079"" L x 0.049"" W (2.00mm x 1.25mm)0.057"" (1.45mm)
0603 PKG
FIXED IND 10UH 50MA 850 MOHM SMD
$0.41000
10,313
KEMET
1
399-9564-2-ND
399-9564-1-ND
399-9564-6-ND
L-PMS
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite10µH±20%50mA-Shielded850mOhm Max----40°C ~ 85°C2MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.063"" L x 0.032"" W (1.60mm x 0.81mm)0.028"" (0.71mm)
0603 PKG
INDUCTORPOWER LINE 0603 10H 10%
$0.61000
5,414
KEMET
1
399-17789-2-ND
399-17789-1-ND
399-17789-6-ND
L-PWF
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite10µH±10%200mA-Unshielded1.2Ohm-40MHz--40°C ~ 105°C2.52MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.063"" L x 0.031"" W (1.60mm x 0.80mm)0.035"" (0.90mm)
L-DWL Series 0805
FIXED IND 10UH 240MA 1.2 OHM SMD
$0.69000
7,140
KEMET
1
399-9582-2-ND
399-9582-1-ND
399-9582-6-ND
L-DWI
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite10µH±20%240mA-Unshielded1.2Ohm-40MHz--40°C ~ 105°C2.52MHz-Surface Mount0805 (2012 Metric)0805 (2012 Metric)0.083"" L x 0.059"" W (2.11mm x 1.50mm)0.041"" (1.04mm)
0603 PKG
INDUCTORPWR IND FOR DC/DC CONVER
$0.65000
5,430
KEMET
1
399-17781-2-ND
399-17781-1-ND
399-17781-6-ND
L-DWF
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite47µH±10%140mA-Unshielded2.5Ohm-11MHz--40°C ~ 105°C2.52MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.063"" L x 0.031"" W (1.60mm x 0.80mm)0.039"" (1.00mm)
1210 (3225) 2.7 Thickness
FIXED IND 10UH 900MA 133 MOHM
$0.82000
7,505
KEMET
1
399-9595-2-ND
399-9595-1-ND
399-9595-6-ND
L-DWI
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite10µH±20%900mA-Unshielded133mOhm-23MHz--40°C ~ 105°C100kHz-Surface Mount1210 (3225 Metric)12100.126"" L x 0.098"" W (3.20mm x 2.50mm)0.106"" (2.70mm)
1210 (3225) 2.7 Thickness
FIXED IND 100UH 270MA 1.4 OHM
$0.82000
4,138
KEMET
1
399-9596-2-ND
399-9596-1-ND
399-9596-6-ND
L-DWI
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite100µH±20%270mA-Unshielded1.4Ohm-6MHz--40°C ~ 105°C100kHz-Surface Mount1210 (3225 Metric)12100.126"" L x 0.098"" W (3.20mm x 2.50mm)0.106"" (2.70mm)
MPLC0730L-Series
FIXED IND 4.7UH 5A 41 MOHM SMD
$1.40000
5,579
KEMET
1
399-10992-2-ND
399-10992-1-ND
399-10992-6-ND
MPLC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewound-4.7µH±20%5A5.6AShielded41mOhm Max----20°C ~ 120°C100kHz-Surface Mount2-SMD, J-Lead-0.303"" L x 0.264"" W (7.70mm x 6.70mm)0.118"" (3.00mm)
SBC Series
FIXED IND 1MH 210MA 4.9 OHM TH
$1.45000
10,624
KEMET
1
399-18892-ND
SBC
Bulk
ActiveWirewoundFerrite1mH±10%210mA140mAUnshielded4.9Ohm Max----20°C ~ 105°C10kHz-Through HoleRadial, Vertical Cylinder-0.217"" Dia (5.50mm)0.413"" (10.50mm)
0402 PKG
FIXED IND 27NH 300MA 700 MOHM
$0.17000
18,361
KEMET
1
399-9558-2-ND
399-9558-1-ND
399-9558-6-ND
L-RMS
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerCeramic27nH±5%300mA-Unshielded700mOhm Max11 @ 100MHz2.3GHz--55°C ~ 125°C100MHz-Surface Mount0402 (1005 Metric)0402 (1005 Metric)0.039"" L x 0.023"" W (1.00mm x 0.58mm)0.018"" (0.45mm)
0402 PKG
FIXED IND 68NH 180MA 1.2 OHM SMD
$0.17000
15,896
KEMET
1
399-9560-2-ND
399-9560-1-ND
399-9560-6-ND
L-RMS
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerCeramic68nH±5%180mA-Unshielded1.2Ohm Max11 @ 100MHz1.2GHz--55°C ~ 125°C100MHz-Surface Mount0402 (1005 Metric)0402 (1005 Metric)0.039"" L x 0.023"" W (1.00mm x 0.58mm)0.018"" (0.45mm)
L-RMS Series  0603
FIXED IND 390NH 150MA 2.3 OHM
$0.24000
5,698
KEMET
1
399-9580-2-ND
399-9580-1-ND
399-9580-6-ND
L-RMS
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerCeramic390nH±5%150mA-Unshielded2.3Ohm Max13 @ 100MHz410MHz--40°C ~ 85°C100MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.063"" L x 0.032"" W (1.60mm x 0.81mm)0.028"" (0.71mm)
L-PWS Series 1007
FIXED IND 1MH 15MA 24 OHM SMD
$0.38000
3,766
KEMET
1
399-9591-2-ND
399-9591-1-ND
399-9591-6-ND
L-PWS
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite1mH±10%15mA-Unshielded24Ohm-2.4MHz--40°C ~ 105°C252kHz-Surface Mount1007 (2518 Metric)1007 (2518 Metric)0.098"" L x 0.071"" W (2.50mm x 1.80mm)0.079"" (2.00mm)
0806
INDUCTORSIGNAL LINE 0806 6.8H 5%
$0.46000
5,700
KEMET
1
399-17747-2-ND
399-17747-1-ND
399-17747-6-ND
L-SWS
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite6.8µH±5%240mA-Unshielded970mOhm-33MHz--40°C ~ 105°C7.96MHz-Surface Mount0806 (2016 Metric)0806 (2016 Metric)0.079"" L x 0.063"" W (2.00mm x 1.60mm)0.071"" (1.80mm)
0806
INDUCTORSIGNAL LINE 0806 27H 5%
$0.46000
6,490
KEMET
1
399-17754-2-ND
399-17754-1-ND
399-17754-6-ND
L-SWS
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite27µH±5%130mA-Unshielded3.2Ohm-16MHz--40°C ~ 105°C2.52MHz-Surface Mount0806 (2016 Metric)0806 (2016 Metric)0.079"" L x 0.063"" W (2.00mm x 1.60mm)0.071"" (1.80mm)
0603 PKG
FIXED IND 1UH 620MA 190 MOHM SMD
$0.64000
3,529
KEMET
1
399-9562-2-ND
399-9562-1-ND
399-9562-6-ND
L-PWF
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite1µH±20%620mA-Unshielded190mOhm-100MHz--40°C ~ 105°C7.96MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.063"" L x 0.032"" W (1.60mm x 0.81mm)0.028"" (0.71mm)
0603 PKG
FIXED IND 2.2UH 560MA 170MOHM
$0.65000
3,057
KEMET
1
399-17783-2-ND
399-17783-1-ND
399-17783-6-ND
L-DWF
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite2.2µH±20%560mA-Unshielded170mOhm-80MHz--40°C ~ 105°C7.96MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.063"" L x 0.031"" W (1.60mm x 0.80mm)0.039"" (1.00mm)
MPLC0730L-Series
FIXED IND 1UH 10.6A 9 MOHM SMD
$1.40000
15,455
KEMET
1
399-10980-2-ND
399-10980-1-ND
399-10980-6-ND
MPLC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewound-1µH±20%10.6A11AShielded9mOhm Max----20°C ~ 120°C100kHz-Surface Mount2-SMD, J-Lead-0.303"" L x 0.264"" W (7.70mm x 6.70mm)0.118"" (3.00mm)
MPCG1040LR-Series
FIXED IND 360NH 25A 1.05 MOHM
$1.62000
2,051
KEMET
1
399-10954-2-ND
399-10954-1-ND
399-10954-6-ND
MPCG
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Metal Composite360nH±20%25A30AShielded1.05mOhm Max----20°C ~ 120°C100kHz-Surface MountNonstandard-0.453"" L x 0.394"" W (11.50mm x 10.00mm)0.157"" (4.00mm)
MPLCV0654
KEMET MPLCV POWER INDUCTOR 47 UH
$4.64000
2,085
KEMET
1
399-17038-2-ND
399-17038-1-ND
399-17038-6-ND
MPLCV
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Metal Composite47µH±20%2.1A3AShielded175mOhm--AEC-Q200-55°C ~ 155°C100kHz-Surface MountNonstandard-0.311"" L x 0.264"" W (7.90mm x 6.70mm)0.213"" (5.40mm)
L-DWL Series 0805
INDUCTORPOWER LINE 0805 4.7H 20%
$0.38000
5,965
KEMET
1
399-17790-2-ND
399-17790-1-ND
399-17790-6-ND
L-PWS
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite4.7µH±20%140mA-Unshielded400mOhm-45MHz--40°C ~ 105°C7.96MHz-Surface Mount0805 (2012 Metric)0805 (2012 Metric)0.079"" L x 0.049"" W (2.00mm x 1.25mm)0.057"" (1.45mm)
L-PWS Series 1207
FIXED IND 47UH 205MA 920 MOHM
$0.46000
3,500
KEMET
1
399-9594-2-ND
399-9594-1-ND
399-9594-6-ND
L-PWS
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite47µH±10%205mA-Unshielded920mOhm-12MHz--40°C ~ 105°C2.52MHz-Surface Mount1207 (3218 Metric)1207 (3218 Metric)0.126"" L x 0.071"" W (3.20mm x 1.80mm)0.079"" (2.00mm)
0806
INDUCTORSIGNAL LINE 0806 1.5H 5%
$0.46000
2,000
KEMET
1
399-17739-2-ND
399-17739-1-ND
399-17739-6-ND
L-SWS
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite1.5µH±5%350mA-Unshielded470mOhm-135MHz--40°C ~ 105°C7.96MHz-Surface Mount0806 (2016 Metric)0806 (2016 Metric)0.079"" L x 0.063"" W (2.00mm x 1.60mm)0.071"" (1.80mm)
0806
INDUCTORSIGNAL LINE 0806 12H 5%
$0.46000
2,937
KEMET
1
399-17750-2-ND
399-17750-1-ND
399-17750-6-ND
L-SWS
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite12µH±5%200mA-Unshielded1.4Ohm-23MHz--40°C ~ 105°C2.52MHz-Surface Mount0806 (2016 Metric)0806 (2016 Metric)0.079"" L x 0.063"" W (2.00mm x 1.60mm)0.071"" (1.80mm)
0806
INDUCTORSIGNAL LINE 0806 15H 5%
$0.46000
2,627
KEMET
1
399-17751-2-ND
399-17751-1-ND
399-17751-6-ND
L-SWS
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite15µH±5%190mA-Unshielded1.5Ohm-20MHz--40°C ~ 105°C2.52MHz-Surface Mount0806 (2016 Metric)0806 (2016 Metric)0.079"" L x 0.063"" W (2.00mm x 1.60mm)0.071"" (1.80mm)
Showing
25
of 962