Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,991 In Stock | 1 : $0.42000 Bulk | Bulk | Active | Wirewound | - | 3.3 µH | ±20% | 1.5 A | - | Unshielded | 70mOhm Max | - | - | - | -40°C ~ 85°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.197" Dia (5.00mm) | 0.295" (7.50mm) | |||
1,971 In Stock | 1 : $0.42000 Bulk | Bulk | Active | Wirewound | - | 100 µH | ±10% | 350 mA | - | Unshielded | 1.1Ohm Max | - | - | - | -40°C ~ 85°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.197" Dia (5.00mm) | 0.295" (7.50mm) | |||
1,788 In Stock | 1 : $0.42000 Bulk | Bulk | Active | Wirewound | - | 220 µH | ±10% | 240 mA | - | Unshielded | 2.4Ohm Max | - | - | - | -40°C ~ 85°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.197" Dia (5.00mm) | 0.295" (7.50mm) | |||
1,666 In Stock | 1 : $0.42000 Bulk | Bulk | Active | Wirewound | - | 4.7 µH | ±20% | 1.3 A | - | Unshielded | 90mOhm Max | - | - | - | -40°C ~ 85°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.197" Dia (5.00mm) | 0.295" (7.50mm) | |||
4,515 In Stock | 1 : $0.42000 Bulk | Bulk | Active | Wirewound | - | 2.2 µH | ±20% | 1.9 A | - | Unshielded | 50mOhm Max | - | - | - | -40°C ~ 85°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.197" Dia (5.00mm) | 0.295" (7.50mm) | |||
434 In Stock | 1 : $0.42000 Bulk | Bulk | Active | Wirewound | - | 6.8 µH | ±20% | 1.1 A | - | Unshielded | 100mOhm Max | - | - | - | -40°C ~ 85°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.197" Dia (5.00mm) | 0.295" (7.50mm) | |||
367 In Stock | 1 : $0.42000 Bulk | Bulk | Active | Wirewound | - | 22 µH | ±10% | 650 mA | - | Unshielded | 270mOhm Max | - | - | - | -40°C ~ 85°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.197" Dia (5.00mm) | 0.295" (7.50mm) | |||
325 In Stock | 1 : $0.42000 Bulk | Bulk | Active | Wirewound | - | 1 µH | ±20% | 3 A | - | Unshielded | 20mOhm Max | - | - | - | -40°C ~ 85°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.197" Dia (5.00mm) | 0.295" (7.50mm) | |||
652 In Stock | 1 : $0.42000 Bulk | Bulk | Active | Wirewound | - | 150 µH | ±10% | 300 mA | - | Unshielded | 1.65Ohm Max | - | - | - | -40°C ~ 85°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.197" Dia (5.00mm) | 0.295" (7.50mm) | |||
291 In Stock | 1 : $0.42000 Bulk | Bulk | Active | Wirewound | - | 68 µH | ±10% | 400 mA | - | Unshielded | 850mOhm Max | - | - | - | -40°C ~ 85°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.197" Dia (5.00mm) | 0.295" (7.50mm) | |||
262 In Stock | 1 : $0.42000 Bulk | Bulk | Active | Wirewound | - | 33 µH | ±10% | 550 mA | - | Unshielded | 420mOhm Max | - | - | - | -40°C ~ 85°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.197" Dia (5.00mm) | 0.295" (7.50mm) | |||
158 In Stock | 1 : $0.42000 Bulk | Bulk | Active | Wirewound | - | 15 µH | ±10% | 800 mA | - | Unshielded | 190mOhm Max | - | - | - | -40°C ~ 85°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.197" Dia (5.00mm) | 0.295" (7.50mm) | |||
0 In Stock Check Lead Time | 1 : $0.42000 Bulk | Bulk | Active | Wirewound | - | 470 µH | ±10% | 140 mA | - | Unshielded | 6.4Ohm Max | - | - | - | -40°C ~ 85°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.197" Dia (5.00mm) | 0.295" (7.50mm) | |||
97 In Stock | 1 : $0.42000 Bulk | Bulk | Active | Wirewound | - | 10 µH | ±10% | 950 mA | - | Unshielded | 140mOhm Max | - | - | - | -40°C ~ 85°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.197" Dia (5.00mm) | 0.295" (7.50mm) | |||
1 In Stock | 1 : $0.42000 Bulk | Bulk | Active | Wirewound | - | 47 µH | ±10% | 500 mA | - | Unshielded | 540mOhm Max | - | - | - | -40°C ~ 85°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.197" Dia (5.00mm) | 0.295" (7.50mm) | |||
0 In Stock Check Lead Time | 1 : $0.42000 Bulk | Bulk | Active | Wirewound | - | 330 µH | ±10% | 190 mA | - | Unshielded | 3.6Ohm Max | - | - | - | -40°C ~ 85°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.197" Dia (5.00mm) | 0.295" (7.50mm) | |||
0 In Stock Check Lead Time | 200 : $0.37445 Bulk | Bulk | Active | Wirewound | - | 1.5 µH | ±20% | 2.4 A | - | Unshielded | 30mOhm Max | - | - | - | -40°C ~ 85°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.197" Dia (5.00mm) | 0.295" (7.50mm) |