Showing
1 - 25
of 38
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
SRR1260A SERIES
FIXED IND 1MH 680MA 1.7 OHM SMD
$2.19000
20,467 - Immediate
Bourns Inc.Bourns Inc.
1
SRR1260A-102KTR-ND
SRR1260A-102KCT-ND
SRR1260A-102KDKR-ND
SRR1260A
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite1 mH±10%680 mA600mAShielded1.7Ohm Max30 @ 252kHz1.8MHzAEC-Q200-40°C ~ 125°C1 kHzSurface MountNonstandard-0.492" L x 0.492" W (12.50mm x 12.50mm)0.256" (6.50mm)
SRR1260A SERIES
FIXED IND 560UH 880MA 1 OHM SMD
$2.19000
2,733 - Immediate
Bourns Inc.Bourns Inc.
1
SRR1260A-561KTR-ND
SRR1260A-561KCT-ND
SRR1260A-561KDKR-ND
SRR1260A
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite560 µH±10%880 mA800mAShielded1Ohm Max22 @ 796kHz2.4MHzAEC-Q200-40°C ~ 125°C1 kHzSurface MountNonstandard-0.492" L x 0.492" W (12.50mm x 12.50mm)0.256" (6.50mm)
SRR1260A SERIES
FIXED IND 100UH 1.7A 180MOHM SMD
$2.19000
1,526 - Immediate
Bourns Inc.Bourns Inc.
1
SRR1260A-101MTR-ND
SRR1260A-101MCT-ND
SRR1260A-101MDKR-ND
SRR1260A
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite100 µH±20%1.7 A1.7AShielded180mOhm Max26 @ 796kHz6.07MHzAEC-Q200-40°C ~ 125°C1 kHzSurface MountNonstandard-0.492" L x 0.492" W (12.50mm x 12.50mm)0.256" (6.50mm)
SRR1260A SERIES
FIXED IND 2.2UH 8.2A 10.5MOHM SM
$2.19000
1,457 - Immediate
Bourns Inc.Bourns Inc.
1
SRR1260A-2R2YTR-ND
SRR1260A-2R2YCT-ND
SRR1260A-2R2YDKR-ND
SRR1260A
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite2.2 µH±30%8.2 A8.5AShielded10.5mOhm Max22 @ 7.96MHz70MHzAEC-Q200-40°C ~ 125°C100 kHzSurface MountNonstandard-0.492" L x 0.492" W (12.50mm x 12.50mm)0.256" (6.50mm)
SRR1260A SERIES
FIXED IND 4.7UH 6.8A 15.5MOHM SM
$1.12600
1,200 - Immediate
Bourns Inc.Bourns Inc.
600
118-SRR1260A-4R7YTR-ND
118-SRR1260A-4R7YCT-ND
118-SRR1260A-4R7YDKR-ND
SRR1260A
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite4.7 µH±30%6.8 A7AShielded15.5mOhm Max19 @ 7.96MHz36.7MHzAEC-Q200-40°C ~ 125°C100 kHzSurface MountNonstandard-0.492" L x 0.492" W (12.50mm x 12.50mm)0.256" (6.50mm)
SRR1260A SERIES
FIXED IND 180UH 1.4A 320MOHM SMD
$2.19000
1,080 - Immediate
Bourns Inc.Bourns Inc.
1
Non-Stock
SRR1260A-181KTR-ND
SRR1260A-181KCT-ND
SRR1260A-181KDKR-ND
SRR1260A
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite180 µH±10%1.4 A1.4AShielded320mOhm Max26 @ 796kHz4.5MHzAEC-Q200-40°C ~ 125°C1 kHzSurface MountNonstandard-0.492" L x 0.492" W (12.50mm x 12.50mm)0.256" (6.50mm)
SRR1260A SERIES
FIXED IND 15UH 5A 27 MOHM SMD
$2.19000
971 - Immediate
Bourns Inc.Bourns Inc.
1
SRR1260A-150MTR-ND
SRR1260A-150MCT-ND
SRR1260A-150MDKR-ND
SRR1260A
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite15 µH±20%5 A4.6AShielded27mOhm Max25 @ 2.52MHz17.6MHzAEC-Q200-40°C ~ 125°C1 kHzSurface MountNonstandard-0.492" L x 0.492" W (12.50mm x 12.50mm)0.256" (6.50mm)
SRR1260A SERIES
FIXED IND 33UH 3A 60 MOHM SMD
$2.19000
588 - Immediate
Bourns Inc.Bourns Inc.
1
SRR1260A-330MTR-ND
SRR1260A-330MCT-ND
SRR1260A-330MDKR-ND
SRR1260A
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite33 µH±20%3 A2.8AShielded60mOhm Max27 @ 2.52MHz9.97MHzAEC-Q200-40°C ~ 125°C1 kHzSurface MountNonstandard-0.492" L x 0.492" W (12.50mm x 12.50mm)0.256" (6.50mm)
SRR1260A SERIES
FIXED IND 120UH 1.65A 210MOHM SM
$2.19000
506 - Immediate
Bourns Inc.Bourns Inc.
1
SRR1260A-121KTR-ND
SRR1260A-121KCT-ND
SRR1260A-121KDKR-ND
SRR1260A
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite120 µH±10%1.65 A1.65AShielded210mOhm Max26 @ 796kHz5.5MHzAEC-Q200-40°C ~ 125°C1 kHzSurface MountNonstandard-0.492" L x 0.492" W (12.50mm x 12.50mm)0.256" (6.50mm)
SRR1260A SERIES
FIXED IND 220UH 1.38A 380MOHM SM
$2.19000
155 - Immediate
Bourns Inc.Bourns Inc.
1
118-SRR1260A-221KTR-ND
118-SRR1260A-221KCT-ND
118-SRR1260A-221KDKR-ND
SRR1260A
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite220 µH±10%1.38 A1.3AShielded380mOhm Max22 @ 796kHz4.2MHzAEC-Q200-40°C ~ 125°C1 kHzSurface MountNonstandard-0.492" L x 0.492" W (12.50mm x 12.50mm)0.256" (6.50mm)
SRR1260A SERIES
FIXED IND 22UH 4A 43 MOHM SMD
$2.19000
0 - Immediate
Bourns Inc.Bourns Inc.
1
SRR1260A-220MTR-ND
SRR1260A-220MCT-ND
SRR1260A-220MDKR-ND
SRR1260A
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite22 µH±20%4 A3.7AShielded43mOhm Max29 @ 2.52MHz13.4MHzAEC-Q200-40°C ~ 125°C1 kHzSurface MountNonstandard-0.492" L x 0.492" W (12.50mm x 12.50mm)0.256" (6.50mm)
SRR1260A SERIES
FIXED IND 330UH 1.15A 580MOHM SM
$2.19000
0 - Immediate
Bourns Inc.Bourns Inc.
1
SRR1260A-331KTR-ND
SRR1260A-331KCT-ND
SRR1260A-331KDKR-ND
SRR1260A
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite330 µH±10%1.15 A1.1AShielded580mOhm Max22 @ 796kHz3.2MHzAEC-Q200-40°C ~ 125°C1 kHzSurface MountNonstandard-0.492" L x 0.492" W (12.50mm x 12.50mm)0.256" (6.50mm)
SRR1260A SERIES
FIXED IND 3.3UH 7.6A 12 MOHM SMD
$2.19000
0 - Immediate
Bourns Inc.Bourns Inc.
1
SRR1260A-3R3YTR-ND
SRR1260A-3R3YCT-ND
SRR1260A-3R3YDKR-ND
SRR1260A
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite3.3 µH±30%7.6 A7.8AShielded12mOhm Max20 @ 7.96MHz40MHzAEC-Q200-40°C ~ 125°C100 kHzSurface MountNonstandard-0.492" L x 0.492" W (12.50mm x 12.50mm)0.256" (6.50mm)
SRR1260A SERIES
FIXED IND 47UH 2.6A 86 MOHM SMD
$2.19000
0 - Immediate
Bourns Inc.Bourns Inc.
1
SRR1260A-470MTR-ND
SRR1260A-470MCT-ND
SRR1260A-470MDKR-ND
SRR1260A
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite47 µH±20%2.6 A2.5AShielded86mOhm Max22 @ 2.52MHz7.63MHzAEC-Q200-40°C ~ 125°C1 kHzSurface MountNonstandard-0.492" L x 0.492" W (12.50mm x 12.50mm)0.256" (6.50mm)
SRR1260A SERIES
FIXED IND 8.2UH 5.7A 19.5MOHM SM
$2.19000
0 - Immediate
Bourns Inc.Bourns Inc.
1
SRR1260A-8R2YTR-ND
SRR1260A-8R2YCT-ND
SRR1260A-8R2YDKR-ND
SRR1260A
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite8.2 µH±30%5.7 A5.8AShielded19.5mOhm Max18 @ 7.96MHz24MHzAEC-Q200-40°C ~ 125°C100 kHzSurface MountNonstandard-0.492" L x 0.492" W (12.50mm x 12.50mm)0.256" (6.50mm)
SRR1260A SERIES
FIXED IND 10UH 5.5A 20 MOHM SMD
$2.19000
0 - Immediate
Bourns Inc.Bourns Inc.
1
SRR1260A-100MTR-ND
SRR1260A-100MCT-ND
SRR1260A-100MDKR-ND
SRR1260A
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite10 µH±20%5.5 A5.5AShielded20mOhm Max32 @ 2.52MHz21MHzAEC-Q200-40°C ~ 125°C1 kHzSurface MountNonstandard-0.492" L x 0.492" W (12.50mm x 12.50mm)0.256" (6.50mm)
SRR1260A SERIES
FIXED IND 1UH 9.4A 7.8 MOHM SMD
$2.19000
88 - Immediate
Bourns Inc.Bourns Inc.
1
SRR1260A-1R0YTR-ND
SRR1260A-1R0YCT-ND
SRR1260A-1R0YDKR-ND
SRR1260A
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite1 µH±30%9.4 A10AShielded7.8mOhm Max26 @ 7.96MHz100MHzAEC-Q200-40°C ~ 125°C100 kHzSurface MountNonstandard-0.492" L x 0.492" W (12.50mm x 12.50mm)0.256" (6.50mm)
SRR1260A SERIES
FIXED IND 470UH 950MA 820MOHM SM
$2.19000
0 - Immediate
Bourns Inc.Bourns Inc.
1
SRR1260A-471KTR-ND
SRR1260A-471KCT-ND
SRR1260A-471KDKR-ND
SRR1260A
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite470 µH±10%950 mA900mAShielded820mOhm Max18 @ 796kHz2.6MHzAEC-Q200-40°C ~ 125°C1 kHzSurface MountNonstandard-0.492" L x 0.492" W (12.50mm x 12.50mm)0.256" (6.50mm)
SRR1260A SERIES
FIXED IND 6.8UH 6.3A 18 MOHM SMD
$2.19000
57 - Immediate
Bourns Inc.Bourns Inc.
1
SRR1260A-6R8YTR-ND
SRR1260A-6R8YCT-ND
SRR1260A-6R8YDKR-ND
SRR1260A
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite6.8 µH±30%6.3 A6.5AShielded18mOhm Max20 @ 7.96MHz28.2MHzAEC-Q200-40°C ~ 125°C100 kHzSurface MountNonstandard-0.492" L x 0.492" W (12.50mm x 12.50mm)0.256" (6.50mm)
SRR1260A SERIES
FIXED IND 12UH 5.2A 23 MOHM SMD
$1.92000
0 - Immediate
Bourns Inc.Bourns Inc.
1
118-SRR1260A-120MTR-ND
118-SRR1260A-120MCT-ND
118-SRR1260A-120MDKR-ND
SRR1260A
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite12 µH±20%5.2 A5AShielded23mOhm Max27 @ 2.52MHz19.4MHzAEC-Q200-40°C ~ 125°C1 kHzSurface MountNonstandard-0.492" L x 0.492" W (12.50mm x 12.50mm)0.256" (6.50mm)
SRR1260A SERIES
FIXED IND 18UH 4.2A 36 MOHM SMD
$2.19000
14 - Immediate
Bourns Inc.Bourns Inc.
1
SRR1260A-180MTR-ND
SRR1260A-180MCT-ND
SRR1260A-180MDKR-ND
SRR1260A
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite18 µH±20%4.2 A3.9AShielded36mOhm Max28 @ 2.52MHz15.5MHzAEC-Q200-40°C ~ 125°C1 kHzSurface MountNonstandard-0.492" L x 0.492" W (12.50mm x 12.50mm)0.256" (6.50mm)
SRR1260A SERIES
FIXED IND 27UH 3.6A 45 MOHM SMD
$1.12600
0 - Immediate
Bourns Inc.Bourns Inc.
600
118-SRR1260A-270MTR-ND
118-SRR1260A-270MCT-ND
118-SRR1260A-270MDKR-ND
SRR1260A
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite27 µH±20%3.6 A3.3AShielded45mOhm Max26 @ 2.52MHz12.7MHzAEC-Q200-40°C ~ 125°C1 kHzSurface MountNonstandard-0.492" L x 0.492" W (12.50mm x 12.50mm)0.256" (6.50mm)
SRR1260A SERIES
FIXED IND 5.6UH 6.7A 16.2MOHM SM
$2.19000
71 - Immediate
Bourns Inc.Bourns Inc.
1
SRR1260A-5R6YTR-ND
SRR1260A-5R6YCT-ND
SRR1260A-5R6YDKR-ND
SRR1260A
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite5.6 µH±30%6.7 A6.9AShielded16.2mOhm Max19 @ 7.96MHz33MHzAEC-Q200-40°C ~ 125°C100 kHzSurface MountNonstandard-0.492" L x 0.492" W (12.50mm x 12.50mm)0.256" (6.50mm)
SRR1260A SERIES
FIXED IND 68UH 2.1A 110 MOHM SMD
$1.12600
0 - Immediate
Bourns Inc.Bourns Inc.
600
118-SRR1260A-680MTR-ND
118-SRR1260A-680MCT-ND
118-SRR1260A-680MDKR-ND
SRR1260A
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite68 µH±20%2.1 A2.1AShielded110mOhm Max22 @ 2.52MHz7.43MHzAEC-Q200-40°C ~ 125°C1 kHzSurface MountNonstandard-0.492" L x 0.492" W (12.50mm x 12.50mm)0.256" (6.50mm)
SRR1260A SERIES
FIXED IND 150UH 1.55A 260MOHM SM
$0.96962
0 - Immediate
Bourns Inc.Bourns Inc.
2,400
Non-Stock
SRR1260A-151KTR-ND
SRR1260A-151KCT-ND
SRR1260A-151KDKR-ND
SRR1260A
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite150 µH±10%1.55 A1.55AShielded260mOhm Max20 @ 796kHz5MHzAEC-Q200-40°C ~ 125°C1 kHzSurface MountNonstandard-0.492" L x 0.492" W (12.50mm x 12.50mm)0.256" (6.50mm)
Showing
1 - 25
of 38

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.