Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,000 In Stock | 1 : $0.46000 Cut Tape (CT) 3,000 : $0.17455 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 470 nH | ±20% | 3.4 A | 4.5A | Unshielded | 34mOhm Max | - | - | - | -40°C ~ 125°C | 2 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.026" (0.65mm) | |||
2,000 In Stock | 1 : $1.27000 Cut Tape (CT) 2,000 : $0.53926 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 100 µH | ±20% | 750 mA | 650mA | Shielded | 960mOhm Max | - | - | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.209" L x 0.197" W (5.30mm x 5.00mm) | 0.118" (3.00mm) | |||
3,980 In Stock | 1 : $0.43000 Cut Tape (CT) 4,000 : $0.16113 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 470 nH | ±20% | 3.3 A | 4.5A | Unshielded | 29mOhm Max | - | - | - | -40°C ~ 125°C | 2 MHz | - | Surface Mount | Nonstandard | - | 0.055" L x 0.047" W (1.40mm x 1.20mm) | 0.031" (0.80mm) | |||
2,000 In Stock | 1 : $2.04000 Cut Tape (CT) 1,000 : $1.68997 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Nickel Zinc Ferrite (NiZn) | 56 µH | ±20% | 1.5 A | 2A | Semi-Shielded | 180mOhm | - | 8MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 3131 (8080 Metric) | 3131 | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.165" (4.20mm) | |||
1,400 In Stock | 1 : $2.04000 Cut Tape (CT) 700 : $1.68997 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 220 µH | ±20% | 950 mA | 1.44A | Semi-Shielded | 555mOhm | - | 2.8MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 3131 (8080 Metric) | 3131 | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.256" (6.50mm) | |||
6,000 In Stock | 1 : $0.32000 Cut Tape (CT) 3,000 : $0.11421 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Metal | 220 nH | ±20% | 4 A | 5.8A | Unshielded | 26mOhm Max | - | - | - | -40°C ~ 125°C | 2 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) | |||
6,000 In Stock | 1 : $0.81000 Cut Tape (CT) 3,000 : $0.32481 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Metal | 330 nH | ±20% | 3.3 A | 2.8A | Unshielded | 46mOhm Max | - | - | - | -40°C ~ 150°C | 1 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
6,000 In Stock | 1 : $0.81000 Cut Tape (CT) 3,000 : $0.32481 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Metal | 240 nH | ±20% | 3.8 A | 3.2A | Unshielded | 35mOhm Max | - | - | - | -40°C ~ 150°C | 1 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
6,000 In Stock | 1 : $1.02000 Cut Tape (CT) 3,000 : $0.40989 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Metal | 1 µH | ±20% | 2.7 A | 2.7A | Unshielded | 85mOhm Max | - | - | - | -40°C ~ 150°C | 1 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.039" (1.00mm) | |||
2,000 In Stock | 1 : $1.22000 Cut Tape (CT) 2,000 : $0.52308 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 10 µH | ±20% | 2.4 A | 2.1A | Shielded | 96mOhm Max | - | - | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.209" L x 0.197" W (5.30mm x 5.00mm) | 0.118" (3.00mm) | |||
2,000 In Stock | 1 : $1.90000 Cut Tape (CT) 2,000 : $0.86794 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 470 nH | ±20% | 6.1 A | 9A | Unshielded | 24mOhm Max | - | 80MHz | - | -55°C ~ 155°C | 1 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.047" (1.20mm) | |||
2,000 In Stock | 1 : $1.90000 Cut Tape (CT) 2,000 : $0.86794 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 15 µH | ±20% | - | - | Unshielded | - | - | - | - | -55°C ~ 155°C | 1 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.039" (1.00mm) | |||
2,000 In Stock | 1 : $1.90000 Cut Tape (CT) 2,000 : $0.86794 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 1 µH | ±20% | 4 A | 6.4A | Unshielded | 36mOhm Max | - | 45MHz | - | -55°C ~ 155°C | 1 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.047" (1.20mm) | |||
1,000 In Stock | 1 : $2.27000 Cut Tape (CT) 1,000 : $1.04153 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 680 nH | ±20% | - | - | Unshielded | - | - | - | - | -55°C ~ 155°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.126" L x 0.118" W (3.20mm x 3.00mm) | 0.047" (1.20mm) | |||
2,000 In Stock | 1 : $2.27000 Cut Tape (CT) 2,000 : $1.04154 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 680 nH | ±20% | 6.6 A | 5.5A | Unshielded | 16.5mOhm Max | - | - | - | -55°C ~ 155°C | 1 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.047" (1.20mm) | |||
2,000 In Stock | 1 : $2.27000 Cut Tape (CT) 2,000 : $1.04154 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 1.5 µH | ±20% | 4.5 A | 3.5A | Unshielded | 44mOhm Max | - | - | - | -55°C ~ 155°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
2,000 In Stock | 1 : $2.27000 Cut Tape (CT) 2,000 : $1.04154 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 470 nH | ±20% | 7.5 A | 6.5A | Unshielded | 13mOhm Max | - | - | - | -55°C ~ 155°C | 1 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.047" (1.20mm) | |||
1,500 In Stock | 1 : $4.88000 Cut Tape (CT) 1,500 : $2.44111 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 560 nH | ±20% | - | - | Unshielded | - | - | - | - | -55°C ~ 155°C | 1 MHz | - | Surface Mount | 2424 (6060 Metric) | 2424 | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.094" (2.40mm) | |||
3,000 In Stock | 1 : $5.21000 Cut Tape (CT) 3,000 : $2.51705 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 330 nH | ±20% | 13.9 A | 14A | Unshielded | 4.8mOhm Max | - | 83MHz | - | -55°C ~ 155°C | 1 MHz | - | Surface Mount | 1616 (4040 Metric) | 1616 | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.059" (1.50mm) | |||
2,500 In Stock | 1 : $5.85000 Cut Tape (CT) 2,500 : $2.83167 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 470 nH | ±20% | 17 A | 11.2A | Unshielded | 4.5mOhm Max | - | 61MHz | - | -55°C ~ 155°C | 1 MHz | - | Surface Mount | 1616 (4040 Metric) | 1616 | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.083" (2.10mm) | |||
3,000 In Stock | 1 : $5.85000 Cut Tape (CT) 3,000 : $2.83167 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 1 µH | ±20% | 8.3 A | 7.2A | Unshielded | 11.9mOhm Max | - | 40MHz | - | -55°C ~ 155°C | 1 MHz | - | Surface Mount | 1616 (4040 Metric) | 1616 | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.059" (1.50mm) | |||
2,500 In Stock | 1 : $5.85000 Cut Tape (CT) 2,500 : $2.83167 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 3.3 µH | ±20% | 6.6 A | 4.7A | Unshielded | 28.6mOhm Max | - | 18MHz | - | -55°C ~ 155°C | 1 MHz | - | Surface Mount | 1616 (4040 Metric) | 1616 | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.083" (2.10mm) | |||
2,500 In Stock | 1 : $5.85000 Cut Tape (CT) 2,500 : $2.83167 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 330 nH | ±20% | 19.9 A | 15.7A | Unshielded | 3.2mOhm Max | - | 79MHz | - | -55°C ~ 155°C | 1 MHz | - | Surface Mount | 1616 (4040 Metric) | 1616 | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.083" (2.10mm) | |||
1,500 In Stock | 1 : $6.64000 Cut Tape (CT) 1,500 : $3.25480 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 100 nH | ±20% | - | - | Unshielded | - | - | - | - | -55°C ~ 155°C | 1 MHz | - | Surface Mount | 2424 (6060 Metric) | 2424 | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.118" (3.00mm) | |||
10,000 Marketplace | 2,000 : $0.21047 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Wirewound | - | 68 µH | ±20% | 520 mA | 720mA | Semi-Shielded | 1.128Ohm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 2-SMD | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.118" (3.00mm) |