CAD | USD

Showing
1 - 8
of 8
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
1008 (2520 Metric) Height-1.00mm
FIXED IND 2.2UH 2.2A 84 MOHM SMD
$0.54000
59,845 - Immediate
Murata ElectronicsMurata Electronics
1
490-10649-2-ND
490-10649-1-ND
490-10649-6-ND
DFE252012P
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundIron Powder2.2µH±20%2.2A3AShielded84mOhm Max----40°C ~ 125°C1MHzSurface Mount1008 (2520 Metric)1008 (2520 Metric)0.098"" L x 0.079"" W (2.50mm x 2.00mm)0.047"" (1.20mm)
1008 (2520 Metric) Height-1.00mm
FIXED IND 1.5UH 3.5A 60 MOHM SMD
$0.61000
216,195 - Immediate
Murata ElectronicsMurata Electronics
1
490-10648-2-ND
490-10648-1-ND
490-10648-6-ND
DFE252012P
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundIron Powder1.5µH±20%3.5A-Shielded60mOhm Max----40°C ~ 125°C1MHzSurface Mount1008 (2520 Metric)1008 (2520 Metric)0.098"" L x 0.079"" W (2.50mm x 2.00mm)0.047"" (1.20mm)
1008 (2520 Metric) Height-1.00mm
FIXED IND 3.3UH 2.3A 140 MOHM
$0.61000
17,593 - Immediate
Murata ElectronicsMurata Electronics
1
490-10650-2-ND
490-10650-1-ND
490-10650-6-ND
DFE252012P
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundIron Powder3.3µH±20%2.3A-Shielded140mOhm Max----40°C ~ 125°C1MHzSurface Mount1008 (2520 Metric)1008 (2520 Metric)0.098"" L x 0.079"" W (2.50mm x 2.00mm)0.047"" (1.20mm)
1008 (2520 Metric) Height-1.20mm
FIXED IND 680NH 3.5A 37 MOHM SMD
$0.62000
3,172 - Immediate
Murata ElectronicsMurata Electronics
1
490-10654-2-ND
490-10654-1-ND
490-10654-6-ND
DFE252012P
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundIron Powder680nH±20%3.5A4.8AShielded37mOhm Max----40°C ~ 125°C1MHzSurface Mount1008 (2520 Metric)-0.098"" L x 0.079"" W (2.50mm x 2.00mm)0.047"" (1.20mm)
1008 (2520 Metric) Height-1.00mm
FIXED IND 470NH 4A 21 MOHM SMD
$0.67000
4,892 - Immediate
Murata ElectronicsMurata Electronics
1
490-10653-2-ND
490-10653-1-ND
490-10653-6-ND
DFE252012P
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundIron Powder470nH±20%4A-Shielded21mOhm Max----40°C ~ 125°C1MHzSurface Mount1008 (2520 Metric)1008 (2520 Metric)0.098"" L x 0.079"" W (2.50mm x 2.00mm)0.047"" (1.20mm)
1008 (2520 Metric) Height-1.00mm
FIXED IND 330NH 4.6A 23 MOHM SMD
$0.45000
459 - Immediate
Murata ElectronicsMurata Electronics
1
490-10652-2-ND
490-10652-1-ND
490-10652-6-ND
DFE252012P
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundIron Powder330nH±20%4.6A6.6AShielded23mOhm Max----40°C ~ 125°C1MHzSurface Mount1008 (2520 Metric)1008 (2520 Metric)0.098"" L x 0.079"" W (2.50mm x 2.00mm)0.047"" (1.20mm)
1008 (2520 Metric) Height-1.00mm
FIXED IND 1UH 4.3A 42 MOHM SMD
$0.45000
0 - Immediate
Murata ElectronicsMurata Electronics
1
490-10647-2-ND
490-10647-1-ND
490-10647-6-ND
DFE252012P
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundIron Powder1µH±20%4.3A-Shielded42mOhm Max----40°C ~ 125°C1MHzSurface Mount1008 (2520 Metric)1008 (2520 Metric)0.098"" L x 0.079"" W (2.50mm x 2.00mm)0.047"" (1.20mm)
1008 (2520 Metric) Height-1.20mm
FIXED IND 4.7UH 2A 200 MOHM SMD
$0.45000
0 - Immediate
Murata ElectronicsMurata Electronics
1
490-10651-2-ND
490-10651-1-ND
490-10651-6-ND
DFE252012P
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundIron Powder4.7µH±20%2A-Shielded200mOhm Max----40°C ~ 125°C1MHzSurface Mount1008 (2520 Metric)1008 (2520 Metric)0.098"" L x 0.079"" W (2.50mm x 2.00mm)0.047"" (1.20mm)
Showing
1 - 8
of 8