CAD | USD

Showing
1 - 5
of 5
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
IHLP 0.175"L x 0.160"w
FIXED IND 220NH 8.5A 12 MOHM SMD
$3.51000
14,026 - Immediate
Vishay DaleVishay Dale
1
541-1041-2-ND
541-1041-1-ND
541-1041-6-ND
IHLP-1616AB-01
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-220 nH±20%8.5 A20AShielded12mOhm Max-183MHz--55°C ~ 125°C100 kHzSurface MountNonstandard-0.175" L x 0.160" W (4.45mm x 4.06mm)0.047" (1.20mm)
IHLP 0.175"L x 0.160"w
FIXED IND 1UH 4A 52.5 MOHM SMD
$3.51000
4,251 - Immediate
Vishay DaleVishay Dale
1
541-1043-2-ND
541-1043-1-ND
541-1043-6-ND
IHLP-1616AB-01
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-1 µH±20%4 A7AShielded52.5mOhm Max-64MHz--55°C ~ 125°C100 kHzSurface MountNonstandard-0.175" L x 0.160" W (4.45mm x 4.06mm)0.047" (1.20mm)
IHLP 0.175"L x 0.160"w
FIXED IND 100NH 11.5A 6 MOHM SMD
$3.51000
6,033 - Immediate
Vishay DaleVishay Dale
1
541-2568-2-ND
541-2568-1-ND
541-2568-6-ND
IHLP-1616AB-01
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-100 nH±20%11.5 A25AShielded6mOhm Max-277MHz--55°C ~ 125°C100 kHzSurface MountNonstandard-0.175" L x 0.160" W (4.45mm x 4.06mm)0.047" (1.20mm)
IHLP 0.175"L x 0.160"w
FIXED IND 470NH 5A 22 MOHM SMD
$3.51000
13,800 - Immediate
Vishay DaleVishay Dale
1
541-1042-2-ND
541-1042-1-ND
541-1042-6-ND
IHLP-1616AB-01
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-470 nH±20%5 A13AShielded22mOhm Max-101MHz--55°C ~ 125°C100 kHzSurface MountNonstandard-0.175" L x 0.160" W (4.45mm x 4.06mm)0.047" (1.20mm)
IHLP 0.175"L x 0.160"w
FIXED IND 47NH 13A 3.75 MOHM SMD
$1.61556
0 - Immediate
Vishay DaleVishay Dale
4,000
Non-Stock
IHLP1616ABER47NM01-ND
IHLP-1616AB-01
Tape & Reel (TR)
ActiveMolded-47 nH±20%13 A32AShielded3.75mOhm Max-565MHz--55°C ~ 125°C100 kHzSurface MountNonstandard-0.175" L x 0.160" W (4.45mm x 4.06mm)0.047" (1.20mm)
Showing
1 - 5
of 5