CAD | USD

Showing
1 - 25
of 896
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
LQW15A
FIXED IND 2.4NH 850MA 50 MOHM
$0.23000
204,839 - Immediate
Murata ElectronicsMurata Electronics
1
490-6796-2-ND
490-6796-1-ND
490-6796-6-ND
LQW15
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundNon-Magnetic2.4 nH±0.1nH850 mA-Unshielded50mOhm Max20 @ 250MHz15GHz--55°C ~ 125°C100 MHz-Surface Mount0402 (1005 Metric)-0.039" L x 0.024" W (1.00mm x 0.60mm)0.024" (0.60mm)
LQW15A
FIXED IND 5.1NH 600MA 120 MOHM
$0.23000
139,056 - Immediate
Murata ElectronicsMurata Electronics
1
490-6831-2-ND
490-6831-1-ND
490-6831-6-ND
LQW15
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundNon-Magnetic5.1 nH±0.1nH600 mA-Unshielded120mOhm Max25 @ 250MHz8GHz--55°C ~ 125°C100 MHz-Surface Mount0402 (1005 Metric)-0.039" L x 0.024" W (1.00mm x 0.60mm)0.024" (0.60mm)
LQW15A
FIXED IND 13NH 430MA 210 MOHM
$0.21000
14,889 - Immediate
Murata ElectronicsMurata Electronics
1
490-6770-2-ND
490-6770-1-ND
490-6770-6-ND
LQW15
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundNon-Magnetic13 nH±5%430 mA-Unshielded210mOhm Max25 @ 250MHz5GHz--55°C ~ 125°C100 MHz-Surface Mount0402 (1005 Metric)-0.039" L x 0.024" W (1.00mm x 0.60mm)0.024" (0.60mm)
LQW15A
FIXED IND 4.3NH 750MA 70 MOHM
$0.21000
20,828 - Immediate
Murata ElectronicsMurata Electronics
1
490-1138-2-ND
490-1138-1-ND
490-1138-6-ND
LQW15
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundNon-Magnetic4.3 nH±0.2nH750 mA-Unshielded70mOhm Max25 @ 250MHz10GHz--55°C ~ 125°C100 MHz-Surface Mount0402 (1005 Metric)-0.039" L x 0.024" W (1.00mm x 0.60mm)0.024" (0.60mm)
LQW15A
FIXED IND 33NH 260MA 630 MOHM
$0.23000
20,982 - Immediate
Murata ElectronicsMurata Electronics
1
490-6804-2-ND
490-6804-1-ND
490-6804-6-ND
LQW15
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundNon-Magnetic33 nH±2%260 mA-Unshielded630mOhm Max25 @ 250MHz3.2GHz--55°C ~ 125°C100 MHz-Surface Mount0402 (1005 Metric)-0.039" L x 0.020" W (1.00mm x 0.50mm)0.024" (0.60mm)
LQW15A
FIXED IND 8.7NH 540MA 140 MOHM
$0.23000
37,865 - Immediate
Murata ElectronicsMurata Electronics
1
490-6851-2-ND
490-6851-1-ND
490-6851-6-ND
LQW15
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundNon-Magnetic8.7 nH±2%540 mA-Unshielded140mOhm Max25 @ 250MHz5.5GHz--55°C ~ 125°C100 MHz-Surface Mount0402 (1005 Metric)-0.039" L x 0.024" W (1.00mm x 0.60mm)0.024" (0.60mm)
LQW15A
FIXED IND 8.6NH 1.42A 70 MOHM
$0.32000
10,000 - Immediate
Murata ElectronicsMurata Electronics
1
490-15600-2-ND
490-15600-1-ND
490-15600-6-ND
LQW15
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundNon-Magnetic8.6 nH±5%1.42 A-Unshielded70mOhm Max31 @ 250MHz6.5GHzAEC-Q200-55°C ~ 125°C100 MHz-Surface Mount0402 (1005 Metric)-0.039" L x 0.024" W (1.00mm x 0.60mm)0.024" (0.60mm)
LQW15A
FIXED IND 5.1NH 1.77A 40 MOHM
$0.36000
19,937 - Immediate
Murata ElectronicsMurata Electronics
1
490-15501-2-ND
490-15501-1-ND
490-15501-6-ND
LQW15
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundNon-Magnetic5.1 nH±0.1nH1.77 A-Unshielded40mOhm Max35 @ 250MHz8GHzAEC-Q200-55°C ~ 125°C100 MHz-Surface Mount0402 (1005 Metric)-0.039" L x 0.024" W (1.00mm x 0.60mm)0.024" (0.60mm)
LQW15A
FIXED IND 1.5NH 2.1A 28 MOHM SMD
$0.29000
6,625 - Immediate
Murata ElectronicsMurata Electronics
1
490-7626-2-ND
490-7626-1-ND
490-7626-6-ND
LQW15
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundNon-Magnetic1.5 nH±0.2nH2.1 A-Unshielded28mOhm Max20 @ 250MHz18GHz--55°C ~ 125°C100 MHz-Surface Mount0402 (1005 Metric)-0.039" L x 0.024" W (1.00mm x 0.60mm)0.024" (0.60mm)
LQW15A
FIXED IND 6.7NH 1.28A 78 MOHM
$0.32000
9,888 - Immediate
Murata ElectronicsMurata Electronics
1
490-15560-2-ND
490-15560-1-ND
490-15560-6-ND
LQW15
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundNon-Magnetic6.7 nH±5%1.28 A-Unshielded78mOhm Max30 @ 250MHz7GHzAEC-Q200-55°C ~ 125°C100 MHz-Surface Mount0402 (1005 Metric)-0.039" L x 0.024" W (1.00mm x 0.60mm)0.024" (0.60mm)
LQW15A
FIXED IND 9NH 1.42A 70 MOHM SMD
$0.32000
9,494 - Immediate
Murata ElectronicsMurata Electronics
1
490-15608-2-ND
490-15608-1-ND
490-15608-6-ND
LQW15
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundNon-Magnetic9 nH±5%1.42 A-Unshielded70mOhm Max30 @ 250MHz6.5GHzAEC-Q200-55°C ~ 125°C100 MHz-Surface Mount0402 (1005 Metric)-0.039" L x 0.024" W (1.00mm x 0.60mm)0.024" (0.60mm)
LQW15A
FIXED IND 5.4NH 1.77A 40 MOHM
$0.32000
8,607 - Immediate
Murata ElectronicsMurata Electronics
1
490-15515-2-ND
490-15515-1-ND
490-15515-6-ND
LQW15
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundNon-Magnetic5.4 nH±0.5nH1.77 A-Unshielded40mOhm Max35 @ 250MHz8GHzAEC-Q200-55°C ~ 125°C100 MHz-Surface Mount0402 (1005 Metric)-0.039" L x 0.024" W (1.00mm x 0.60mm)0.024" (0.60mm)
LQW15A
FIXED IND 16NH 1A 126 MOHM SMD
$0.32000
7,967 - Immediate
Murata ElectronicsMurata Electronics
1
490-15344-2-ND
490-15344-1-ND
490-15344-6-ND
LQW15
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundNon-Magnetic16 nH±5%1 A-Unshielded126mOhm Max31 @ 250MHz5GHzAEC-Q200-55°C ~ 125°C100 MHz-Surface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.024" W (1.00mm x 0.60mm)0.024" (0.60mm)
LQW15A
FIXED IND 23NH 760MA 201 MOHM
$0.32000
6,302 - Immediate
Murata ElectronicsMurata Electronics
1
490-15366-2-ND
490-15366-1-ND
490-15366-6-ND
LQW15
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundNon-Magnetic23 nH±5%760 mA-Unshielded201mOhm Max29 @ 250MHz4.5GHzAEC-Q200-55°C ~ 125°C100 MHz-Surface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.024" W (1.00mm x 0.60mm)0.024" (0.60mm)
LQW15A
FIXED IND 6.8NH 1.45A 68 MOHM
$0.32000
5,247 - Immediate
Murata ElectronicsMurata Electronics
1
490-15562-2-ND
490-15562-1-ND
490-15562-6-ND
LQW15
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundNon-Magnetic6.8 nH±5%1.45 A-Unshielded68mOhm Max30 @ 250MHz7GHzAEC-Q200-55°C ~ 125°C100 MHz-Surface Mount0402 (1005 Metric)-0.039" L x 0.024" W (1.00mm x 0.60mm)0.024" (0.60mm)
LQW15A
FIXED IND 3NH 1.35A 63 MOHM SMD
$0.34000
8,775 - Immediate
Murata ElectronicsMurata Electronics
1
490-15416-2-ND
490-15416-1-ND
490-15416-6-ND
LQW15
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundNon-Magnetic3 nH±0.2nH1.35 A-Unshielded63mOhm Max20 @ 250MHz12.5GHzAEC-Q200-55°C ~ 125°C100 MHz-Surface Mount0402 (1005 Metric)-0.039" L x 0.024" W (1.00mm x 0.60mm)0.024" (0.60mm)
LQW15A
FIXED IND 3.6NH 1.95A 30 MOHM
$0.34000
5,472 - Immediate
Murata ElectronicsMurata Electronics
1
490-15432-2-ND
490-15432-1-ND
490-15432-6-ND
LQW15
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundNon-Magnetic3.6 nH±0.2nH1.95 A-Unshielded30mOhm Max30 @ 250MHz10GHzAEC-Q200-55°C ~ 125°C100 MHz-Surface Mount0402 (1005 Metric)-0.039" L x 0.024" W (1.00mm x 0.60mm)0.024" (0.60mm)
LQW15A
FIXED IND 2.9NH 1.5A 47 MOHM
$0.36000
3,173 - Immediate
Murata ElectronicsMurata Electronics
1
490-15406-2-ND
490-15406-1-ND
490-15406-6-ND
LQW15
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundNon-Magnetic2.9 nH±2%1.5 A-Unshielded47mOhm Max25 @ 250MHz12.5GHzAEC-Q200-55°C ~ 125°C100 MHz-Surface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.024" W (1.00mm x 0.60mm)0.024" (0.60mm)
LQW15A
FIXED IND 370NH 360MA 575 MOHM
$0.75000
9,580 - Immediate
Murata ElectronicsMurata Electronics
1
490-12217-2-ND
490-12217-1-ND
490-12217-6-ND
LQW15
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite370 nH±10%360 mA-Unshielded575mOhm Max-1GHz--40°C ~ 125°C10 MHz-Surface Mount0402 (1005 Metric)-0.040" L x 0.022" W (1.02mm x 0.55mm)0.026" (0.66mm)
LQW15A
FIXED IND 160NH 480MA 330 MOHM
$0.79000
19,875 - Immediate
Murata ElectronicsMurata Electronics
1
490-14716-2-ND
490-14716-1-ND
490-14716-6-ND
LQW15
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite160 nH±5%480 mA-Unshielded330mOhm Max-900MHz--55°C ~ 125°C100 MHz-Surface Mount0402 (1005 Metric)-0.039" L x 0.024" W (1.00mm x 0.60mm)0.024" (0.60mm)
LQW15A
FIXED IND 20NH 2.2A 28 MOHM SMD
$0.94000
9,357 - Immediate
Murata ElectronicsMurata Electronics
1
490-14266-2-ND
490-14266-1-ND
490-14266-6-ND
LQW15
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite20 nH±10%2.2 A-Unshielded28mOhm Max-3GHzAEC-Q200-40°C ~ 125°C100 MHz-Surface Mount0402 (1005 Metric)-0.039" L x 0.024" W (1.00mm x 0.60mm)0.024" (0.60mm)
LQW15A
FIXED IND 48NH 1.1A 78 MOHM SMD
$0.94000
4,543 - Immediate
Murata ElectronicsMurata Electronics
1
490-14270-2-ND
490-14270-1-ND
490-14270-6-ND
LQW15
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite48 nH±5%1.1 A-Unshielded78mOhm Max-1.4GHzAEC-Q200-40°C ~ 125°C100 MHz-Surface Mount0402 (1005 Metric)-0.039" L x 0.024" W (1.00mm x 0.60mm)0.024" (0.60mm)
LQW15A
FIXED IND 53NH 1.3A 60 MOHM SMD
$1.07000
5,280 - Immediate
Murata ElectronicsMurata Electronics
1
490-14271-2-ND
490-14271-1-ND
490-14271-6-ND
LQW15
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite53 nH±5%1.3 A-Unshielded60mOhm Max-2GHzAEC-Q200-40°C ~ 125°C100 MHz-Surface Mount0402 (1005 Metric)-0.039" L x 0.024" W (1.00mm x 0.60mm)0.024" (0.60mm)
LQW15A
FIXED IND 7.3NH 570MA 130 MOHM
$0.07552
0 - Immediate
Murata ElectronicsMurata Electronics
10,000
Non-Stock
490-6845-2-ND
490-6845-1-ND
490-6845-6-ND
LQW15
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundNon-Magnetic7.3 nH±3%570 mA-Unshielded130mOhm Max25 @ 250MHz6GHz--55°C ~ 125°C100 MHz-Surface Mount0402 (1005 Metric)-0.039" L x 0.024" W (1.00mm x 0.60mm)0.024" (0.60mm)
LQW15A
FIXED IND 2.6NH 850MA 50MOHM SMD
$0.07430
0 - Immediate
Murata ElectronicsMurata Electronics
10,000
Non-Stock
LQW15AN2N6B00D-ND
LQW15
Tape & Reel (TR)
ActiveWirewoundNon-Magnetic2.6 nH±0.1nH850 mA-Unshielded50mOhm Max20 @ 250MHz15GHzAEC-Q200-55°C ~ 125°C100 MHz-Surface Mount0402 (1005 Metric)04020.039" L x 0.024" W (1.00mm x 0.60mm)0.024" (0.60mm)
Showing
1 - 25
of 896