Showing
1 - 25
of 710
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
M SERIES
FIXED IND 8.2NH 500MA 300MOHM SM
$0.18000
69,054 - Immediate
TDK CorporationTDK Corporation
1
445-3057-2-ND
445-3057-1-ND
445-3057-6-ND
MLG
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerCeramic, Non-Magnetic8.2 nH±5%500 mA-Unshielded300mOhm Max8 @ 100MHz3GHz--55°C ~ 125°C100 MHz-Surface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)0.022" (0.55mm)
M SERIES
FIXED IND 18NH 350MA 600MOHM SMD
$0.18000
45,320 - Immediate
TDK CorporationTDK Corporation
1
445-3062-2-ND
445-3062-1-ND
445-3062-6-ND
MLG
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerCeramic, Non-Magnetic18 nH±5%350 mA-Unshielded600mOhm Max8 @ 100MHz2GHz--55°C ~ 125°C100 MHz-Surface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)0.022" (0.55mm)
M SERIES
FIXED IND 30NH 300MA 800MOHM SMD
$0.18000
44,273 - Immediate
TDK CorporationTDK Corporation
1
445-6312-2-ND
445-6312-1-ND
445-6312-6-ND
MLG
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerCeramic, Non-Magnetic30 nH±5%300 mA-Unshielded800mOhm Max8 @ 100MHz1.5GHz--55°C ~ 125°C100 MHz-Surface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)0.022" (0.55mm)
M SERIES
FIXED IND 3.3NH 800MA 200MOHM SM
$0.18000
32,858 - Immediate
TDK CorporationTDK Corporation
1
445-3047-2-ND
445-3047-1-ND
445-3047-6-ND
MLG
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerCeramic, Non-Magnetic3.3 nH±0.3nH800 mA-Unshielded200mOhm Max8 @ 100MHz5GHz--55°C ~ 125°C100 MHz-Surface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)0.022" (0.55mm)
M SERIES
FIXED IND 12NH 400MA 400MOHM SMD
$0.18000
30,799 - Immediate
TDK CorporationTDK Corporation
1
445-3060-2-ND
445-3060-1-ND
445-3060-6-ND
MLG
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerCeramic, Non-Magnetic12 nH±5%400 mA-Unshielded400mOhm Max8 @ 100MHz2.5GHz--55°C ~ 125°C100 MHz-Surface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)0.022" (0.55mm)
M SERIES
FIXED IND 5.6NH 600MA 250MOHM SM
$0.18000
27,977 - Immediate
TDK CorporationTDK Corporation
1
445-3053-2-ND
445-3053-1-ND
445-3053-6-ND
MLG
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerCeramic, Non-Magnetic5.6 nH±0.3nH600 mA-Unshielded250mOhm Max8 @ 100MHz4GHz--55°C ~ 125°C100 MHz-Surface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)0.022" (0.55mm)
M SERIES
FIXED IND 6.8NH 600MA 250MOHM SM
$0.18000
68,273 - Immediate
TDK CorporationTDK Corporation
1
445-3055-2-ND
445-3055-1-ND
445-3055-6-ND
MLG
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerCeramic, Non-Magnetic6.8 nH±5%600 mA-Unshielded250mOhm Max8 @ 100MHz3.5GHz--55°C ~ 125°C100 MHz-Surface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)0.022" (0.55mm)
M SERIES
FIXED IND 100NH 200MA 2 OHM SMD
$0.18000
28,294 - Immediate
TDK CorporationTDK Corporation
1
445-3071-2-ND
445-3071-1-ND
445-3071-6-ND
MLG
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerCeramic, Non-Magnetic100 nH±5%200 mA-Unshielded2Ohm Max8 @ 100MHz700MHz--55°C ~ 125°C100 MHz-Surface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)0.022" (0.55mm)
M SERIES
FIXED IND 24NH 350MA 700MOHM SMD
$0.18000
34,810 - Immediate
TDK CorporationTDK Corporation
1
445-6311-2-ND
445-6311-1-ND
445-6311-6-ND
MLG
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerCeramic, Non-Magnetic24 nH±5%350 mA-Unshielded700mOhm Max8 @ 100MHz1.7GHz--55°C ~ 125°C100 MHz-Surface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)0.022" (0.55mm)
M SERIES
FIXED IND 3.9NH 700MA 200MOHM SM
$0.18000
26,513 - Immediate
TDK CorporationTDK Corporation
1
445-172453-2-ND
445-172453-1-ND
445-172453-6-ND
MLG
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerCeramic, Non-Magnetic3.9 nH±0.2nH700 mA-Unshielded200mOhm Max8 @ 100MHz5GHz--55°C ~ 125°C100 MHz-Surface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)0.022" (0.55mm)
M SERIES
FIXED IND 4.7NH 700MA 250MOHM SM
$0.18000
18,281 - Immediate
TDK CorporationTDK Corporation
1
445-3051-2-ND
445-3051-1-ND
445-3051-6-ND
MLG
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerCeramic, Non-Magnetic4.7 nH±0.3nH700 mA-Unshielded250mOhm Max8 @ 100MHz4.5GHz--55°C ~ 125°C100 MHz-Surface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)0.022" (0.55mm)
M SERIES
FIXED IND 10NH 500MA 350MOHM SMD
$0.18000
17,995 - Immediate
TDK CorporationTDK Corporation
1
445-3059-2-ND
445-3059-1-ND
445-3059-6-ND
MLG
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerCeramic, Non-Magnetic10 nH±5%500 mA-Unshielded350mOhm Max8 @ 100MHz2.5GHz--55°C ~ 125°C100 MHz-Surface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)0.022" (0.55mm)
M SERIES
FIXED IND 47NH 250MA 1.2 OHM SMD
$0.18000
29,798 - Immediate
TDK CorporationTDK Corporation
1
445-3067-2-ND
445-3067-1-ND
445-3067-6-ND
MLG
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerCeramic, Non-Magnetic47 nH±5%250 mA-Unshielded1.2Ohm Max8 @ 100MHz1.1GHz--55°C ~ 125°C100 MHz-Surface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)0.022" (0.55mm)
M SERIES
FIXED IND 1.8NH 900MA 150MOHM SM
$0.19000
212,705 - Immediate
TDK CorporationTDK Corporation
1
445-16270-2-ND
445-16270-1-ND
445-16270-6-ND
MLG
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerCeramic, Non-Magnetic1.8 nH±0.1nH900 mA-Unshielded150mOhm Max7 @ 100MHz8GHz--55°C ~ 125°C100 MHz-Surface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)0.022" (0.55mm)
M SERIES
FIXED IND 22NH 350MA 700MOHM SMD
$0.19000
136,115 - Immediate
TDK CorporationTDK Corporation
1
445-MLG1005S22NHT000TR-ND
445-MLG1005S22NHT000CT-ND
445-MLG1005S22NHT000DKR-ND
MLG
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerCeramic, Non-Magnetic22 nH±3%350 mA-Unshielded700mOhm Max8 @ 100MHz1.7GHz--55°C ~ 125°C100 MHz-Surface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)0.022" (0.55mm)
M SERIES
FIXED IND 0.3NH 1A 100 MOHM SMD
$0.19000
44,683 - Immediate
TDK CorporationTDK Corporation
1
445-16231-2-ND
445-16231-1-ND
445-16231-6-ND
MLG
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerCeramic, Non-Magnetic0.3 nH±0.1nH1 A-Unshielded100mOhm Max-10GHz--55°C ~ 125°C100 MHz-Surface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)0.022" (0.55mm)
M SERIES
FIXED IND 3.9NH 700MA 200MOHM SM
$0.19000
40,402 - Immediate
TDK CorporationTDK Corporation
1
445-16302-2-ND
445-16302-1-ND
445-16302-6-ND
MLG
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerCeramic, Non-Magnetic3.9 nH±0.1nH700 mA-Unshielded200mOhm Max8 @ 100MHz5GHz--55°C ~ 125°C100 MHz-Surface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)0.022" (0.55mm)
M SERIES
FIXED IND 0.7NH 1A 100 MOHM SMD
$0.19000
34,130 - Immediate
TDK CorporationTDK Corporation
1
445-16239-2-ND
445-16239-1-ND
445-16239-6-ND
MLG
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerCeramic, Non-Magnetic0.7 nH±0.1nH1 A-Unshielded100mOhm Max-10GHz--55°C ~ 125°C100 MHz-Surface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)0.022" (0.55mm)
M SERIES
FIXED IND 0.8NH 1A 100 MOHM SMD
$0.19000
32,207 - Immediate
TDK CorporationTDK Corporation
1
445-16241-2-ND
445-16241-1-ND
445-16241-6-ND
MLG
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerCeramic, Non-Magnetic0.8 nH±0.1nH1 A-Unshielded100mOhm Max-10GHz--55°C ~ 125°C100 MHz-Surface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)0.022" (0.55mm)
M SERIES
FIXED IND 1.2NH 1A 100 MOHM SMD
$0.19000
35,625 - Immediate
TDK CorporationTDK Corporation
1
445-16258-2-ND
445-16258-1-ND
445-16258-6-ND
MLG
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerCeramic, Non-Magnetic1.2 nH±0.1nH1 A-Unshielded100mOhm Max7 @ 100MHz10GHz--55°C ~ 125°C100 MHz-Surface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)0.022" (0.55mm)
M SERIES
FIXED IND 2.4NH 800MA 150MOHM SM
$0.19000
30,204 - Immediate
TDK CorporationTDK Corporation
1
445-16283-2-ND
445-16283-1-ND
445-16283-6-ND
MLG
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerCeramic, Non-Magnetic2.4 nH±0.1nH800 mA-Unshielded150mOhm Max7 @ 100MHz7GHz--55°C ~ 125°C100 MHz-Surface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)0.022" (0.55mm)
M SERIES
FIXED IND 0.5NH 1A 100 MOHM SMD
$0.19000
35,999 - Immediate
TDK CorporationTDK Corporation
1
445-16235-2-ND
445-16235-1-ND
445-16235-6-ND
MLG
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerCeramic, Non-Magnetic0.5 nH±0.1nH1 A-Unshielded100mOhm Max-10GHz--55°C ~ 125°C100 MHz-Surface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)0.022" (0.55mm)
M SERIES
FIXED IND 0.6NH 1A 100 MOHM SMD
$0.19000
21,631 - Immediate
TDK CorporationTDK Corporation
1
445-16237-2-ND
445-16237-1-ND
445-16237-6-ND
MLG
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerCeramic, Non-Magnetic0.6 nH±0.1nH1 A-Unshielded100mOhm Max-10GHz--55°C ~ 125°C100 MHz-Surface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)0.022" (0.55mm)
M SERIES
FIXED IND 1NH 1A 100 MOHM SMD
$0.19000
14,739 - Immediate
TDK CorporationTDK Corporation
1
445-16252-2-ND
445-16252-1-ND
445-16252-6-ND
MLG
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerCeramic, Non-Magnetic1 nH±0.1nH1 A-Unshielded100mOhm Max7 @ 100MHz10GHz--55°C ~ 125°C100 MHz-Surface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)0.022" (0.55mm)
M SERIES
FIXED IND 1.5NH 1A 100 MOHM SMD
$0.19000
20,523 - Immediate
TDK CorporationTDK Corporation
1
445-16264-2-ND
445-16264-1-ND
445-16264-6-ND
MLG
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerCeramic, Non-Magnetic1.5 nH±0.1nH1 A-Unshielded100mOhm Max7 @ 100MHz8GHz--55°C ~ 125°C100 MHz-Surface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)0.022" (0.55mm)
Showing
1 - 25
of 710

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.