Showing
1 - 8
of 8
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
SC Series type 1008
FIXED IND 39UH 13MA 5.7 OHM SMD
$0.94000
2,000 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
Non-Stock
PCD1080TR-ND
PCD1080CT-ND
PCD1080DKR-ND
SC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete--39 µH±10%13 mA-Shielded5.7Ohm Max40 @ 2.52MHz15MHz--2.52 MHzSurface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.071" (1.80mm)
SC Series type 1008
FIXED IND 56UH 10MA 7.1 OHM SMD
$0.89000
1,920 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
Non-Stock
PCD1082TR-ND
PCD1082CT-ND
PCD1082DKR-ND
SC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete--56 µH±10%10 mA-Shielded7.1Ohm Max40 @ 2.52MHz13MHz--2.52 MHzSurface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.071" (1.80mm)
SC Series type 1008
FIXED IND 82UH 14MA 7.4 OHM SMD
$0.90000
220 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
Non-Stock
PCD1084TR-ND
PCD1084CT-ND
PCD1084DKR-ND
SC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete--82 µH±10%14 mA-Shielded7.4Ohm Max25 @ 2.52MHz13MHz--2.52 MHzSurface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.071" (1.80mm)
SC Series type 1008
FIXED IND 47UH 12MA 6.6 OHM SMD
Obsolete
0 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
-
Non-Stock
PCD1081TR-ND
PCD1081CT-ND
PCD1081DKR-ND
SC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete--47 µH±10%12 mA-Shielded6.6Ohm Max40 @ 2.52MHz14MHz--2.52 MHzSurface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.071" (1.80mm)
SC Series type 1008
FIXED IND 33UH 14MA 5.2 OHM SMD
Obsolete
0 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
-
Non-Stock
PCD1079TR-ND
PCD1079CT-ND
PCD1079DKR-ND
SC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete--33 µH±10%14 mA-Shielded5.2Ohm Max40 @ 2.52MHz18MHz--2.52 MHzSurface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.071" (1.80mm)
SC Series type 1008
FIXED IND 27UH 18MA 4.5 OHM SMD
Obsolete
0 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
-
Non-Stock
PCD1078TR-ND
PCD1078CT-ND
PCD1078DKR-ND
SC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete--27 µH±10%18 mA-Shielded4.5Ohm Max40 @ 2.52MHz20MHz--2.52 MHzSurface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.071" (1.80mm)
SC Series type 1008
FIXED IND 68UH 17MA 6.5 OHM SMD
Obsolete
0 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
-
Non-Stock
PCD1083TR-ND
PCD1083CT-ND
PCD1083DKR-ND
SC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete--68 µH±10%17 mA-Shielded6.5Ohm Max25 @ 2.52MHz13MHz--2.52 MHzSurface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.071" (1.80mm)
SC Series type 1008
FIXED IND 100UH 10MA 8.4 OHM SMD
Obsolete
0 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
-
Non-Stock
PCD1085TR-ND
PCD1085CT-ND
PCD1085DKR-ND
SC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete--100 µH±10%10 mA-Shielded8.4Ohm Max25 @ 796kHz12MHz--796 kHzSurface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.071" (1.80mm)
Showing
1 - 8
of 8

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.