Fixed Inductors

Results: 331
Stocking Options
Environmental Options
Media
Exclude
331Results
Applied FiltersRemove All

Showing
of 331
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
LQH43PN_26-Series
LQH43PN221M26L
FIXED IND 220UH 240MA 3.48OHM SM
Murata Electronics
5,953
In Stock
1 : $0.62000
Cut Tape (CT)
500 : $0.36926
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
220 µH
±20%
240 mA
220mA
Shielded
3.48Ohm Max
-
2MHz
-
-40°C ~ 85°C
1 MHz
-
Surface Mount
1812 (4532 Metric)
1812 (4532 Metric)
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.110" (2.80mm)
LQH43PN_26-Series
LQH43PN220M26L
FIXED IND 22UH 780MA 392.4 MOHM
Murata Electronics
2,772
In Stock
1 : $0.62000
Cut Tape (CT)
500 : $0.36926
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
22 µH
±20%
780 mA
700mA
Shielded
392.4mOhm Max
-
15MHz
-
-40°C ~ 85°C
1 MHz
-
Surface Mount
1812 (4532 Metric)
1812 (4532 Metric)
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.110" (2.80mm)
LQH43PN_26-Series
LQH43PN100M26L
FIXED IND 10UH 1.17A 176.4 MOHM
Murata Electronics
2,630
In Stock
1 : $0.62000
Cut Tape (CT)
500 : $0.36926
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
10 µH
±20%
1.17 A
1.05A
Shielded
176.4mOhm Max
-
20MHz
-
-40°C ~ 85°C
1 MHz
-
Surface Mount
1812 (4532 Metric)
1812 (4532 Metric)
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.110" (2.80mm)
LQH43PN_26-Series
LQH43PB100M26L
FIXED IND 10UH 620MA 176.4 MOHM
Murata Electronics
2,746
In Stock
1 : $0.76000
Cut Tape (CT)
500 : $0.44820
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
10 µH
±20%
620 mA
1.05A
Shielded
176.4mOhm Max
-
20MHz
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
1812 (4532 Metric)
1812 (4532 Metric)
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.110" (2.80mm)
LQH43PN_26-Series
LQH43CN2R2M03L
FIXED IND 2.2UH 900MA 110MOHM SM
Murata Electronics
2,923
In Stock
1 : $0.50000
Cut Tape (CT)
500 : $0.29412
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
2.2 µH
±20%
900 mA
-
Unshielded
110mOhm Max
-
60MHz
-
-40°C ~ 85°C
1 MHz
-
Surface Mount
1812 (4532 Metric)
1812
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.110" (2.80mm)
LQH43PN_26-Series
LQH43CN101K03L
FIXED IND 100UH 190MA 2.2OHM SMD
Murata Electronics
4,072
In Stock
1 : $0.55000
Cut Tape (CT)
500 : $0.32732
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
100 µH
±10%
190 mA
-
Unshielded
2.2Ohm Max
-
6.8MHz
-
-40°C ~ 85°C
1 MHz
-
Surface Mount
1812 (4532 Metric)
1812
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.110" (2.80mm)
LQH43PN_26-Series
LQH43PN151M26L
FIXED IND 150UH 260MA 2.83OHM SM
Murata Electronics
4,281
In Stock
1 : $0.62000
Cut Tape (CT)
500 : $0.36926
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
150 µH
±20%
260 mA
280mA
Shielded
2.83Ohm Max
-
4MHz
-
-40°C ~ 85°C
1 MHz
-
Surface Mount
1812 (4532 Metric)
1812 (4532 Metric)
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.110" (2.80mm)
LQH43PN_26-Series
LQH43PN2R2M26L
FIXED IND 2.2UH 2.5A 50.4MOHM SM
Murata Electronics
1,500
In Stock
1 : $0.62000
Cut Tape (CT)
500 : $0.36926
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
2.2 µH
±20%
2.5 A
2.3A
Shielded
50.4mOhm Max
-
45MHz
-
-40°C ~ 85°C
1 MHz
-
Surface Mount
1812 (4532 Metric)
1812 (4532 Metric)
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.110" (2.80mm)
LQH43PN_26-Series
LQH43CN100K03L
FIXED IND 10UH 650MA 240MOHM SMD
Murata Electronics
980
In Stock
1 : $0.50000
Cut Tape (CT)
500 : $0.29412
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
10 µH
±10%
650 mA
-
Unshielded
240mOhm Max
-
23MHz
-
-40°C ~ 85°C
1 MHz
-
Surface Mount
1812 (4532 Metric)
1812
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.110" (2.80mm)
LQH43PN_26-Series
LQH43CN220K03L
FIXED IND 22UH 420MA 600MOHM SMD
Murata Electronics
139
In Stock
1 : $0.53000
Cut Tape (CT)
500 : $0.31356
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
22 µH
±10%
420 mA
-
Unshielded
600mOhm Max
-
15MHz
-
-40°C ~ 85°C
1 MHz
-
Surface Mount
1812 (4532 Metric)
1812
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.110" (2.80mm)
LQH43PN_26-Series
LQH43MN100K03L
FIXED IND 10UH 400MA 560MOHM SMD
Murata Electronics
301
In Stock
1 : $0.60000
Cut Tape (CT)
500 : $0.34938
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
10 µH
±10%
400 mA
-
Unshielded
560mOhm Max
35 @ 1MHz
23MHz
-
-40°C ~ 85°C
1 MHz
-
Surface Mount
1812 (4532 Metric)
1812
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.110" (2.80mm)
LQH43PN_26-Series
LQH43PN470M26L
FIXED IND 47UH 520MA 861.6 MOHM
Murata Electronics
1,437
In Stock
1 : $0.62000
Cut Tape (CT)
500 : $0.36926
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
47 µH
±20%
520 mA
470mA
Shielded
861.6mOhm Max
-
8MHz
-
-40°C ~ 85°C
1 MHz
-
Surface Mount
1812 (4532 Metric)
1812 (4532 Metric)
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.110" (2.80mm)
LQH43PN_26-Series
LQH43PN101M26L
FIXED IND 100UH 320MA 1.85OHM SM
Murata Electronics
920
In Stock
1 : $0.62000
Cut Tape (CT)
500 : $0.36926
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
100 µH
±20%
320 mA
320mA
Shielded
1.85Ohm Max
-
4MHz
-
-40°C ~ 85°C
1 MHz
-
Surface Mount
1812 (4532 Metric)
1812 (4532 Metric)
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.110" (2.80mm)
LQH43PN_26-Series
LQH43CN330K03L
FIXED IND 33UH 310MA 1 OHM SMD
Murata Electronics
385
In Stock
1 : $0.50000
Cut Tape (CT)
500 : $0.29412
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
33 µH
±10%
310 mA
-
Unshielded
1Ohm Max
-
12MHz
-
-40°C ~ 85°C
1 MHz
-
Surface Mount
1812 (4532 Metric)
1812
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.110" (2.80mm)
LQH43PN_26-Series
LQH43CN331K03L
FIXED IND 330UH 100MA 6.8OHM SMD
Murata Electronics
480
In Stock
1 : $0.52000
Cut Tape (CT)
500 : $0.30704
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
330 µH
±10%
100 mA
-
Unshielded
6.8Ohm Max
-
3.6MHz
-
-40°C ~ 85°C
1 MHz
-
Surface Mount
1812 (4532 Metric)
1812
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.110" (2.80mm)
LQH43PN_26-Series
LQH43CN471K03L
FIXED IND 470UH 90MA 8.5 OHM SMD
Murata Electronics
426
In Stock
1 : $0.52000
Cut Tape (CT)
500 : $0.30704
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
470 µH
±10%
90 mA
-
Unshielded
8.5Ohm Max
-
3MHz
-
-40°C ~ 85°C
1 kHz
-
Surface Mount
1812 (4532 Metric)
1812
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.110" (2.80mm)
LQH43PN_26-Series
LQH43CN1R8M33L
FIXED IND 1.8UH 2.3A 55 MOHM SMD
Murata Electronics
450
In Stock
1 : $0.55000
Cut Tape (CT)
500 : $0.32604
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
1.8 µH
±20%
2.3 A
-
Unshielded
55mOhm Max
-
70MHz
-
-40°C ~ 85°C
1 MHz
-
Surface Mount
1812 (4532 Metric)
1812 (4532 Metric)
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.110" (2.80mm)
LQH43PN_26-Series
LQH43MN101K03L
FIXED IND 100UH 160MA 2.5OHM SMD
Murata Electronics
1,213
In Stock
1 : $0.60000
Cut Tape (CT)
500 : $0.34938
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
100 µH
±10%
160 mA
-
Unshielded
2.5Ohm Max
40 @ 796kHz
6.8MHz
-
-40°C ~ 85°C
1 MHz
-
Surface Mount
1812 (4532 Metric)
1812
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.110" (2.80mm)
LQH43PN_26-Series
LQH43MN330K03L
FIXED IND 33UH 270MA 1.2 OHM SMD
Murata Electronics
892
In Stock
1 : $0.60000
Cut Tape (CT)
500 : $0.34938
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
33 µH
±10%
270 mA
-
Unshielded
1.2Ohm Max
35 @ 1MHz
12MHz
-
-40°C ~ 85°C
1 MHz
-
Surface Mount
1812 (4532 Metric)
1812
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.110" (2.80mm)
LQH43PN_26-Series
LQH43MN150K03L
FIXED IND 15UH 360MA 730MOHM SMD
Murata Electronics
500
In Stock
1 : $0.56000
Cut Tape (CT)
500 : $0.32774
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
15 µH
±10%
360 mA
-
Unshielded
730mOhm Max
35 @ 1MHz
19MHz
-
-40°C ~ 85°C
1 MHz
-
Surface Mount
1812 (4532 Metric)
1812
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.110" (2.80mm)
LQH43PN_26-Series
LQH43MN221K03L
FIXED IND 220UH 110MA 5.4OHM SMD
Murata Electronics
499
In Stock
1 : $0.60000
Cut Tape (CT)
500 : $0.34938
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
220 µH
±10%
110 mA
-
Unshielded
5.4Ohm Max
40 @ 796kHz
4.5MHz
-
-40°C ~ 85°C
1 MHz
-
Surface Mount
1812 (4532 Metric)
1812
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.110" (2.80mm)
LQH43PN_26-Series
LQH43MN331K03L
FIXED IND 330UH 95MA 8.2 OHM SMD
Murata Electronics
446
In Stock
1 : $0.56000
Cut Tape (CT)
500 : $0.32774
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
330 µH
±10%
95 mA
-
Unshielded
8.2Ohm Max
40 @ 796kHz
3.6MHz
-
-40°C ~ 85°C
1 MHz
-
Surface Mount
1812 (4532 Metric)
1812
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.110" (2.80mm)
LQH43PN_26-Series
LQH43MN821K03L
FIXED IND 820UH 60MA 20.5OHM SMD
Murata Electronics
430
In Stock
1 : $0.60000
Cut Tape (CT)
500 : $0.34938
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
820 µH
±10%
60 mA
-
Unshielded
20.5Ohm Max
40 @ 796kHz
2.2MHz
-
-40°C ~ 85°C
1 kHz
-
Surface Mount
1812 (4532 Metric)
1812
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.110" (2.80mm)
LQH43PN_26-Series
LQH43MN270K03L
FIXED IND 27UH 300MA 1.1 OHM SMD
Murata Electronics
420
In Stock
1 : $0.56000
Cut Tape (CT)
500 : $0.32774
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
27 µH
±10%
300 mA
-
Unshielded
1.1Ohm Max
35 @ 1MHz
14MHz
-
-40°C ~ 85°C
1 MHz
-
Surface Mount
1812 (4532 Metric)
1812
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.110" (2.80mm)
LQH43PN_26-Series
LQH43MN151K03L
FIXED IND 150UH 130MA 3.7OHM SMD
Murata Electronics
400
In Stock
1 : $0.56000
Cut Tape (CT)
500 : $0.32774
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
150 µH
±10%
130 mA
-
Unshielded
3.7Ohm Max
40 @ 796kHz
5.5MHz
-
-40°C ~ 85°C
1 MHz
-
Surface Mount
1812 (4532 Metric)
1812
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.110" (2.80mm)
Showing
of 331

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.