Showing
1 - 20
of 20
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
B82477G
FIXED IND 10UH 4A 25 MOHM SMD
$2.58000
1,030 - Immediate
EPCOS - TDK ElectronicsEPCOS - TDK Electronics
1
495-2696-2-ND
495-2696-1-ND
495-2696-6-ND
B82477G2
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite10 µH±20%4 A-Shielded25mOhm Max----55°C ~ 125°C1 kHzSurface MountNonstandard-0.484" L x 0.484" W (12.30mm x 12.30mm)0.236" (6.00mm)
B82477G
FIXED IND 47UH 1.8A 75 MOHM SMD
$2.47000
629 - Immediate
EPCOS - TDK ElectronicsEPCOS - TDK Electronics
1
495-2699-2-ND
495-2699-1-ND
495-2699-6-ND
B82477G2
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite47 µH±20%1.8 A-Shielded75mOhm Max----55°C ~ 125°C1 kHzSurface MountNonstandard-0.484" L x 0.484" W (12.30mm x 12.30mm)0.236" (6.00mm)
B82477G
FIXED IND 220UH 800MA 400MOHM SM
$2.47000
535 - Immediate
EPCOS - TDK ElectronicsEPCOS - TDK Electronics
1
495-B82477G2224M000TR-ND
495-B82477G2224M000CT-ND
495-B82477G2224M000DKR-ND
B82477G2
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite220 µH±20%800 mA-Shielded400mOhm Max----55°C ~ 125°C1 kHzSurface MountNonstandard-0.484" L x 0.484" W (12.30mm x 12.30mm)0.236" (6.00mm)
B82477G
FIXED IND 470UH 580MA 770MOHM SM
$2.47000
230 - Immediate
EPCOS - TDK ElectronicsEPCOS - TDK Electronics
1
495-2700-2-ND
495-2700-1-ND
495-2700-6-ND
B82477G2
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite470 µH±20%580 mA-Shielded770mOhm Max----55°C ~ 125°C1 kHzSurface MountNonstandard-0.484" L x 0.484" W (12.30mm x 12.30mm)0.236" (6.00mm)
B82477G
FIXED IND 1UH 9A 9 MOHM SMD
$2.89000
353 - Immediate
EPCOS - TDK ElectronicsEPCOS - TDK Electronics
1
495-2695-2-ND
495-2695-1-ND
495-2695-6-ND
B82477G2
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite1 µH±20%9 A-Shielded9mOhm Max----55°C ~ 125°C1 kHzSurface MountNonstandard-0.484" L x 0.484" W (12.30mm x 12.30mm)0.236" (6.00mm)
B82477G
FIXED IND 100UH 1.3A 160MOHM SMD
$2.47000
38 - Immediate
EPCOS - TDK ElectronicsEPCOS - TDK Electronics
1
495-2697-2-ND
495-2697-1-ND
495-2697-6-ND
B82477G2
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite100 µH±20%1.3 A-Shielded160mOhm Max----55°C ~ 125°C1 kHzSurface MountNonstandard-0.484" L x 0.484" W (12.30mm x 12.30mm)0.236" (6.00mm)
B82477G
FIXED IND 22UH 2.8A 36 MOHM SMD
$2.47000
0 - Immediate
EPCOS - TDK ElectronicsEPCOS - TDK Electronics
1
495-5683-2-ND
495-5683-1-ND
495-5683-6-ND
B82477G2
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite22 µH±20%2.8 A-Shielded36mOhm Max----55°C ~ 125°C1 kHzSurface MountNonstandard-0.484" L x 0.484" W (12.30mm x 12.30mm)0.236" (6.00mm)
B82477G
FIXED IND 4.7UH 5A 20 MOHM SMD
$1.27415
0 - Immediate
EPCOS - TDK ElectronicsEPCOS - TDK Electronics
1
Non-Stock
495-2698-2-ND
495-2698-1-ND
B82477G2
Tape & Reel (TR)
Cut Tape (CT)
ActiveWirewoundFerrite4.7 µH±20%5 A-Shielded20mOhm Max----55°C ~ 125°C1 kHzSurface MountNonstandard-0.484" L x 0.484" W (12.30mm x 12.30mm)0.236" (6.00mm)
B82477G
FIXED IND 1MH 400MA 1.53 OHM SMD
$1.27415
0 - Immediate
EPCOS - TDK ElectronicsEPCOS - TDK Electronics
600
Non-Stock
B82477G2105M000-ND
B82477G2
Tape & Reel (TR)
ActiveWirewoundFerrite1 mH±20%400 mA-Shielded1.53Ohm Max----55°C ~ 125°C1 kHzSurface MountNonstandard-0.484" L x 0.484" W (12.30mm x 12.30mm)0.236" (6.00mm)
B82477G
FIXED IND 12UH 3.5A 27 MOHM SMD
$1.27415
0 - Immediate
EPCOS - TDK ElectronicsEPCOS - TDK Electronics
600
Non-Stock
B82477G2123M000-ND
B82477G2
Tape & Reel (TR)
ActiveWirewoundFerrite12 µH±20%3.5 A-Shielded27mOhm Max----55°C ~ 125°C1 kHzSurface MountNonstandard-0.484" L x 0.484" W (12.30mm x 12.30mm)0.236" (6.00mm)
B82477G
FIXED IND 1.3UH 8.7A 10 MOHM SMD
$1.27415
0 - Immediate
EPCOS - TDK ElectronicsEPCOS - TDK Electronics
600
Non-Stock
B82477G2132M000-ND
B82477G2
Tape & Reel (TR)
ActiveWirewoundFerrite1.3 µH±20%8.7 A-Shielded10mOhm Max----55°C ~ 125°C1 kHzSurface MountNonstandard-0.484" L x 0.484" W (12.30mm x 12.30mm)0.236" (6.00mm)
B82477G
FIXED IND 15UH 3.3A 30 MOHM SMD
$1.27415
0 - Immediate
EPCOS - TDK ElectronicsEPCOS - TDK Electronics
600
Non-Stock
B82477G2153M000-ND
B82477G2
Tape & Reel (TR)
ActiveWirewoundFerrite15 µH±20%3.3 A-Shielded30mOhm Max----55°C ~ 125°C1 kHzSurface MountNonstandard-0.484" L x 0.484" W (12.30mm x 12.30mm)0.236" (6.00mm)
B82477G
FIXED IND 150UH 1A 230 MOHM SMD
$1.27415
0 - Immediate
EPCOS - TDK ElectronicsEPCOS - TDK Electronics
600
Non-Stock
B82477G2154M000-ND
B82477G2
Tape & Reel (TR)
ActiveWirewoundFerrite150 µH±20%1 A-Shielded230mOhm Max----55°C ~ 125°C1 kHzSurface MountNonstandard-0.484" L x 0.484" W (12.30mm x 12.30mm)0.236" (6.00mm)
B82477G
FIXED IND 2.2UH 7A 14 MOHM SMD
$1.27415
0 - Immediate
EPCOS - TDK ElectronicsEPCOS - TDK Electronics
600
Non-Stock
B82477G2222M000-ND
B82477G2
Tape & Reel (TR)
ActiveWirewoundFerrite2.2 µH±20%7 A-Shielded14mOhm Max----55°C ~ 125°C1 kHzSurface MountNonstandard-0.484" L x 0.484" W (12.30mm x 12.30mm)0.236" (6.00mm)
B82477G
FIXED IND 3.3UH 6A 17 MOHM SMD
$1.27415
0 - Immediate
EPCOS - TDK ElectronicsEPCOS - TDK Electronics
600
Non-Stock
B82477G2332M000-ND
B82477G2
Tape & Reel (TR)
ActiveWirewoundFerrite3.3 µH±20%6 A-Shielded17mOhm Max----55°C ~ 125°C1 kHzSurface MountNonstandard-0.484" L x 0.484" W (12.30mm x 12.30mm)0.236" (6.00mm)
B82477G
FIXED IND 33UH 2.1A 57 MOHM SMD
$1.27415
0 - Immediate
EPCOS - TDK ElectronicsEPCOS - TDK Electronics
600
Non-Stock
B82477G2333M000-ND
B82477G2
Tape & Reel (TR)
ActiveWirewoundFerrite33 µH±20%2.1 A-Shielded57mOhm Max----55°C ~ 125°C1 kHzSurface MountNonstandard-0.484" L x 0.484" W (12.30mm x 12.30mm)0.236" (6.00mm)
B82477G
FIXED IND 330UH 680MA 510MOHM SM
$1.27415
0 - Immediate
EPCOS - TDK ElectronicsEPCOS - TDK Electronics
600
Non-Stock
B82477G2334M000-ND
B82477G2
Tape & Reel (TR)
ActiveWirewoundFerrite330 µH±20%680 mA-Shielded510mOhm Max----55°C ~ 125°C1 kHzSurface MountNonstandard-0.484" L x 0.484" W (12.30mm x 12.30mm)0.236" (6.00mm)
B82477G
FIXED IND 6.8UH 4.4A 22 MOHM SMD
$1.27415
0 - Immediate
EPCOS - TDK ElectronicsEPCOS - TDK Electronics
600
Non-Stock
B82477G2682M000-ND
B82477G2
Tape & Reel (TR)
ActiveWirewoundFerrite6.8 µH±20%4.4 A-Shielded22mOhm Max----55°C ~ 125°C1 kHzSurface MountNonstandard-0.484" L x 0.484" W (12.30mm x 12.30mm)0.236" (6.00mm)
B82477G
FIXED IND 68UH 1.5A 120 MOHM SMD
$1.27415
0 - Immediate
EPCOS - TDK ElectronicsEPCOS - TDK Electronics
600
Non-Stock
B82477G2683M000-ND
B82477G2
Tape & Reel (TR)
ActiveWirewoundFerrite68 µH±20%1.5 A-Shielded120mOhm Max----55°C ~ 125°C1 kHzSurface MountNonstandard-0.484" L x 0.484" W (12.30mm x 12.30mm)0.236" (6.00mm)
B82477G
FIXED IND 680UH 480MA 1.2OHM SMD
$1.27415
0 - Immediate
EPCOS - TDK ElectronicsEPCOS - TDK Electronics
600
Non-Stock
B82477G2684M000-ND
B82477G2
Tape & Reel (TR)
ActiveWirewoundFerrite680 µH±20%480 mA-Shielded1.2Ohm Max----55°C ~ 125°C1 kHzSurface MountNonstandard-0.484" L x 0.484" W (12.30mm x 12.30mm)0.236" (6.00mm)
Showing
1 - 20
of 20

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.