Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
366 In Stock | 1 : $0.49000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | - | 390 µH | ±5% | 70 mA | - | Unshielded | 19Ohm Max | 40 @ 796kHz | 3.3MHz | - | -20°C ~ 85°C | 100 kHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
595 In Stock | 1 : $0.60000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | - | 330 µH | ±5% | 75 mA | - | Unshielded | 16Ohm Max | 40 @ 796kHz | 3.7MHz | - | -20°C ~ 85°C | 100 kHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
581 In Stock | 1 : $0.60000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | - | 180 µH | ±5% | 85 mA | - | Unshielded | 13Ohm Max | 40 @ 1.5MHz | 5.1MHz | - | -20°C ~ 85°C | 100 kHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
300 In Stock | 1 : $0.60000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | - | 560 nH | ±20% | 560 mA | - | Unshielded | 420mOhm Max | 30 @ 25.2MHz | 120MHz | - | -20°C ~ 85°C | 1 MHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
35 In Stock | 1 : $0.46000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | - | 470 µH | ±5% | 55 mA | - | Unshielded | 31Ohm Max | 30 @ 796kHz | 3.3MHz | - | -20°C ~ 85°C | 100 kHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
70 In Stock | 1 : $0.60000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | - | 470 nH | ±20% | 580 mA | - | Unshielded | 400mOhm Max | 30 @ 25.2MHz | 135MHz | - | -20°C ~ 85°C | 1 MHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
2 In Stock | 1 : $0.60000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | - | 220 µH | ±5% | 85 mA | - | Unshielded | 13Ohm Max | 40 @ 796kHz | 4.5MHz | - | -20°C ~ 85°C | 100 kHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | - | 220 nH | ±20% | 700 mA | - | Unshielded | 300mOhm Max | 30 @ 25.2MHz | 230MHz | - | -20°C ~ 85°C | 1 MHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | - | 270 nH | ±20% | 650 mA | - | Unshielded | 320mOhm Max | 30 @ 25.2MHz | 200MHz | - | -20°C ~ 85°C | 1 MHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | - | 330 nH | ±20% | 630 mA | - | Unshielded | 350mOhm Max | 30 @ 25.2MHz | 180MHz | - | -20°C ~ 85°C | 1 MHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | - | 390 nH | ±20% | 620 mA | - | Unshielded | 370mOhm Max | 30 @ 25.2MHz | 155MHz | - | -20°C ~ 85°C | 1 MHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | - | 680 nH | ±20% | 530 mA | - | Unshielded | 480mOhm Max | 30 @ 25.2MHz | 105MHz | - | -20°C ~ 85°C | 1 MHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | - | 820 nH | ±20% | 500 mA | - | Unshielded | 500mOhm Max | 30 @ 25.2MHz | 90MHz | - | -20°C ~ 85°C | 1 MHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | - | 1 µH | ±10% | 470 mA | - | Unshielded | 520mOhm Max | 30 @ 25.2MHz | 80MHz | - | -20°C ~ 85°C | 1 MHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | - | 1.2 µH | ±10% | 460 mA | - | Unshielded | 550mOhm Max | 30 @ 25.2MHz | 70MHz | - | -20°C ~ 85°C | 1 MHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | - | 1.5 µH | ±10% | 430 mA | - | Unshielded | 610mOhm Max | 30 @ 25.2MHz | 60MHz | - | -20°C ~ 85°C | 1 MHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | - | 1.8 µH | ±10% | 410 mA | - | Unshielded | 610mOhm Max | 30 @ 25.2MHz | 50MHz | - | -20°C ~ 85°C | 1 MHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | - | 2.2 µH | ±10% | 410 mA | - | Unshielded | 610mOhm Max | 30 @ 7.96MHz | 45MHz | - | -20°C ~ 85°C | 1 MHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | - | 2.7 µH | ±10% | 400 mA | - | Unshielded | 610mOhm Max | 50 @ 7.96MHz | 43MHz | - | -20°C ~ 85°C | 1 MHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | - | 3.3 µH | ±10% | 380 mA | - | Unshielded | 660mOhm Max | 50 @ 7.96MHz | 39MHz | - | -20°C ~ 85°C | 1 MHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | - | 3.9 µH | ±10% | 360 mA | - | Unshielded | 740mOhm Max | 50 @ 7.96MHz | 36MHz | - | -20°C ~ 85°C | 1 MHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | - | 4.7 µH | ±10% | 350 mA | - | Unshielded | 810mOhm Max | 50 @ 5MHz | 33MHz | - | -20°C ~ 85°C | 1 MHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | - | 5.6 µH | ±10% | 330 mA | - | Unshielded | 880mOhm Max | 50 @ 5MHz | 30MHz | - | -20°C ~ 85°C | 1 MHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | - | 6.8 µH | ±10% | 310 mA | - | Unshielded | 1Ohm Max | 50 @ 5MHz | 26MHz | - | -20°C ~ 85°C | 1 MHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | - | 8.2 µH | ±10% | 250 mA | - | Unshielded | 1.6Ohm Max | 50 @ 5MHz | 24MHz | - | -20°C ~ 85°C | 1 MHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) |