Showing
1 - 15
of 15
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
ELL-5PS820M
FIXED IND 82UH 360MA 1.16OHM SMD
$1.11000
3,314 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
Non-Stock
PCD2241TR-ND
PCD2241CT-ND
PCD2241DKR-ND
S
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteWirewound-82 µH±20%360 mA340mAShielded1.16Ohm----100 kHzSurface MountNonstandard-0.197" L x 0.197" W (5.00mm x 5.00mm)0.079" (2.00mm)
ELL-5PS150M
FIXED IND 15UH 1A 170 MOHM SMD
$1.11000
1,055 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
Non-Stock
PCD2235TR-ND
PCD2235CT-ND
PCD2235DKR-ND
S
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteWirewound-15 µH±20%1 A790mAShielded170mOhm----100 kHzSurface MountNonstandard-0.197" L x 0.197" W (5.00mm x 5.00mm)0.079" (2.00mm)
ELL-5PS560M
FIXED IND 56UH 500MA 680MOHM SMD
$1.11000
675 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
Non-Stock
PCD2239TR-ND
PCD2239CT-ND
PCD2239DKR-ND
S
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteWirewound-56 µH±20%500 mA430mAShielded680mOhm----100 kHzSurface MountNonstandard-0.197" L x 0.197" W (5.00mm x 5.00mm)0.079" (2.00mm)
ELL-5PS1R2N
FIXED IND 1.2UH 2.5A 22 MOHM SMD
Obsolete
0 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
-
Non-Stock
PCD2228TR-ND
PCD2228CT-ND
PCD2228DKR-ND
S
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteWirewound-1.2 µH±30%2.5 A2.5AShielded22mOhm----100 kHzSurface MountNonstandard-0.197" L x 0.197" W (5.00mm x 5.00mm)0.079" (2.00mm)
ELL-5PS1R5N
FIXED IND 1.5UH 2.4A 28 MOHM SMD
Obsolete
0 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
-
Non-Stock
PCD2229TR-ND
PCD2229CT-ND
PCD2229DKR-ND
S
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteWirewound-1.5 µH±30%2.4 A2.4AShielded28mOhm----100 kHzSurface MountNonstandard-0.197" L x 0.197" W (5.00mm x 5.00mm)0.079" (2.00mm)
ELL-5PS2R2N
FIXED IND 2.2UH 2.1A 34 MOHM SMD
Obsolete
0 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
-
Non-Stock
PCD2230TR-ND
PCD2230CT-ND
PCD2230DKR-ND
S
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteWirewound-2.2 µH±30%2.1 A2.1AShielded34mOhm----100 kHzSurface MountNonstandard-0.197" L x 0.197" W (5.00mm x 5.00mm)0.079" (2.00mm)
ELL-5PS2R7N
FIXED IND 2.7UH 2.05A 40MOHM SMD
Obsolete
0 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
-
Non-Stock
PCD2231TR-ND
PCD2231CT-ND
PCD2231DKR-ND
S
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteWirewound-2.7 µH±30%2.05 A2AShielded40mOhm----100 kHzSurface MountNonstandard-0.197" L x 0.197" W (5.00mm x 5.00mm)0.079" (2.00mm)
ELL-5PS3R3N
FIXED IND 3.3UH 2A 46 MOHM SMD
Obsolete
0 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
-
Non-Stock
PCD2232TR-ND
PCD2232CT-ND
PCD2232DKR-ND
S
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteWirewound-3.3 µH±30%2 A1.9AShielded46mOhm----100 kHzSurface MountNonstandard-0.197" L x 0.197" W (5.00mm x 5.00mm)0.079" (2.00mm)
ELL-5PS4R7N
FIXED IND 4.7UH 1.6A 61 MOHM SMD
Obsolete
0 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
-
Non-Stock
PCD2233TR-ND
PCD2233CT-ND
PCD2233DKR-ND
S
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteWirewound-4.7 µH±30%1.6 A1.5AShielded61mOhm----100 kHzSurface MountNonstandard-0.197" L x 0.197" W (5.00mm x 5.00mm)0.079" (2.00mm)
ELL-5PS100M
FIXED IND 10UH 1.1A 120 MOHM SMD
Obsolete
0 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
-
Non-Stock
PCD2234TR-ND
PCD2234CT-ND
PCD2234DKR-ND
S
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteWirewound-10 µH±20%1.1 A1AShielded120mOhm----100 kHzSurface MountNonstandard-0.197" L x 0.197" W (5.00mm x 5.00mm)0.079" (2.00mm)
ELL-5PS220M
FIXED IND 22UH 750MA 290MOHM SMD
Obsolete
0 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
-
Non-Stock
PCD2236TR-ND
PCD2236CT-ND
PCD2236DKR-ND
S
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteWirewound-22 µH±20%750 mA650mAShielded290mOhm----100 kHzSurface MountNonstandard-0.197" L x 0.197" W (5.00mm x 5.00mm)0.079" (2.00mm)
ELL-5PS330M
FIXED IND 33UH 490MA 470MOHM SMD
Obsolete
0 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
-
Non-Stock
PCD2237TR-ND
PCD2237CT-ND
PCD2237DKR-ND
S
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteWirewound-33 µH±20%490 mA490mAShielded470mOhm----100 kHzSurface MountNonstandard-0.197" L x 0.197" W (5.00mm x 5.00mm)0.079" (2.00mm)
ELL-5PS470M
FIXED IND 47UH 550MA 620MOHM SMD
Obsolete
0 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
-
Non-Stock
PCD2238TR-ND
PCD2238CT-ND
PCD2238DKR-ND
S
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteWirewound-47 µH±20%550 mA450mAShielded620mOhm----100 kHzSurface MountNonstandard-0.197" L x 0.197" W (5.00mm x 5.00mm)0.079" (2.00mm)
ELL-5PS680M
FIXED IND 68UH 480MA 750MOHM SMD
Obsolete
0 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
-
Non-Stock
PCD2240TR-ND
PCD2240CT-ND
PCD2240DKR-ND
S
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteWirewound-68 µH±20%480 mA380mAShielded750mOhm----100 kHzSurface MountNonstandard-0.197" L x 0.197" W (5.00mm x 5.00mm)0.079" (2.00mm)
ELL-5PS101M
FIXED IND 100UH 340MA 1.32OHM SM
Obsolete
0 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
-
Non-Stock
PCD2242TR-ND
PCD2242CT-ND
PCD2242DKR-ND
S
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteWirewound-100 µH±20%340 mA300mAShielded1.32Ohm----100 kHzSurface MountNonstandard-0.197" L x 0.197" W (5.00mm x 5.00mm)0.079" (2.00mm)
Showing
1 - 15
of 15

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.