Showing
1 - 25
of 228
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
NS10165T150MNA
FIXED IND 22UH 3.41A 37.2MOHM SM
$1.38000
3,248 - Immediate
Taiyo YudenTaiyo Yuden
1
587-3147-2-ND
587-3147-1-ND
587-3147-6-ND
NS
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite22 µH±20%3.41 A3.6AShielded37.2mOhm Max-10.6MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.398" L x 0.398" W (10.10mm x 10.10mm)0.270" (6.85mm)
NS10145T221MNA
FIXED IND 220UH 780MA 582MOHM SM
$1.42000
17,636 - Immediate
Taiyo YudenTaiyo Yuden
1
587-3124-2-ND
587-3124-1-ND
587-3124-6-ND
NS
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite220 µH±20%780 mA910mAShielded582mOhm Max-4.2MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.398" L x 0.398" W (10.10mm x 10.10mm)0.191" (4.85mm)
NS10145T221MNA
FIXED IND 4.7UH 5.03A 17MOHM SMD
$1.42000
14,325 - Immediate
Taiyo YudenTaiyo Yuden
1
587-3131-2-ND
587-3131-1-ND
587-3131-6-ND
NS
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite4.7 µH±30%5.03 A6.69AShielded17mOhm Max-27.8MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.398" L x 0.398" W (10.10mm x 10.10mm)0.191" (4.85mm)
NS10145T221MNA
FIXED IND 680UH 420MA 1.884 OHM
$1.42000
14,092 - Immediate
Taiyo YudenTaiyo Yuden
1
587-3134-2-ND
587-3134-1-ND
587-3134-6-ND
NS
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite680 µH±20%420 mA500mAShielded1.884Ohm Max-2.3MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.398" L x 0.398" W (10.10mm x 10.10mm)0.191" (4.85mm)
NS10155 Series
FIXED IND 6.8UH 4.98A 19.2 MOHM
$1.50000
5,203 - Immediate
Taiyo YudenTaiyo Yuden
1
587-3143-2-ND
587-3143-1-ND
587-3143-6-ND
NS
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite6.8 µH±30%4.98 A6AShielded19.2mOhm Max-24.2MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.398" L x 0.398" W (10.10mm x 10.10mm)0.230" (5.85mm)
NS Series, SMD
FIXED IND 680UH 720MA 912MOHM SM
$1.87000
1,784 - Immediate
Taiyo YudenTaiyo Yuden
1
587-2738-2-ND
587-2738-1-ND
587-2738-6-ND
NS
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite680 µH±20%720 mA600mAShielded912mOhm Max-2.5MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.492" L x 0.492" W (12.50mm x 12.50mm)0.230" (5.85mm)
NS Series, SMD
FIXED IND 100UH 2.01A 132MOHM SM
$2.23000
19,832 - Immediate
Taiyo YudenTaiyo Yuden
1
587-2764-2-ND
587-2764-1-ND
587-2764-6-ND
NS
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite100 µH±20%2.01 A2.64AShielded132mOhm Max-3.9MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.492" L x 0.492" W (12.50mm x 12.50mm)0.309" (7.85mm)
NS Series, SMD
FIXED IND 15UH 5.22A 22.08 MOHM
$2.23000
2,864 - Immediate
Taiyo YudenTaiyo Yuden
1
587-2759-2-ND
587-2759-1-ND
587-2759-6-ND
NS
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite15 µH±20%5.22 A6.54AShielded22.08mOhm Max-14MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.492" L x 0.492" W (12.50mm x 12.50mm)0.309" (7.85mm)
NS Series, SMD
FIXED IND 47UH 2.95A 61.8MOHM SM
$2.23000
2,874 - Immediate
Taiyo YudenTaiyo Yuden
1
587-2762-2-ND
587-2762-1-ND
587-2762-6-ND
NS
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite47 µH±20%2.95 A3.76AShielded61.8mOhm Max-6.5MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.492" L x 0.492" W (12.50mm x 12.50mm)0.309" (7.85mm)
NS10165T150MNA
FIXED IND 3.3UH 6.76A 10.8 MOHM
$1.38000
2,133 - Immediate
Taiyo YudenTaiyo Yuden
1
587-3149-2-ND
587-3149-1-ND
587-3149-6-ND
NS
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite3.3 µH±30%6.76 A9.3AShielded10.8mOhm Max-42MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.398" L x 0.398" W (10.10mm x 10.10mm)0.270" (6.85mm)
NS10145T221MNA
FIXED IND 22UH 2.55A 62.4MOHM SM
$1.42000
2,097 - Immediate
Taiyo YudenTaiyo Yuden
1
587-3123-2-ND
587-3123-1-ND
587-3123-6-ND
NS
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite22 µH±20%2.55 A2.87AShielded62.4mOhm Max-13.5MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.398" L x 0.398" W (10.10mm x 10.10mm)0.191" (4.85mm)
NS10145T221MNA
FIXED IND 100UH 1.25A 240MOHM SM
$1.42000
1,642 - Immediate
Taiyo YudenTaiyo Yuden
1
587-3116-2-ND
587-3116-1-ND
587-3116-6-ND
NS
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite100 µH±20%1.25 A1.29AShielded240mOhm Max-6MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.398" L x 0.398" W (10.10mm x 10.10mm)0.191" (4.85mm)
NS Series, SMD
FIXED IND 100UH 1.86A 140.4 MOHM
$1.87000
5,481 - Immediate
Taiyo YudenTaiyo Yuden
1
587-2733-2-ND
587-2733-1-ND
587-2733-6-ND
NS
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite100 µH±20%1.86 A1.53AShielded140.4mOhm Max-6.7MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.492" L x 0.492" W (12.50mm x 12.50mm)0.230" (5.85mm)
NS Series, SMD
FIXED IND 68UH 2.3A 93 MOHM SMD
$2.09000
9,845 - Immediate
Taiyo YudenTaiyo Yuden
1
587-2749-2-ND
587-2749-1-ND
587-2749-6-ND
NS
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite68 µH±20%2.3 A2.78AShielded93mOhm Max-6.7MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.492" L x 0.492" W (12.50mm x 12.50mm)0.270" (6.85mm)
NS Series, SMD
FIXED IND 33UH 3.22A 46.8MOHM SM
$2.09000
2,552 - Immediate
Taiyo YudenTaiyo Yuden
1
587-2747-2-ND
587-2747-1-ND
587-2747-6-ND
NS
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite33 µH±20%3.22 A3.89AShielded46.8mOhm Max-9.1MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.492" L x 0.492" W (12.50mm x 12.50mm)0.270" (6.85mm)
NS Series, SMD
FIXED IND 150UH 1.51A 193.2 MOHM
$2.23000
2,885 - Immediate
Taiyo YudenTaiyo Yuden
1
587-2765-2-ND
587-2765-1-ND
587-2765-6-ND
NS
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite150 µH±20%1.51 A2.09AShielded193.2mOhm Max-3.4MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.492" L x 0.492" W (12.50mm x 12.50mm)0.309" (7.85mm)
NS Series, SMD
FIXED IND 10UH 5.55A 18.72 MOHM
$2.23000
2,476 - Immediate
Taiyo YudenTaiyo Yuden
1
587-2758-2-ND
587-2758-1-ND
587-2758-6-ND
NS
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite10 µH±20%5.55 A7.65AShielded18.72mOhm Max-21.5MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.492" L x 0.492" W (12.50mm x 12.50mm)0.309" (7.85mm)
NS Series, SMD
FIXED IND 1MH 590MA 1.344OHM SMD
$1.87000
2,957 - Immediate
Taiyo YudenTaiyo Yuden
1
587-2739-2-ND
587-2739-1-ND
587-2739-6-ND
NS
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite1 mH±20%590 mA470mAShielded1.344Ohm Max-2MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.492" L x 0.492" W (12.50mm x 12.50mm)0.230" (5.85mm)
NS Series, SMD
FIXED IND 6UH 5.6A 16.8 MOHM SMD
$1.87000
1,927 - Immediate
Taiyo YudenTaiyo Yuden
1
587-2726-2-ND
587-2726-1-ND
587-2726-6-ND
NS
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite6 µH±30%5.6 A5.01AShielded16.8mOhm Max-26.4MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.492" L x 0.492" W (12.50mm x 12.50mm)0.230" (5.85mm)
NS Series, SMD
FIXED IND 2UH 7.6A 9.6 MOHM SMD
$2.09000
1,996 - Immediate
Taiyo YudenTaiyo Yuden
1
587-2741-2-ND
587-2741-1-ND
587-2741-6-ND
NS
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite2 µH±30%7.6 A13.91AShielded9.6mOhm Max-82.3MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.492" L x 0.492" W (12.50mm x 12.50mm)0.270" (6.85mm)
NS Series, SMD
FIXED IND 7UH 5.21A 19.44MOHM SM
$2.09000
1,632 - Immediate
Taiyo YudenTaiyo Yuden
1
587-2743-2-ND
587-2743-1-ND
587-2743-6-ND
NS
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite7 µH±30%5.21 A7.93AShielded19.44mOhm Max-24.6MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.492" L x 0.492" W (12.50mm x 12.50mm)0.270" (6.85mm)
NS Series, SMD
FIXED IND 6.8UH 5.84A 15.72 MOHM
$2.23000
2,377 - Immediate
Taiyo YudenTaiyo Yuden
1
587-2757-2-ND
587-2757-1-ND
587-2757-6-ND
NS
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite6.8 µH±30%5.84 A10.02AShielded15.72mOhm Max-24MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.492" L x 0.492" W (12.50mm x 12.50mm)0.309" (7.85mm)
NS Series, SMD
FIXED IND 10UH 5.04A 21 MOHM SMD
$2.89000
2,000 - Immediate
Taiyo YudenTaiyo Yuden
1
587-3658-2-ND
587-3658-1-ND
587-3658-6-ND
NS
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite10 µH±20%5.04 A4.73AShielded21mOhm Max-21.8MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard-0.492" L x 0.492" W (12.50mm x 12.50mm)0.230" (5.85mm)
NS Series, SMD
FIXED IND 100UH 1.81A 147.6 MOHM
$2.89000
2,000 - Immediate
Taiyo YudenTaiyo Yuden
1
587-3667-2-ND
587-3667-1-ND
587-3667-6-ND
NS
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite100 µH±20%1.81 A2.23AShielded147.6mOhm Max-5.5MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard-0.492" L x 0.492" W (12.50mm x 12.50mm)0.270" (6.85mm)
NS10145T221MNA
FIXED IND 68UH 1.45A 180MOHM SMD
$1.42000
19,800 - Immediate
Taiyo YudenTaiyo Yuden
1
587-3133-2-ND
587-3133-1-ND
587-3133-6-ND
NS
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite68 µH±20%1.45 A1.66AShielded180mOhm Max-7.4MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.398" L x 0.398" W (10.10mm x 10.10mm)0.191" (4.85mm)
Showing
1 - 25
of 228

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.