Showing
1 - 25
of 115
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
MFG_LLQBA201212T1R0M
LLQBA201212T1R0M
FIXED IND 1UH 405MA 150 MOHM SMD
Taiyo Yuden
0
In Stock
3,000 : $0.08230
Tape & Reel (TR)
Tape & Reel (TR)
ActiveWirewoundFerrite1 µH±20%405 mA-Unshielded150mOhm-100MHz--40°C ~ 105°C7.96 MHz-Surface Mount0805 (2012 Metric)08050.079" L x 0.049" W (2.00mm x 1.25mm)0.057" (1.45mm)
MFG_LLQBA201212T150K
LLQBA201212T150K
FIXED IND 15UH 100MA 1.3 OHM SMD
Taiyo Yuden
0
In Stock
3,000 : $0.08230
Tape & Reel (TR)
Tape & Reel (TR)
ActiveWirewoundFerrite15 µH±10%100 mA-Unshielded1.3Ohm-28MHz--40°C ~ 105°C2.52 MHz-Surface Mount0805 (2012 Metric)08050.079" L x 0.049" W (2.00mm x 1.25mm)0.057" (1.45mm)
MFG_LLQBA201212T470K
LLQBA201212T470K
FIXED IND 47UH 60MA 3.7 OHM SMD
Taiyo Yuden
0
In Stock
3,000 : $0.08230
Tape & Reel (TR)
Tape & Reel (TR)
ActiveWirewoundFerrite47 µH±10%60 mA-Unshielded3.7Ohm-11MHz--40°C ~ 105°C2.52 MHz-Surface Mount0805 (2012 Metric)08050.079" L x 0.049" W (2.00mm x 1.25mm)0.057" (1.45mm)
MFG_LLQBA201212T220M
LLQBA201212T220M
FIXED IND 22UH 80MA 1.7 OHM SMD
Taiyo Yuden
0
In Stock
3,000 : $0.08230
Tape & Reel (TR)
Tape & Reel (TR)
ActiveWirewoundFerrite22 µH±20%80 mA-Unshielded1.7Ohm-16MHz--40°C ~ 105°C2.52 MHz-Surface Mount0805 (2012 Metric)08050.079" L x 0.049" W (2.00mm x 1.25mm)0.057" (1.45mm)
MFG_LLQBA201212T101M
LLQBA201212T101M
FIXED IND 100UH 45MA 7 OHM SMD
Taiyo Yuden
0
In Stock
3,000 : $0.08230
Tape & Reel (TR)
Tape & Reel (TR)
ActiveWirewoundFerrite100 µH±20%45 mA-Unshielded7Ohm-8MHz--40°C ~ 105°C796 kHz-Surface Mount0805 (2012 Metric)08050.079" L x 0.049" W (2.00mm x 1.25mm)0.057" (1.45mm)
MFG_LLQBA201212T470M
LLQBA201212T470M
FIXED IND 47UH 60MA 3.7 OHM SMD
Taiyo Yuden
0
In Stock
3,000 : $0.08230
Tape & Reel (TR)
Tape & Reel (TR)
ActiveWirewoundFerrite47 µH±20%60 mA-Unshielded3.7Ohm-11MHz--40°C ~ 105°C2.52 MHz-Surface Mount0805 (2012 Metric)08050.079" L x 0.049" W (2.00mm x 1.25mm)0.057" (1.45mm)
MFG_LLQBA201212T680K
LLQBA201212T680K
FIXED IND 68UH 50MA 6 OHM SMD
Taiyo Yuden
0
In Stock
3,000 : $0.08230
Tape & Reel (TR)
Tape & Reel (TR)
ActiveWirewoundFerrite68 µH±10%50 mA-Unshielded6Ohm-10MHz--40°C ~ 105°C2.52 MHz-Surface Mount0805 (2012 Metric)08050.079" L x 0.049" W (2.00mm x 1.25mm)0.057" (1.45mm)
MFG_LLQBA201212T6R8M
LLQBA201212T6R8M
FIXED IND 6.8UH 135MA 470MOHM SM
Taiyo Yuden
0
In Stock
3,000 : $0.08230
Tape & Reel (TR)
Tape & Reel (TR)
ActiveWirewoundFerrite6.8 µH±20%135 mA-Unshielded470mOhm-38MHz--40°C ~ 105°C7.96 MHz-Surface Mount0805 (2012 Metric)08050.079" L x 0.049" W (2.00mm x 1.25mm)0.057" (1.45mm)
MFG_LLQBA201212T4R7M
LLQBA201212T4R7M
FIXED IND 4.7UH 190MA 400MOHM SM
Taiyo Yuden
0
In Stock
3,000 : $0.08230
Tape & Reel (TR)
Tape & Reel (TR)
ActiveWirewoundFerrite4.7 µH±20%190 mA-Unshielded400mOhm-45MHz--40°C ~ 105°C7.96 MHz-Surface Mount0805 (2012 Metric)08050.079" L x 0.049" W (2.00mm x 1.25mm)0.057" (1.45mm)
MFG_LLQBA201212T101K
LLQBA201212T101K
FIXED IND 100UH 45MA 7 OHM SMD
Taiyo Yuden
0
In Stock
3,000 : $0.08230
Tape & Reel (TR)
Tape & Reel (TR)
ActiveWirewoundFerrite100 µH±10%45 mA-Unshielded7Ohm-8MHz--40°C ~ 105°C796 kHz-Surface Mount0805 (2012 Metric)08050.079" L x 0.049" W (2.00mm x 1.25mm)0.057" (1.45mm)
MFG_LLQBA201212T100KR
LLQBA201212T100KR
FIXED IND 10UH 120MA 500MOHM SMD
Taiyo Yuden
0
In Stock
3,000 : $0.08230
Tape & Reel (TR)
Tape & Reel (TR)
ActiveWirewoundFerrite10 µH±10%120 mA-Unshielded500mOhm-32MHz--40°C ~ 105°C2.52 MHz-Surface Mount0805 (2012 Metric)08050.079" L x 0.049" W (2.00mm x 1.25mm)0.057" (1.45mm)
MFG_LLQBA201212T100MR
LLQBA201212T100MR
FIXED IND 10UH 120MA 500MOHM SMD
Taiyo Yuden
0
In Stock
3,000 : $0.08230
Tape & Reel (TR)
Tape & Reel (TR)
ActiveWirewoundFerrite10 µH±20%120 mA-Unshielded500mOhm-32MHz--40°C ~ 105°C2.52 MHz-Surface Mount0805 (2012 Metric)08050.079" L x 0.049" W (2.00mm x 1.25mm)0.057" (1.45mm)
MFG_LLQBA201212T100M
LLQBA201212T100M
FIXED IND 10UH 120MA 700MOHM SMD
Taiyo Yuden
0
In Stock
3,000 : $0.08230
Tape & Reel (TR)
Tape & Reel (TR)
ActiveWirewoundFerrite10 µH±20%120 mA-Unshielded700mOhm-32MHz--40°C ~ 105°C2.52 MHz-Surface Mount0805 (2012 Metric)08050.079" L x 0.049" W (2.00mm x 1.25mm)0.057" (1.45mm)
MFG_LLQBA201212T2R2M
LLQBA201212T2R2M
FIXED IND 2.2UH 260MA 230MOHM SM
Taiyo Yuden
0
In Stock
3,000 : $0.08230
Tape & Reel (TR)
Tape & Reel (TR)
ActiveWirewoundFerrite2.2 µH±20%260 mA-Unshielded230mOhm-80MHz--40°C ~ 105°C7.96 MHz-Surface Mount0805 (2012 Metric)08050.079" L x 0.049" W (2.00mm x 1.25mm)0.057" (1.45mm)
MFG_LLQBA201212T100K
LLQBA201212T100K
FIXED IND 10UH 120MA 700MOHM SMD
Taiyo Yuden
0
In Stock
3,000 : $0.08230
Tape & Reel (TR)
Tape & Reel (TR)
ActiveWirewoundFerrite10 µH±10%120 mA-Unshielded700mOhm-32MHz--40°C ~ 105°C2.52 MHz-Surface Mount0805 (2012 Metric)08050.079" L x 0.049" W (2.00mm x 1.25mm)0.057" (1.45mm)
MFG_LLQBA201212T220K
LLQBA201212T220K
FIXED IND 22UH 80MA 1.7 OHM SMD
Taiyo Yuden
0
In Stock
3,000 : $0.08230
Tape & Reel (TR)
Tape & Reel (TR)
ActiveWirewoundFerrite22 µH±10%80 mA-Unshielded1.7Ohm-16MHz--40°C ~ 105°C2.52 MHz-Surface Mount0805 (2012 Metric)08050.079" L x 0.049" W (2.00mm x 1.25mm)0.057" (1.45mm)
MFG_LLQBA201212T3R3M
LLQBA201212T3R3M
FIXED IND 3.3UH 235MA 300MOHM SM
Taiyo Yuden
0
In Stock
3,000 : $0.08230
Tape & Reel (TR)
Tape & Reel (TR)
ActiveWirewoundFerrite3.3 µH±20%235 mA-Unshielded300mOhm-55MHz--40°C ~ 105°C7.96 MHz-Surface Mount0805 (2012 Metric)08050.079" L x 0.049" W (2.00mm x 1.25mm)0.057" (1.45mm)
MFG_LLQBA251818T100M
LLQBA251818T100M
FIXED IND 10UH 165MA 250MOHM SMD
Taiyo Yuden
0
In Stock
2,000 : $0.08828
Tape & Reel (TR)
Tape & Reel (TR)
ActiveWirewoundFerrite10 µH±20%165 mA-Unshielded250mOhm-30MHz--40°C ~ 105°C2.52 MHz-Surface Mount1007 (2518 Metric)10070.098" L x 0.071" W (2.50mm x 1.80mm)0.079" (2.00mm)
MFG_LLQBA251818T100K
LLQBA251818T100K
FIXED IND 10UH 165MA 250MOHM SMD
Taiyo Yuden
0
In Stock
2,000 : $0.08828
Tape & Reel (TR)
Tape & Reel (TR)
ActiveWirewoundFerrite10 µH±10%165 mA-Unshielded250mOhm-30MHz--40°C ~ 105°C2.52 MHz-Surface Mount1007 (2518 Metric)10070.098" L x 0.071" W (2.50mm x 1.80mm)0.079" (2.00mm)
MFG_LLQBA251818T101K
LLQBA251818T101K
FIXED IND 100UH 60MA 2.1 OHM SMD
Taiyo Yuden
0
In Stock
2,000 : $0.08828
Tape & Reel (TR)
Tape & Reel (TR)
ActiveWirewoundFerrite100 µH±10%60 mA-Unshielded2.1Ohm-9MHz--40°C ~ 105°C796 kHz-Surface Mount1007 (2518 Metric)10070.098" L x 0.071" W (2.50mm x 1.80mm)0.079" (2.00mm)
MFG_LLQBA251818T681K
LLQBA251818T681K
FIXED IND 680UH 20MA 17 OHM SMD
Taiyo Yuden
0
In Stock
2,000 : $0.08828
Tape & Reel (TR)
Tape & Reel (TR)
ActiveWirewoundFerrite680 µH±10%20 mA-Unshielded17Ohm-3MHz--40°C ~ 105°C796 kHz-Surface Mount1007 (2518 Metric)10070.098" L x 0.071" W (2.50mm x 1.80mm)0.079" (2.00mm)
MFG_LLQBA251818T330M
LLQBA251818T330M
FIXED IND 33UH 95MA 700 MOHM SMD
Taiyo Yuden
0
In Stock
2,000 : $0.08828
Tape & Reel (TR)
Tape & Reel (TR)
ActiveWirewoundFerrite33 µH±20%95 mA-Unshielded700mOhm-15MHz--40°C ~ 105°C2.52 MHz-Surface Mount1007 (2518 Metric)10070.098" L x 0.071" W (2.50mm x 1.80mm)0.079" (2.00mm)
MFG_LLQBA251818T220M
LLQBA251818T220M
FIXED IND 22UH 115MA 500MOHM SMD
Taiyo Yuden
0
In Stock
2,000 : $0.08828
Tape & Reel (TR)
Tape & Reel (TR)
ActiveWirewoundFerrite22 µH±20%115 mA-Unshielded500mOhm-19MHz--40°C ~ 105°C2.52 MHz-Surface Mount1007 (2518 Metric)10070.098" L x 0.071" W (2.50mm x 1.80mm)0.079" (2.00mm)
MFG_LLQBA251818T471K
LLQBA251818T471K
FIXED IND 470UH 25MA 10 OHM SMD
Taiyo Yuden
0
In Stock
2,000 : $0.08828
Tape & Reel (TR)
Tape & Reel (TR)
ActiveWirewoundFerrite470 µH±10%25 mA-Unshielded10Ohm-3.5MHz--40°C ~ 105°C796 kHz-Surface Mount1007 (2518 Metric)10070.098" L x 0.071" W (2.50mm x 1.80mm)0.079" (2.00mm)
MFG_LLQBA251818T220K
LLQBA251818T220K
FIXED IND 22UH 115MA 500MOHM SMD
Taiyo Yuden
0
In Stock
2,000 : $0.08828
Tape & Reel (TR)
Tape & Reel (TR)
ActiveWirewoundFerrite22 µH±10%115 mA-Unshielded500mOhm-19MHz--40°C ~ 105°C2.52 MHz-Surface Mount1007 (2518 Metric)10070.098" L x 0.071" W (2.50mm x 1.80mm)0.079" (2.00mm)
Showing
1 - 25
of 115

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.