Showing
1 - 25
of 37
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
MFG_LSQMB201616TR33J
LSQMB201616TR33J
FIXED IND 330NH 490MA 210MOHM SM
Taiyo Yuden
0
In Stock
2,000 : $0.11460
Tape & Reel (TR)
Tape & Reel (TR)
ActiveWirewoundFerrite330 nH±5%490 mA-Unshielded210mOhm30 @ 25.2MHz400MHz--40°C ~ 105°C25.2 MHz-Surface Mount0806 (2016 Metric)08060.079" L x 0.063" W (2.00mm x 1.60mm)0.071" (1.80mm)
MFG_LSQMB201616T120J
LSQMB201616T120J
FIXED IND 12UH 200MA 1.4 OHM SMD
Taiyo Yuden
0
In Stock
2,000 : $0.11460
Tape & Reel (TR)
Tape & Reel (TR)
ActiveWirewoundFerrite12 µH±5%200 mA-Unshielded1.4Ohm25 @ 2.52MHz23MHz--40°C ~ 105°C2.52 MHz-Surface Mount0806 (2016 Metric)08060.079" L x 0.063" W (2.00mm x 1.60mm)0.071" (1.80mm)
MFG_LSQMB201616TR18J
LSQMB201616TR18J
FIXED IND 180NH 560MA 150MOHM SM
Taiyo Yuden
0
In Stock
2,000 : $0.11460
Tape & Reel (TR)
Tape & Reel (TR)
ActiveWirewoundFerrite180 nH±5%560 mA-Unshielded150mOhm30 @ 25.2MHz500MHz--40°C ~ 105°C25.2 MHz-Surface Mount0806 (2016 Metric)08060.079" L x 0.063" W (2.00mm x 1.60mm)0.071" (1.80mm)
MFG_LSQMB201616TR68J
LSQMB201616TR68J
FIXED IND 680NH 400MA 320MOHM SM
Taiyo Yuden
0
In Stock
2,000 : $0.11460
Tape & Reel (TR)
Tape & Reel (TR)
ActiveWirewoundFerrite680 nH±5%400 mA-Unshielded320mOhm30 @ 25.2MHz270MHz--40°C ~ 105°C25.2 MHz-Surface Mount0806 (2016 Metric)08060.079" L x 0.063" W (2.00mm x 1.60mm)0.071" (1.80mm)
MFG_LSQMB201616T150J
LSQMB201616T150J
FIXED IND 15UH 190MA 1.5 OHM SMD
Taiyo Yuden
0
In Stock
2,000 : $0.11460
Tape & Reel (TR)
Tape & Reel (TR)
ActiveWirewoundFerrite15 µH±5%190 mA-Unshielded1.5Ohm25 @ 2.52MHz20MHz--40°C ~ 105°C2.52 MHz-Surface Mount0806 (2016 Metric)08060.079" L x 0.063" W (2.00mm x 1.60mm)0.071" (1.80mm)
MFG_LSQMB201616TR82J
LSQMB201616TR82J
FIXED IND 820NH 390MA 340MOHM SM
Taiyo Yuden
0
In Stock
2,000 : $0.11460
Tape & Reel (TR)
Tape & Reel (TR)
ActiveWirewoundFerrite820 nH±5%390 mA-Unshielded340mOhm30 @ 25.2MHz250MHz--40°C ~ 105°C25.2 MHz-Surface Mount0806 (2016 Metric)08060.079" L x 0.063" W (2.00mm x 1.60mm)0.071" (1.80mm)
MFG_LSQMB201616T820J
LSQMB201616T820J
FIXED IND 82UH 85MA 7.7 OHM SMD
Taiyo Yuden
0
In Stock
2,000 : $0.11460
Tape & Reel (TR)
Tape & Reel (TR)
ActiveWirewoundFerrite82 µH±5%85 mA-Unshielded7.7Ohm20 @ 2.52MHz10MHz--40°C ~ 105°C2.52 MHz-Surface Mount0806 (2016 Metric)08060.079" L x 0.063" W (2.00mm x 1.60mm)0.071" (1.80mm)
MFG_LSQMB201616T1R8J
LSQMB201616T1R8J
FIXED IND 1.8UH 345MA 480MOHM SM
Taiyo Yuden
0
In Stock
2,000 : $0.11460
Tape & Reel (TR)
Tape & Reel (TR)
ActiveWirewoundFerrite1.8 µH±5%345 mA-Unshielded480mOhm30 @ 7.96MHz100MHz--40°C ~ 105°C7.96 MHz-Surface Mount0806 (2016 Metric)08060.079" L x 0.063" W (2.00mm x 1.60mm)0.071" (1.80mm)
MFG_LSQMB201616T8R2J
LSQMB201616T8R2J
FIXED IND 8.2UH 225MA 1.1OHM SMD
Taiyo Yuden
0
In Stock
2,000 : $0.11460
Tape & Reel (TR)
Tape & Reel (TR)
ActiveWirewoundFerrite8.2 µH±5%225 mA-Unshielded1.1Ohm25 @ 7.96MHz30MHz--40°C ~ 105°C7.96 MHz-Surface Mount0806 (2016 Metric)08060.079" L x 0.063" W (2.00mm x 1.60mm)0.071" (1.80mm)
MFG_LSQMB201616T2R2J
LSQMB201616T2R2J
FIXED IND 2.2UH 340MA 540MOHM SM
Taiyo Yuden
0
In Stock
2,000 : $0.11460
Tape & Reel (TR)
Tape & Reel (TR)
ActiveWirewoundFerrite2.2 µH±5%340 mA-Unshielded540mOhm30 @ 7.96MHz75MHz--40°C ~ 105°C7.96 MHz-Surface Mount0806 (2016 Metric)08060.079" L x 0.063" W (2.00mm x 1.60mm)0.071" (1.80mm)
MFG_LSQMB201616T1R0J
LSQMB201616T1R0J
FIXED IND 1UH 385MA 380 MOHM SMD
Taiyo Yuden
0
In Stock
2,000 : $0.11460
Tape & Reel (TR)
Tape & Reel (TR)
ActiveWirewoundFerrite1 µH±5%385 mA-Unshielded380mOhm30 @ 7.96MHz220MHz--40°C ~ 105°C7.96 MHz-Surface Mount0806 (2016 Metric)08060.079" L x 0.063" W (2.00mm x 1.60mm)0.071" (1.80mm)
MFG_LSQMB201616T6R8J
LSQMB201616T6R8J
FIXED IND 6.8UH 240MA 970MOHM SM
Taiyo Yuden
0
In Stock
2,000 : $0.11460
Tape & Reel (TR)
Tape & Reel (TR)
ActiveWirewoundFerrite6.8 µH±5%240 mA-Unshielded970mOhm25 @ 7.96MHz33MHz--40°C ~ 105°C7.96 MHz-Surface Mount0806 (2016 Metric)08060.079" L x 0.063" W (2.00mm x 1.60mm)0.071" (1.80mm)
MFG_LSQMB201616T390J
LSQMB201616T390J
FIXED IND 39UH 120MA 3.9 OHM SMD
Taiyo Yuden
0
In Stock
2,000 : $0.11460
Tape & Reel (TR)
Tape & Reel (TR)
ActiveWirewoundFerrite39 µH±5%120 mA-Unshielded3.9Ohm20 @ 2.52MHz14MHz--40°C ~ 105°C2.52 MHz-Surface Mount0806 (2016 Metric)08060.079" L x 0.063" W (2.00mm x 1.60mm)0.071" (1.80mm)
MFG_LSQMB201616T100J
LSQMB201616T100J
FIXED IND 10UH 215MA 1.2 OHM SMD
Taiyo Yuden
0
In Stock
2,000 : $0.11460
Tape & Reel (TR)
Tape & Reel (TR)
ActiveWirewoundFerrite10 µH±5%215 mA-Unshielded1.2Ohm25 @ 2.52MHz27MHz--40°C ~ 105°C2.52 MHz-Surface Mount0806 (2016 Metric)08060.079" L x 0.063" W (2.00mm x 1.60mm)0.071" (1.80mm)
MFG_LSQMB201616T1R5J
LSQMB201616T1R5J
FIXED IND 1.5UH 350MA 470MOHM SM
Taiyo Yuden
0
In Stock
2,000 : $0.11460
Tape & Reel (TR)
Tape & Reel (TR)
ActiveWirewoundFerrite1.5 µH±5%350 mA-Unshielded470mOhm30 @ 7.96MHz135MHz--40°C ~ 105°C7.96 MHz-Surface Mount0806 (2016 Metric)08060.079" L x 0.063" W (2.00mm x 1.60mm)0.071" (1.80mm)
MFG_LSQMB201616TR39J
LSQMB201616TR39J
FIXED IND 390NH 440MA 260MOHM SM
Taiyo Yuden
0
In Stock
2,000 : $0.11460
Tape & Reel (TR)
Tape & Reel (TR)
ActiveWirewoundFerrite390 nH±5%440 mA-Unshielded260mOhm30 @ 25.2MHz375MHz--40°C ~ 105°C25.2 MHz-Surface Mount0806 (2016 Metric)08060.079" L x 0.063" W (2.00mm x 1.60mm)0.071" (1.80mm)
MFG_LSQMB201616T1R2J
LSQMB201616T1R2J
FIXED IND 1.2UH 370MA 410MOHM SM
Taiyo Yuden
0
In Stock
2,000 : $0.11460
Tape & Reel (TR)
Tape & Reel (TR)
ActiveWirewoundFerrite1.2 µH±5%370 mA-Unshielded410mOhm30 @ 7.96MHz180MHz--40°C ~ 105°C7.96 MHz-Surface Mount0806 (2016 Metric)08060.079" L x 0.063" W (2.00mm x 1.60mm)0.071" (1.80mm)
MFG_LSQMB201616T3R3J
LSQMB201616T3R3J
FIXED IND 3.3UH 290MA 680MOHM SM
Taiyo Yuden
0
In Stock
2,000 : $0.11460
Tape & Reel (TR)
Tape & Reel (TR)
ActiveWirewoundFerrite3.3 µH±5%290 mA-Unshielded680mOhm30 @ 7.96MHz48MHz--40°C ~ 105°C7.96 MHz-Surface Mount0806 (2016 Metric)08060.079" L x 0.063" W (2.00mm x 1.60mm)0.071" (1.80mm)
MFG_LSQMB201616T3R9J
LSQMB201616T3R9J
FIXED IND 3.9UH 275MA 740MOHM SM
Taiyo Yuden
0
In Stock
2,000 : $0.11460
Tape & Reel (TR)
Tape & Reel (TR)
ActiveWirewoundFerrite3.9 µH±5%275 mA-Unshielded740mOhm30 @ 7.96MHz43MHz--40°C ~ 105°C7.96 MHz-Surface Mount0806 (2016 Metric)08060.079" L x 0.063" W (2.00mm x 1.60mm)0.071" (1.80mm)
MFG_LSQMB201616T330J
LSQMB201616T330J
FIXED IND 33UH 125MA 3.6 OHM SMD
Taiyo Yuden
0
In Stock
2,000 : $0.11460
Tape & Reel (TR)
Tape & Reel (TR)
ActiveWirewoundFerrite33 µH±5%125 mA-Unshielded3.6Ohm25 @ 2.52MHz15MHz--40°C ~ 105°C2.52 MHz-Surface Mount0806 (2016 Metric)08060.079" L x 0.063" W (2.00mm x 1.60mm)0.071" (1.80mm)
MFG_LSQMB201616T270J
LSQMB201616T270J
FIXED IND 27UH 130MA 3.2 OHM SMD
Taiyo Yuden
0
In Stock
2,000 : $0.11460
Tape & Reel (TR)
Tape & Reel (TR)
ActiveWirewoundFerrite27 µH±5%130 mA-Unshielded3.2Ohm25 @ 2.52MHz16MHz--40°C ~ 105°C2.52 MHz-Surface Mount0806 (2016 Metric)08060.079" L x 0.063" W (2.00mm x 1.60mm)0.071" (1.80mm)
MFG_LSQMB201616T680J
LSQMB201616T680J
FIXED IND 68UH 90MA 7 OHM SMD
Taiyo Yuden
0
In Stock
2,000 : $0.11460
Tape & Reel (TR)
Tape & Reel (TR)
ActiveWirewoundFerrite68 µH±5%90 mA-Unshielded7Ohm20 @ 2.52MHz11MHz--40°C ~ 105°C2.52 MHz-Surface Mount0806 (2016 Metric)08060.079" L x 0.063" W (2.00mm x 1.60mm)0.071" (1.80mm)
MFG_LSQMB201616TR12J
LSQMB201616TR12J
FIXED IND 120NH 610MA 130MOHM SM
Taiyo Yuden
0
In Stock
2,000 : $0.11460
Tape & Reel (TR)
Tape & Reel (TR)
ActiveWirewoundFerrite120 nH±5%610 mA-Unshielded130mOhm30 @ 25.2MHz600MHz--40°C ~ 105°C25.2 MHz-Surface Mount0806 (2016 Metric)08060.079" L x 0.063" W (2.00mm x 1.60mm)0.071" (1.80mm)
MFG_LSQMB201616T2R7J
LSQMB201616T2R7J
FIXED IND 2.7UH 310MA 590MOHM SM
Taiyo Yuden
0
In Stock
2,000 : $0.11460
Tape & Reel (TR)
Tape & Reel (TR)
ActiveWirewoundFerrite2.7 µH±5%310 mA-Unshielded590mOhm30 @ 7.96MHz55MHz--40°C ~ 105°C7.96 MHz-Surface Mount0806 (2016 Metric)08060.079" L x 0.063" W (2.00mm x 1.60mm)0.071" (1.80mm)
MFG_LSQMB201616TR22J
LSQMB201616TR22J
FIXED IND 220NH 520MA 200MOHM SM
Taiyo Yuden
0
In Stock
2,000 : $0.11460
Tape & Reel (TR)
Tape & Reel (TR)
ActiveWirewoundFerrite220 nH±5%520 mA-Unshielded200mOhm30 @ 25.2MHz450MHz--40°C ~ 105°C25.2 MHz-Surface Mount0806 (2016 Metric)08060.079" L x 0.063" W (2.00mm x 1.60mm)0.071" (1.80mm)
Showing
1 - 25
of 37

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.