Showing
1 - 25
of 479
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
FIXED IND 100NH 1.35A 80 MOHM TH
FIXED IND 100NH 1.35A 80 MOHM TH
Obsolete
0 - Immediate
Vishay DaleVishay Dale
-
Non-Stock
IR02SHR10K-ND
IR
Bulk
Obsolete-Phenolic100 nH±10%1.35 A-Unshielded80mOhm Max40 @ 25MHz680MHz--55°C ~ 125°C25 MHz-Through HoleAxial-0.120" Dia x 0.260" L (3.05mm x 6.60mm)-
FIXED IND 33UH 130MA 3.4 OHM TH
FIXED IND 33UH 130MA 3.4 OHM TH
Obsolete
0 - Immediate
Vishay DaleVishay Dale
-
Non-Stock
IR02EV330K-ND
IR
Tape & Reel (TR)
Obsolete-Ferrite33 µH±10%130 mA-Unshielded3.4Ohm Max45 @ 2.5MHz24MHz--55°C ~ 105°C2.5 MHz-Through HoleAxial-0.120" Dia x 0.260" L (3.05mm x 6.60mm)-
FIXED IND 47UH 110MA 4.5 OHM TH
FIXED IND 47UH 110MA 4.5 OHM TH
Obsolete
0 - Immediate
Vishay DaleVishay Dale
-
Non-Stock
541-2618-ND
IR
Bulk
Obsolete-Ferrite47 µH±10%110 mA-Unshielded4.5Ohm Max45 @ 2.5MHz20MHz--55°C ~ 105°C2.5 MHz-Through HoleAxial-0.120" Dia x 0.260" L (3.05mm x 6.60mm)-
FIXED IND 10UH 130MA 3.7 OHM TH
FIXED IND 10UH 130MA 3.7 OHM TH
Obsolete
0 - Immediate
Vishay DaleVishay Dale
-
Non-Stock
IR02BH100J-ND
IR
-
Obsolete-Iron10 µH±5%130 mA-Unshielded3.7Ohm Max55 @ 7.9MHz50MHz--55°C ~ 105°C7.9 MHz-Through HoleAxial-0.120" Dia x 0.260" L (3.02mm x 6.60mm)-
FIXED IND 10UH 130MA 3.7 OHM TH
FIXED IND 10UH 130MA 3.7 OHM TH
Obsolete
0 - Immediate
Vishay DaleVishay Dale
-
Non-Stock
IR02BH100K-ND
IR
-
Obsolete-Iron10 µH±10%130 mA-Unshielded3.7Ohm Max55 @ 7.9MHz50MHz--55°C ~ 105°C7.9 MHz-Through HoleAxial-0.120" Dia x 0.260" L (3.02mm x 6.60mm)-
FIXED IND 100UH 84MA 8 OHM TH
FIXED IND 100UH 84MA 8 OHM TH
Obsolete
0 - Immediate
Vishay DaleVishay Dale
-
Non-Stock
IR02BH101K-ND
IR
-
Obsolete-Ferrite100 µH±10%84 mA-Unshielded8Ohm Max50 @ 2.5MHz13MHz--55°C ~ 105°C2.5 MHz-Through HoleAxial-0.120" Dia x 0.260" L (3.02mm x 6.60mm)-
FIXED IND 1MH 28MA 72 OHM TH
FIXED IND 1MH 28MA 72 OHM TH
Obsolete
0 - Immediate
Vishay DaleVishay Dale
-
Non-Stock
IR02BH102K-ND
IR
-
Obsolete-Ferrite1 mH±10%28 mA-Unshielded72Ohm Max30 @ 790kHz3.4MHz--55°C ~ 105°C790 kHz-Through HoleAxial-0.120" Dia x 0.260" L (3.02mm x 6.60mm)-
FIXED IND 12UH 155MA 2.7 OHM TH
FIXED IND 12UH 155MA 2.7 OHM TH
Obsolete
0 - Immediate
Vishay DaleVishay Dale
-
Non-Stock
IR02BH120K-ND
IR
-
Obsolete-Iron12 µH±10%155 mA-Unshielded2.7Ohm Max45 @ 2.5MHz40MHz--55°C ~ 105°C2.5 MHz-Through HoleAxial-0.120" Dia x 0.260" L (3.02mm x 6.60mm)-
FIXED IND 120UH 66MA 13 OHM TH
FIXED IND 120UH 66MA 13 OHM TH
Obsolete
0 - Immediate
Vishay DaleVishay Dale
-
Non-Stock
IR02BH121K-ND
IR
-
Obsolete-Ferrite120 µH±10%66 mA-Unshielded13Ohm Max30 @ 790kHz12MHz--55°C ~ 105°C790 kHz-Through HoleAxial-0.120" Dia x 0.260" L (3.02mm x 6.60mm)-
FIXED IND 15UH 150MA 2.8 OHM TH
FIXED IND 15UH 150MA 2.8 OHM TH
Obsolete
0 - Immediate
Vishay DaleVishay Dale
-
Non-Stock
IR02BH150J-ND
IR
-
Obsolete-Iron15 µH±5%150 mA-Unshielded2.8Ohm Max40 @ 2.5MHz35MHz--55°C ~ 105°C2.5 MHz-Through HoleAxial-0.120" Dia x 0.260" L (3.02mm x 6.60mm)-
FIXED IND 15UH 150MA 2.8 OHM TH
FIXED IND 15UH 150MA 2.8 OHM TH
Obsolete
0 - Immediate
Vishay DaleVishay Dale
-
Non-Stock
IR02BH150K-ND
IR
-
Obsolete-Iron15 µH±10%150 mA-Unshielded2.8Ohm Max40 @ 2.5MHz35MHz--55°C ~ 105°C2.5 MHz-Through HoleAxial-0.120" Dia x 0.260" L (3.02mm x 6.60mm)-
FIXED IND 150UH 61MA 15 OHM TH
FIXED IND 150UH 61MA 15 OHM TH
Obsolete
0 - Immediate
Vishay DaleVishay Dale
-
Non-Stock
IR02BH151J-ND
IR
-
Obsolete-Ferrite150 µH±5%61 mA-Unshielded15Ohm Max30 @ 790kHz11MHz--55°C ~ 105°C790 kHz-Through HoleAxial-0.120" Dia x 0.260" L (3.02mm x 6.60mm)-
FIXED IND 150UH 61MA 15 OHM TH
FIXED IND 150UH 61MA 15 OHM TH
Obsolete
0 - Immediate
Vishay DaleVishay Dale
-
Non-Stock
IR02BH151K-ND
IR
-
Obsolete-Ferrite150 µH±10%61 mA-Unshielded15Ohm Max30 @ 790kHz11MHz--55°C ~ 105°C790 kHz-Through HoleAxial-0.120" Dia x 0.260" L (3.02mm x 6.60mm)-
FIXED IND 18UH 145MA 3.1 OHM TH
FIXED IND 18UH 145MA 3.1 OHM TH
Obsolete
0 - Immediate
Vishay DaleVishay Dale
-
Non-Stock
IR02BH180K-ND
IR
-
Obsolete-Iron18 µH±10%145 mA-Unshielded3.1Ohm Max50 @ 2.5MHz30MHz--55°C ~ 105°C2.5 MHz-Through HoleAxial-0.120" Dia x 0.260" L (3.02mm x 6.60mm)-
FIXED IND 180UH 57MA 17 OHM TH
FIXED IND 180UH 57MA 17 OHM TH
Obsolete
0 - Immediate
Vishay DaleVishay Dale
-
Non-Stock
IR02BH181K-ND
IR
-
Obsolete-Ferrite180 µH±10%57 mA-Unshielded17Ohm Max30 @ 790kHz10MHz--55°C ~ 105°C790 kHz-Through HoleAxial-0.120" Dia x 0.260" L (3.02mm x 6.60mm)-
FIXED IND 1UH 385MA 1 OHM TH
FIXED IND 1UH 385MA 1 OHM TH
Obsolete
0 - Immediate
Vishay DaleVishay Dale
-
Non-Stock
IR02BH1R0J-ND
IR
-
Obsolete-Phenolic1 µH±5%385 mA-Unshielded1Ohm Max25 @ 25MHz230MHz--55°C ~ 125°C25 MHz-Through HoleAxial-0.120" Dia x 0.260" L (3.02mm x 6.60mm)-
FIXED IND 1UH 385MA 1 OHM TH
FIXED IND 1UH 385MA 1 OHM TH
Obsolete
0 - Immediate
Vishay DaleVishay Dale
-
Non-Stock
IR02BH1R0K-ND
IR
-
Obsolete-Phenolic1 µH±10%385 mA-Unshielded1Ohm Max25 @ 25MHz230MHz--55°C ~ 125°C25 MHz-Through HoleAxial-0.120" Dia x 0.260" L (3.02mm x 6.60mm)-
FIXED IND 1.2UH 590MA 180MOHM TH
FIXED IND 1.2UH 590MA 180MOHM TH
Obsolete
0 - Immediate
Vishay DaleVishay Dale
-
Non-Stock
IR02BH1R2F-ND
IR
-
Obsolete-Iron1.2 µH±1%590 mA-Unshielded180mOhm Max25 @ 7.9MHz150MHz--55°C ~ 105°C7.9 MHz-Through HoleAxial-0.120" Dia x 0.260" L (3.02mm x 6.60mm)-
FIXED IND 1.2UH 590MA 180MOHM TH
FIXED IND 1.2UH 590MA 180MOHM TH
Obsolete
0 - Immediate
Vishay DaleVishay Dale
-
Non-Stock
IR02BH1R2J-ND
IR
-
Obsolete-Iron1.2 µH±5%590 mA-Unshielded180mOhm Max25 @ 7.9MHz150MHz--55°C ~ 105°C7.9 MHz-Through HoleAxial-0.120" Dia x 0.260" L (3.02mm x 6.60mm)-
FIXED IND 1.2UH 590MA 180MOHM TH
FIXED IND 1.2UH 590MA 180MOHM TH
Obsolete
0 - Immediate
Vishay DaleVishay Dale
-
Non-Stock
IR02BH1R2K-ND
IR
-
Obsolete-Iron1.2 µH±10%590 mA-Unshielded180mOhm Max25 @ 7.9MHz150MHz--55°C ~ 105°C7.9 MHz-Through HoleAxial-0.120" Dia x 0.260" L (3.02mm x 6.60mm)-
FIXED IND 1.5UH 535MA 220MOHM TH
FIXED IND 1.5UH 535MA 220MOHM TH
Obsolete
0 - Immediate
Vishay DaleVishay Dale
-
Non-Stock
IR02BH1R5F-ND
IR
-
Obsolete-Iron1.5 µH±1%535 mA-Unshielded220mOhm Max28 @ 7.9MHz140MHz--55°C ~ 105°C7.9 MHz-Through HoleAxial-0.120" Dia x 0.260" L (3.02mm x 6.60mm)-
FIXED IND 1.5UH 535MA 220MOHM TH
FIXED IND 1.5UH 535MA 220MOHM TH
Obsolete
0 - Immediate
Vishay DaleVishay Dale
-
Non-Stock
IR02BH1R5H-ND
IR
-
Obsolete-Iron1.5 µH±3%535 mA-Unshielded220mOhm Max28 @ 7.9MHz140MHz--55°C ~ 105°C7.9 MHz-Through HoleAxial-0.120" Dia x 0.260" L (3.02mm x 6.60mm)-
FIXED IND 1.5UH 535MA 220MOHM TH
FIXED IND 1.5UH 535MA 220MOHM TH
Obsolete
0 - Immediate
Vishay DaleVishay Dale
-
Non-Stock
IR02BH1R5J-ND
IR
-
Obsolete-Iron1.5 µH±5%535 mA-Unshielded220mOhm Max28 @ 7.9MHz140MHz--55°C ~ 105°C7.9 MHz-Through HoleAxial-0.120" Dia x 0.260" L (3.02mm x 6.60mm)-
FIXED IND 1.5UH 535MA 220MOHM TH
FIXED IND 1.5UH 535MA 220MOHM TH
Obsolete
0 - Immediate
Vishay DaleVishay Dale
-
Non-Stock
IR02BH1R5K-ND
IR
-
Obsolete-Iron1.5 µH±10%535 mA-Unshielded220mOhm Max28 @ 7.9MHz140MHz--55°C ~ 105°C7.9 MHz-Through HoleAxial-0.120" Dia x 0.260" L (3.02mm x 6.60mm)-
FIXED IND 1.8UH 455MA 300MOHM TH
FIXED IND 1.8UH 455MA 300MOHM TH
Obsolete
0 - Immediate
Vishay DaleVishay Dale
-
Non-Stock
IR02BH1R8F-ND
IR
-
Obsolete-Iron1.8 µH±1%455 mA-Unshielded300mOhm Max30 @ 7.9MHz125MHz--55°C ~ 105°C7.9 MHz-Through HoleAxial-0.120" Dia x 0.260" L (3.02mm x 6.60mm)-
Showing
1 - 25
of 479

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.