Fixed Inductors

Results: 9
Stocking Options
Environmental Options
Media
Exclude
9Results
Applied FiltersRemove All

Showing
of 9
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
CWF1610-220K
CWF1610-220K
IND,1.6X1X1MM,22UH10%,0.2A,NON-S
Bourns Inc.
10,274
In Stock
1 : $0.24000
Cut Tape (CT)
4,000 : $0.12284
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
22 µH
±10%
200 mA
200mA
Unshielded
3.61Ohm
14 @ 2.5MHz
24MHz
-
-40°C ~ 125°C
2.5 MHz
-
Surface Mount
0603 (1608 Metric)
0603
0.063" L x 0.039" W (1.60mm x 1.00mm)
0.043" (1.10mm)
CWF1610-180K
CWF1610-100K
IND,1.6X1X1MM,10UH10%,0.28A,NON-
Bourns Inc.
3,651
In Stock
1 : $0.24000
Cut Tape (CT)
4,000 : $0.12284
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
10 µH
±10%
280 mA
280mA
Unshielded
1.85Ohm
14 @ 2.5MHz
36MHz
-
-40°C ~ 125°C
2.5 MHz
-
Surface Mount
0603 (1608 Metric)
0603
0.063" L x 0.039" W (1.60mm x 1.00mm)
0.043" (1.10mm)
CWF1610-2R2K
CWF1610-2R2K
IND,1.6X1X1MM,2.2UH10%,0.58A,NON
Bourns Inc.
3,518
In Stock
1 : $0.24000
Cut Tape (CT)
4,000 : $0.12284
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
2.2 µH
±10%
580 mA
600mA
Unshielded
560mOhm
16 @ 7.9MHz
103MHz
-
-40°C ~ 125°C
7.9 MHz
-
Surface Mount
0603 (1608 Metric)
0603
0.063" L x 0.039" W (1.60mm x 1.00mm)
0.043" (1.10mm)
CWF1610-180K
CWF1610-4R7K
IND,1.6X1X1MM,4.7UH10%,0.42A,NON
Bourns Inc.
3,020
In Stock
1 : $0.24000
Cut Tape (CT)
4,000 : $0.12284
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
4.7 µH
±10%
420 mA
400mA
Unshielded
970mOhm
16 @ 7.9MHz
51MHz
-
-40°C ~ 125°C
7.9 MHz
-
Surface Mount
0603 (1608 Metric)
0603
0.063" L x 0.039" W (1.60mm x 1.00mm)
0.043" (1.10mm)
CWF1610-150K
CWF1610-150K
IND,1.6X1X1MM,15UH10%,0.24A,NON-
Bourns Inc.
3,915
In Stock
1 : $0.24000
Cut Tape (CT)
4,000 : $0.12284
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
15 µH
±10%
240 mA
240mA
Unshielded
2.6Ohm
14 @ 2.5MHz
29MHz
-
-40°C ~ 125°C
2.5 MHz
-
Surface Mount
0603 (1608 Metric)
0603
0.063" L x 0.039" W (1.60mm x 1.00mm)
0.043" (1.10mm)
CWF1610-180K
CWF1610-6R8K
IND,1.6X1X1MM,6.8UH10%,0.34A,NON
Bourns Inc.
3,750
In Stock
1 : $0.24000
Cut Tape (CT)
4,000 : $0.12284
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
6.8 µH
±10%
340 mA
340mA
Unshielded
1.5Ohm
16 @ 7.9MHz
43MHz
-
-40°C ~ 125°C
7.9 MHz
-
Surface Mount
0603 (1608 Metric)
0603
0.063" L x 0.039" W (1.60mm x 1.00mm)
0.043" (1.10mm)
CWF1610-180K
CWF1610-180K
IND,1.6X1X1MM,18UH10%,0.22A,NON-
Bourns Inc.
3,299
In Stock
1 : $0.24000
Cut Tape (CT)
4,000 : $0.12284
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
18 µH
±10%
220 mA
220mA
Unshielded
2.9Ohm
14 @ 2.5MHz
28MHz
-
-40°C ~ 125°C
2.5 MHz
-
Surface Mount
0603 (1608 Metric)
0603
0.063" L x 0.039" W (1.60mm x 1.00mm)
0.043" (1.10mm)
CWF1610-180K
CWF1610-3R3K
IND,1.6X1X1MM,3.3UH10%,0.5A,NON-
Bourns Inc.
2,751
In Stock
1 : $0.24000
Cut Tape (CT)
4,000 : $0.12284
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
3.3 µH
±10%
500 mA
500mA
Unshielded
700mOhm
16 @ 7.9MHz
66MHz
-
-40°C ~ 125°C
7.9 MHz
-
Surface Mount
0603 (1608 Metric)
0603
0.063" L x 0.039" W (1.60mm x 1.00mm)
0.043" (1.10mm)
CWF1610-180K
CWF1610-1R0K
IND,1.6X1X1MM,1UH10%,0.7A,NON-SH
Bourns Inc.
2,618
In Stock
1 : $0.24000
Cut Tape (CT)
4,000 : $0.12284
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
1 µH
±10%
700 mA
860mA
Unshielded
320mOhm
16 @ 7.9MHz
390MHz
-
-40°C ~ 125°C
7.9 MHz
-
Surface Mount
0603 (1608 Metric)
0603
0.063" L x 0.039" W (1.60mm x 1.00mm)
0.043" (1.10mm)
Showing
of 9

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.