Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
400 In Stock | 1 : $16.13000 Bulk | Bulk | Active | Wirewound | - | 500 mH | -20%, +50% | 300 mA | - | Unshielded | 30Ohm | - | - | - | -40°C ~ 85°C | 120 Hz | Chassis Mount | Nonstandard | - | 2.375" L x 1.500" W (60.32mm x 38.10mm) | 1.375" (34.93mm) | |||
244 In Stock | 1 : $16.49000 Bulk | Bulk | Active | Wirewound | - | 1 H | -20%, +50% | 240 mA | - | Unshielded | 50Ohm | - | - | - | -40°C ~ 85°C | 120 Hz | Chassis Mount | Nonstandard | - | 2.812" L x 1.500" W (71.42mm x 38.10mm) | 1.625" (41.28mm) | |||
844 In Stock | 1 : $19.82000 Bulk | Bulk | Active | Wirewound | - | 10 H | -20%, +50% | 90 mA | - | Unshielded | 270Ohm | - | - | - | -40°C ~ 85°C | 120 Hz | Chassis Mount | Nonstandard | - | 3.312" L x 2.000" W (84.12mm x 50.80mm) | 1.940" (49.28mm) | |||
65 In Stock | 1 : $30.19000 Bulk | Bulk | Active | Wirewound | - | 6 H | -20%, +50% | 200 mA | - | Unshielded | 150Ohm | - | - | - | -40°C ~ 85°C | 120 Hz | Chassis Mount | Nonstandard | - | 4.000" L x 2.250" W (101.60mm x 57.15mm) | 2.598" (66.00mm) | |||
444 In Stock | 1 : $80.27000 Bulk | Bulk | Active | Wirewound | - | 10 mH | -20%, +50% | 12.5 A | - | Unshielded | 100mOhm | - | - | - | -40°C ~ 85°C | 120 Hz | Chassis Mount | Nonstandard | - | 4.125" L x 3.000" W (104.77mm x 76.20mm) | 3.500" (88.90mm) | |||
28 In Stock | 1 : $16.49000 Bulk | Bulk | Active | Wirewound | - | 10 H | -20%, +50% | 50 mA | - | Unshielded | 500Ohm | - | - | - | -40°C ~ 85°C | 120 Hz | Chassis Mount | Nonstandard | - | 2.812" L x 1.500" W (71.42mm x 38.10mm) | 1.625" (41.28mm) | |||
188 In Stock | 1 : $19.82000 Bulk | Bulk | Active | Wirewound | - | 320 mH | -20%, +50% | 600 mA | - | Unshielded | 10Ohm | - | - | - | -40°C ~ 85°C | 120 Hz | Chassis Mount | Nonstandard | - | 3.312" L x 2.000" W (84.12mm x 50.80mm) | 1.940" (49.28mm) | |||
17 In Stock | 1 : $25.36000 Bulk | Bulk | Active | Wirewound | - | 1.5 H | -20%, +50% | 300 mA | - | Unshielded | 40Ohm | - | - | - | -40°C ~ 85°C | 120 Hz | Chassis Mount | Nonstandard | - | 3.687" L x 2.000" W (93.65mm x 50.80mm) | 2.281" (57.94mm) | |||
2 In Stock | 1 : $371.44000 Bulk | Bulk | Active | Wirewound | - | 24 mH | -20%, +50% | 20 A | - | Unshielded | 25mOhm | - | - | - | -40°C ~ 85°C | 120 Hz | Chassis Mount | Nonstandard | - | 4.562" L x 5.500" W (115.87mm x 139.70mm) | 5.312" (134.92mm) | |||
51 In Stock | 1 : $25.16000 Bulk | Bulk | Active | Wirewound | - | 35 mH | -20%, +50% | 2 A | - | Unshielded | 790mOhm | - | - | - | -40°C ~ 85°C | 120 Hz | Chassis Mount | Nonstandard | - | 2.625" L x 2.000" W (66.68mm x 50.80mm) | 2.250" (57.15mm) | |||
11 In Stock | 1 : $84.63000 Bulk | Bulk | Active | Wirewound | - | 32 mH | -20%, +50% | 5 A | - | Unshielded | 28mOhm | - | - | - | -40°C ~ 85°C | 120 Hz | Chassis Mount | Nonstandard | - | 3.500" L x 3.625" W (88.90mm x 92.07mm) | 4.250" (107.95mm) | |||
6 In Stock | 1 : $227.81000 Bulk | Bulk | Active | Wirewound | - | 5 mH | -20%, +50% | 22.5 A | - | Unshielded | 60mOhm | - | - | - | -40°C ~ 85°C | 120 Hz | Chassis Mount | Nonstandard | - | 4.500" L x 4.187" W (114.30mm x 106.35mm) | 3.750" (95.25mm) | |||
22 In Stock | 1 : $17.11000 Bulk | Bulk | Active | Wirewound | - | 15 H | -20%, +50% | 20 mA | - | Unshielded | 1kOhm | - | - | - | -40°C ~ 85°C | 120 Hz | Chassis Mount | Nonstandard | - | 2.062" L x 1.250" W (52.37mm x 31.75mm) | 1.187" (30.15mm) | |||
7 In Stock | 1 : $21.80000 Bulk | Bulk | Active | Wirewound | - | 7 H | -20%, +50% | 75 mA | - | Unshielded | 240Ohm | - | - | - | -40°C ~ 85°C | 120 Hz | Chassis Mount | Nonstandard | - | 3.312" L x 1.750" W (84.12mm x 44.45mm) | 1.940" (49.28mm) | |||
2 In Stock | 1 : $16.51000 Bulk | Bulk | Active | Wirewound | - | 1.5 H | -20%, +50% | 10 mA | - | Unshielded | 70Ohm | - | - | - | -40°C ~ 85°C | 120 Hz | Chassis Mount | Nonstandard | - | 2.125" L x 1.125" W (53.97mm x 28.58mm) | 1.250" (31.75mm) |