Showing
1 - 9
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
ELL-5PR1R5N
ELL-5PR1R5N
FIXED IND 1.5UH 2.85A 25MOHM SMD
Panasonic Electronic Components
4,186
In Stock
1 : $1.27000
Cut Tape (CT)
2,000 : $0.39446
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteWirewound-1.5 µH±30%2.85 A4AShielded25mOhm----100 kHzSurface MountNonstandard-0.197" L x 0.197" W (5.00mm x 5.00mm)0.079" (2.00mm)
ELL-5PR1R5N
ELL-5PR1R0N
FIXED IND 1UH 3A 21 MOHM SMD
Panasonic Electronic Components
1,046
In Stock
1 : $1.27000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteWirewound-1 µH±30%3 A4.5AShielded21mOhm----100 kHzSurface MountNonstandard-0.197" L x 0.197" W (5.00mm x 5.00mm)0.079" (2.00mm)
ELL-5PR1R5N
ELL-5PR6R8N
FIXED IND 6.8UH 1.4A 85 MOHM SMD
Panasonic Electronic Components
100
In Stock
1 : $1.27000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteWirewound-6.8 µH±30%1.4 A1.7AShielded85mOhm----100 kHzSurface MountNonstandard-0.197" L x 0.197" W (5.00mm x 5.00mm)0.079" (2.00mm)
ELL-5PR1R5N
ELL-5PR100M
FIXED IND 10UH 1.06A 150MOHM SMD
Panasonic Electronic Components
65
In Stock
1 : $1.27000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteWirewound-10 µH±30%1.06 A1.4AShielded150mOhm----100 kHzSurface MountNonstandard-0.197" L x 0.197" W (5.00mm x 5.00mm)0.079" (2.00mm)
ELL-5PRR47N
ELL-5PRR47N
FIXED IND 470NH 3.9A 12 MOHM SMD
Panasonic Electronic Components
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteWirewound-470 nH±30%3.9 A5.5AShielded12mOhm----100 kHzSurface MountNonstandard-0.197" L x 0.197" W (5.00mm x 5.00mm)0.079" (2.00mm)
ELL-5PR1R5N
ELL-5PR1R2N
FIXED IND 1.2UH 3A 21 MOHM SMD
Panasonic Electronic Components
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteWirewound-1.2 µH±30%3 A4.2AShielded21mOhm----100 kHzSurface MountNonstandard-0.197" L x 0.197" W (5.00mm x 5.00mm)0.079" (2.00mm)
ELL-5PR2R2N
ELL-5PR2R2N
FIXED IND 2.2UH 2.4A 32 MOHM SMD
Panasonic Electronic Components
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteWirewound-2.2 µH±30%2.4 A3.2AShielded32mOhm----100 kHzSurface MountNonstandard-0.197" L x 0.197" W (5.00mm x 5.00mm)0.079" (2.00mm)
ELL-5PR1R5N
ELL-5PR3R3N
FIXED IND 3.3UH 2.3A 37 MOHM SMD
Panasonic Electronic Components
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteWirewound-3.3 µH±30%2.3 A2.6AShielded37mOhm----100 kHzSurface MountNonstandard-0.197" L x 0.197" W (5.00mm x 5.00mm)0.079" (2.00mm)
ELL-5PR1R5N
ELL-5PR4R7N
FIXED IND 4.7UH 1.8A 56 MOHM SMD
Panasonic Electronic Components
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteWirewound-4.7 µH±30%1.8 A2.2AShielded56mOhm----100 kHzSurface MountNonstandard-0.197" L x 0.197" W (5.00mm x 5.00mm)0.079" (2.00mm)
Showing
1 - 9
of 9

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.